Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D451CDN472AEE3U | NCC(Nippon Chemi-Con) | 450V 4700uF 0%~+30% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815958 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 4700uF | 0%~+30% | 31.75mm | 142.88mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN182TA92U | NCC(Nippon Chemi-Con) | 200V 1800uF -10%~+50% Bolt,D50.8xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815959 | Bolt,D50.8xL92.08mm | Tape & Reel (TR) | 2000hrs@85℃ | 50.8mm | 200V | 1800uF | -10%~+50% | 22.22mm | 92.08mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E37F421CPN332MDA5U | NCC(Nippon Chemi-Con) | 420V 3300uF ±20% 11.7A@120Hz 28mΩ@120Hz Bolt,D63.5xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815966 | Bolt,D63.5xL106mm | Box-packed | 5000hrs@85℃ | 63.5mm | 420V | 3300uF | ±20% | 28.6mm | 106mm | -40℃~+85℃ | 28mΩ@120Hz | 11.7A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D500MLN153MA67U | NCC(Nippon Chemi-Con) | 50V 15000uF ±20% 9.01A@120Hz 21.3mΩ@120Hz Bolt,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815970 | Bolt,D34.93xL66.68mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 50V | 15000uF | ±20% | 12.7mm | 66.68mm | -40℃~+105℃ | 21.3mΩ@120Hz | 9.01A@120Hz | ||
| Min: 1 Mult: 1 | 0 | B43564A6278M000 | TDK | 500V 2700uF ±20% 10.5A@100Hz 60mΩ@100Hz Bolt,D76.9xL105.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815971 | Bolt,D76.9xL105.7mm | Box-packed | 15000hrs@85℃ | 76.9mm | 500V | 2700uF | ±20% | 31.7mm | 105.7mm | -25℃~+85℃ | 60mΩ@100Hz | 10.5A@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN123TC54U | NCC(Nippon Chemi-Con) | 50V 12000uF -10%~+50% Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815973 | Bolt,D50.8xL53.98mm | Box-packed | 2000hrs@85℃ | 50.8mm | 50V | 12000uF | -10%~+50% | 22.22mm | 53.98mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D451CPN202TDE3U | NCC(Nippon Chemi-Con) | 450V 2000uF -10%~+50% Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815974 | Bolt,D63.5xL142.88mm | Box-packed | 2000hrs@85℃ | 63.5mm | 450V | 2000uF | -10%~+50% | 28.58mm | 142.88mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D100LPN823TC54U | NCC(Nippon Chemi-Con) | 10V 82000uF -10%~+50% Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815982 | Bolt,D50.8xL53.98mm | Box-packed | 2000hrs@85℃ | 50.8mm | 10V | 82000uF | -10%~+50% | 22.22mm | 53.98mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | CGS373U075V5L | Cornell Dubilier Electronics | 75V 37000uF -10%~+75% 16.4A@120Hz 11mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815983 | Bolt,D50.8xL142.88mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 75V | 37000uF | -10%~+75% | - | 142.88mm | -40℃~+85℃ | 11mΩ@120Hz | 16.4A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN103UC79U | NCC(Nippon Chemi-Con) | 75V 10000uF -10%~+75% Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815993 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@85℃ | 50.8mm | 75V | 10000uF | -10%~+75% | 22.22mm | 79.38mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | 63LSQ22000MEFC51X83 | Rubycon | 63V 22000uF ±20% 7.1A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815999 | Bolt,D51xL83mm | Box-packed | 3000hrs@85℃ | 51mm | 63V | 22000uF | ±20% | 21.8mm | 83mm | -40℃~+85℃ | - | 7.1A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D251HPN602TEA5U | NCC(Nippon Chemi-Con) | 250V 6000uF -10%~+50% Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816003 | Bolt,D76.2xL104.78mm | Box-packed | 2000hrs@105℃ | 76.2mm | 250V | 6000uF | -10%~+50% | 31.75mm | 104.78mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNU2W472MSEGBN | Nichicon | 450V 4700uF ±20% 18.5A@120Hz Bolt,D63.5xL168mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816014 | Bolt,D63.5xL168mm | Box-packed | 5000hrs@105℃ | 63.5mm | 450V | 4700uF | ±20% | 28.6mm | 168mm | -40℃~+105℃ | - | 18.5A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D351LPN332TEE3U | NCC(Nippon Chemi-Con) | 350V 3300uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816030 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 350V | 3300uF | -10%~+50% | 31.8mm | 142.88mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E37L501CPN562MEJ1U | NCC(Nippon Chemi-Con) | 500V 5600uF ±20% 19.3A@120Hz 18mΩ@120Hz Bolt,D76.2xL182mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813878 | Bolt,D76.2xL182mm | Box-packed | 10000hrs@85℃ | 76.2mm | 500V | 5600uF | ±20% | 31.8mm | 182mm | -40℃~+85℃ | 18mΩ@120Hz | 19.3A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D401HPN113TEH0U | NCC(Nippon Chemi-Con) | 400V 11000uF -10%~+50% Bolt,D76.2xL170mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813888 | Bolt,D76.2xL170mm | Box-packed | 2000hrs@85℃ | 76.2mm | 400V | 11000uF | -10%~+50% | 31.5mm | 170mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN722TCE3U | NCC(Nippon Chemi-Con) | 200V 7200uF -10%~+50% Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813919 | Bolt,D50.8xL142.88mm | Box-packed | 2000hrs@85℃ | 50.8mm | 200V | 7200uF | -10%~+50% | 22.22mm | 142.88mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D401HPN102MAD0U | NCC(Nippon Chemi-Con) | 400V 1000uF ±20% 4.06A@120Hz 142mΩ@120Hz Bolt,D34.93xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813939 | Bolt,D34.93xL130.18mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 400V | 1000uF | ±20% | 12.7mm | 130.18mm | -40℃~+105℃ | 142mΩ@120Hz | 4.06A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNR2A472MSE | Nichicon | 100V 4700uF ±20% 3.8A@120Hz Bolt,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813972 | Bolt,D35xL83mm | Tape & Reel (TR) | 5000hrs@85℃ | 35mm | 100V | 4700uF | ±20% | 12.7mm | 83mm | -40℃~+85℃ | - | 3.8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2V822MSEHBN | Nichicon | 350V 8200uF ±20% 21A@120Hz Bolt,D76.2xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813994 | Bolt,D76.2xL133mm | Box-packed | 5000hrs@85℃ | 76.2mm | 350V | 8200uF | ±20% | 31.8mm | 133mm | -25℃~+85℃ | - | 21A@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210117334E3 | Vishay Intertech | 40V 0.33F ±20% 28.2A@100Hz 5mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814008 | Bolt,D76xL225.7mm | Box-packed | 15000hrs@85℃ | 76mm | 40V | 0.33F | ±20% | 31.8mm | 225.7mm | -40℃~+85℃ | 5mΩ@100Hz | 28.2A@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250059681E3 | Vishay Intertech | 500V 680uF ±20% 5.58A@10kHz 308mΩ@100Hz Bolt,D51xL83.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814011 | Bolt,D51xL83.8mm | Box-packed | 5000hrs@85℃ | 51mm | 500V | 680uF | ±20% | 22.2mm | 83.8mm | -25℃~+85℃ | 308mΩ@100Hz | 5.58A@10kHz | ||
| Min: 1 Mult: 1 | 0 | B43723B9478M000 | TDK | 400V 4700uF ±20% 14.7A@100Hz 24mΩ@100Hz Bolt,D76.9xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814029 | Bolt,D76.9xL97.7mm | Box-packed | 12000hrs@85℃ | 76.9mm | 400V | 4700uF | ±20% | 31.7mm | 97.7mm | -25℃~+85℃ | 24mΩ@100Hz | 14.7A@100Hz | ||
| Min: 1 Mult: 1 | 0 | CGS153T300X8L | Cornell Dubilier Electronics | 300V 15000uF -10%~+50% 19.8A@120Hz 15mΩ@120Hz Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814035 | Bolt,D76.2xL219.08mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 300V | 15000uF | -10%~+50% | - | 219.08mm | -40℃~+85℃ | 15mΩ@120Hz | 19.8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210287103E3 | Vishay Intertech | 450V 10000uF ±20% 26.5A@100Hz 17mΩ@100Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814038 | Bolt,D90xL223.4mm | Box-packed | 10000hrs@85℃ | 90mm | 450V | 10000uF | ±20% | 31.8mm | 223.4mm | -40℃~+85℃ | 17mΩ@100Hz | 26.5A@100Hz |