Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
Lead Spacing
|
Ripple Current
|
L
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
Lead Spacing
|
Ripple Current
|
L
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | B43721A4688M000 | TDK | 350V 6800uF ±20% 22mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617283 | Bolt | Bag-packed | 5000hrs@85℃ | 350V | 6800uF | ±20% | -40℃~+85℃ | 22mΩ@100Hz | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS70H104NT100 | KEMET | 100V 0.1F ±20% 34.4A@10kHz 8mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617293 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 100V | 0.1F | ±20% | -40℃~+85℃ | 8mΩ@100Hz | 77mm | 31.8mm | 34.4A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS81P304NW040 | KEMET | 40V 0.3F ±20% 28.8A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617308 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 40V | 0.3F | ±20% | -40℃~+105℃ | 7mΩ@100Hz | 77mm | 31.8mm | 28.8A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS81H824NS025 | KEMET | 25V 0.82F ±20% 29.7A@10kHz 6mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617318 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 25V | 0.82F | ±20% | -40℃~+105℃ | 6mΩ@100Hz | 77mm | 31.8mm | 29.7A@10kHz | 196mm | ||
| Min: 1 Mult: 1 | 0 | ALS71H303QP200 | KEMET | 200V 30000uF ±20% 32A@10kHz 15mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617323 | Bolt,D90xL148mm | Bag-packed | 20000hrs@85℃ | 200V | 30000uF | ±20% | -40℃~+85℃ | 15mΩ@100Hz | 90mm | 31.8mm | 32A@10kHz | 148mm | ||
| Min: 1 Mult: 1 | 0 | ALS70H123QM350 | KEMET | 350V 12000uF ±20% 29.7A@10kHz 21mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617358 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 350V | 12000uF | ±20% | -40℃~+85℃ | 21mΩ@100Hz | 90mm | 31.8mm | 29.7A@10kHz | 133mm | ||
| Min: 1 Mult: 1 | 0 | B43712B5338M000 | TDK | 450V 3300uF ±20% 36mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617373 | Bolt | Bag-packed | 10000hrs@85℃ | 450V | 3300uF | ±20% | -25℃~+85℃ | 36mΩ@100Hz | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | B41560A9339M000 | TDK | 100V 33000uF ±20% 21A@100Hz 5mΩ@100Hz Bolt,D76.9xL144.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617378 | Bolt,D76.9xL144.2mm | Bag-packed | 3000hrs@105℃ | 100V | 33000uF | ±20% | -40℃~+105℃ | 5mΩ@100Hz | 76.9mm | 31.7mm | 21A@100Hz | 144.2mm | ||
| Min: 1 Mult: 1 | 0 | ALS71A274NT063 | KEMET | 63V 0.27F ±20% 35.5A@10kHz 7mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617403 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 63V | 0.27F | ±20% | -40℃~+85℃ | 7mΩ@100Hz | 77mm | 31.8mm | 35.5A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS71C273NW200 | KEMET | 200V 27000uF ±20% 28.3A@10kHz 17mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617412 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 200V | 27000uF | ±20% | -40℃~+85℃ | 17mΩ@100Hz | 77mm | 31.8mm | 28.3A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS70G274NT063 | KEMET | 63V 0.27F ±20% 35.5A@10kHz 7mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617427 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 63V | 0.27F | ±20% | -40℃~+85℃ | 7mΩ@100Hz | 77mm | 31.8mm | 35.5A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS71U564NP025 | KEMET | 25V 0.56F ±20% 31.9A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617442 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 25V | 0.56F | ±20% | -40℃~+85℃ | 8mΩ@100Hz | 77mm | 31.8mm | 31.9A@10kHz | 148mm | ||
| Min: 1 Mult: 1 | 0 | ALS80C753QP100 | KEMET | 100V 75000uF ±20% 32.7A@10kHz 8mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617462 | Bolt,D90xL148mm | Bag-packed | 9000hrs@105℃ | 100V | 75000uF | ±20% | -40℃~+105℃ | 8mΩ@100Hz | 90mm | 31.8mm | 32.7A@10kHz | 148mm | ||
| Min: 1 Mult: 1 | 0 | ALS70U123NS450 | KEMET | 450V 12000uF ±20% 29.2A@10kHz 21mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617507 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 450V | 12000uF | ±20% | -40℃~+85℃ | 21mΩ@100Hz | 77mm | 31.8mm | 29.2A@10kHz | 196mm | ||
| Min: 1 Mult: 1 | 0 | ALS80H622NF400 | KEMET | 400V 6200uF ±20% 19.8A@10kHz 31mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616778 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 400V | 6200uF | ±20% | -40℃~+105℃ | 31mΩ@100Hz | 77mm | 31.8mm | 19.8A@10kHz | 107mm | ||
| Min: 1 Mult: 1 | 0 | ALS80C244NT063 | KEMET | 63V 0.24F ±20% 30.2A@10kHz 7mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616808 | Bolt,D77xL222mm | Bag-packed | 9000hrs@105℃ | 63V | 0.24F | ±20% | -40℃~+105℃ | 7mΩ@100Hz | 77mm | 31.8mm | 30.2A@10kHz | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS70H103QM400 | KEMET | 400V 10000uF ±20% 29.8A@10kHz 22mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616823 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 400V | 10000uF | ±20% | -40℃~+85℃ | 22mΩ@100Hz | 90mm | 31.8mm | 29.8A@10kHz | 133mm | ||
| Min: 1 Mult: 1 | 0 | ALS81G113NW350 | KEMET | 350V 11000uF ±20% 24.4A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616868 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 350V | 11000uF | ±20% | -40℃~+105℃ | 21mΩ@100Hz | 77mm | 31.8mm | 24.4A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS80G512NJ450 | KEMET | 450V 5100uF ±20% 20.2A@10kHz 37mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616903 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 450V | 5100uF | ±20% | -40℃~+105℃ | 37mΩ@100Hz | 77mm | 31.8mm | 20.2A@10kHz | 117mm | ||
| Min: 1 Mult: 1 | 0 | MAL210415332E3 | Vishay Intertech | 350V 3300uF ±20% 10.1A@100Hz 42mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616938 | Bolt,D65xL110.7mm | Bag-packed | 5000hrs@105℃ | 350V | 3300uF | ±20% | -40℃~+105℃ | 42mΩ@100Hz | 65mm | 28.5mm | 10.1A@100Hz | 110.7mm | ||
| Min: 1 Mult: 1 | 0 | ALS70U562NP500 | KEMET | 500V 5600uF ±20% 24A@10kHz 49mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616943 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 500V | 5600uF | ±20% | -40℃~+85℃ | 49mΩ@100Hz | 77mm | 31.8mm | 24A@10kHz | 148mm | ||
| Min: 1 Mult: 1 | 0 | ALS71P243NS250 | KEMET | 250V 24000uF ±20% 29.8A@10kHz 16mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616948 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 250V | 24000uF | ±20% | -40℃~+85℃ | 16mΩ@100Hz | 77mm | 31.8mm | 29.8A@10kHz | 196mm | ||
| Min: 1 Mult: 1 | 0 | ALS70A113NW400 | KEMET | 400V 11000uF ±20% 28.3A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616983 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 400V | 11000uF | ±20% | -40℃~+85℃ | 21mΩ@100Hz | 77mm | 31.8mm | 28.3A@10kHz | 171mm | ||
| Min: 1 Mult: 1 | 0 | ALS70C912NP400 | KEMET | 400V 9100uF ±20% 26.1A@10kHz 24mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616998 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 400V | 9100uF | ±20% | -40℃~+85℃ | 24mΩ@100Hz | 77mm | 31.8mm | 26.1A@10kHz | 148mm | ||
| Min: 1 Mult: 1 | 0 | ALS70H334QS063 | KEMET | 63V 0.33F ±20% 43.3A@10kHz 5mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617003 | Bolt,D90xL196mm | Bag-packed | 20000hrs@85℃ | 63V | 0.33F | ±20% | -40℃~+85℃ | 5mΩ@100Hz | 90mm | 31.8mm | 43.3A@10kHz | 196mm |