Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E32D161LPN272MC54U | NCC(Nippon Chemi-Con) | 160V 2700uF ±20% 4.98A@120Hz 59.6mΩ@120Hz Bolt,D50.8xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941518 | Bolt,D50.8xL54mm | Bag-packed | 50.8mm | 160V | 2700uF | 22.2mm | ±20% | 4.98A@120Hz | -40℃~+105℃ | 54mm | 59.6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D501CDS182QDE3U | NCC(Nippon Chemi-Con) | 500V 1800uF -10%~+30% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941528 | Plugin | Bag-packed | - | 500V | 1800uF | 28.6mm | -10%~+30% | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN562TAD0U | NCC(Nippon Chemi-Con) | 100V 5600uF -10%~+50% Bolt,D35xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941538 | Bolt,D35xL130mm | Bag-packed | 35mm | 100V | 5600uF | 12.7mm | -10%~+50% | - | -40℃~+85℃ | 130mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D150LPN153UA79U | NCC(Nippon Chemi-Con) | 15V 15000uF -10%~+75% Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941543 | Bolt,D35xL79mm | Bag-packed | 35mm | 15V | 15000uF | 12.7mm | -10%~+75% | - | -40℃~+85℃ | 79mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D401CPN472TEE9U | NCC(Nippon Chemi-Con) | 400V 4700uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941582 | Plugin | Bag-packed | - | 400V | 4700uF | - | -10%~+50% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN392TC79U | NCC(Nippon Chemi-Con) | 75V 3900uF -10%~+50% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941612 | Bolt,D50.8xL79mm | Bag-packed | 50.8mm | 75V | 3900uF | 22.2mm | -10%~+50% | - | -40℃~+85℃ | 79mm | - | ||
| Min: 1 Mult: 1 | 0 | E32D401HPN232QDD0U | NCC(Nippon Chemi-Con) | 400V 2300uF -10%~+30% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941524 | Plugin | Bag-packed | 63.5mm | 400V | 2300uF | 28.6mm | -10%~+30% | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D251HPN531TAA5Q | NCC(Nippon Chemi-Con) | 250V 530uF -10%~+50% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941564 | Bolt,D35xL105mm | Bag-packed | 35mm | 250V | 530uF | 12.7mm | -10%~+50% | - | -40℃~+85℃ | 105mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D401LGN153TFK0U | NCC(Nippon Chemi-Con) | 400V 15000uF -10%~+50% Bolt,D89xL190mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941588 | Bolt,D89xL190mm | Bag-packed | 89mm | 400V | 15000uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | 190mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN331MA54U | NCC(Nippon Chemi-Con) | 400V 330uF ±20% 1.53A@120Hz 495mΩ@120Hz Bolt,D35xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941593 | Bolt,D35xL54mm | Bag-packed | 35mm | 400V | 330uF | 12.7mm | ±20% | 1.53A@120Hz | -40℃~+85℃ | 54mm | 495mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN182TEE3U | NCC(Nippon Chemi-Con) | 450V 1800uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941598 | Plugin | Bag-packed | 76.2mm | 450V | 1800uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36L451CSN422ME97U | NCC(Nippon Chemi-Con) | 450V 4200uF ±20% Bolt,D76.2xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6941638 | Bolt,D76.2xL98mm | Bag-packed | 76.2mm | 450V | 4200uF | 31.8mm | ±20% | - | -40℃~+85℃ | 98mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL220215222E3 | Vishay Intertech | 350V 2200uF ±20% 8.3A@100Hz 59mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6986695 | Plugin | Box-packed | - | 350V | 2200uF | 22.2mm | ±20% | 8.3A@100Hz | -40℃~+85℃ | - | 59mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210258152E3 | Vishay Intertech | 385V 1500uF ±20% 7.1A@100Hz 90mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6986651 | Bolt,D50xL110.8mm | Bag-packed | 50mm | 385V | 1500uF | 22.2mm | ±20% | 7.1A@100Hz | -40℃~+85℃ | 110.8mm | 90mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210657223E3 | Vishay Intertech | 40V 22000uF -10%~+30% 14.5A@100Hz 16mΩ@100Hz Bolt,D50xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6986656 | Bolt,D50xL111.8mm | Bag-packed | 50mm | 40V | 22000uF | 22.2mm | -10%~+30% | 14.5A@100Hz | -40℃~+85℃ | 111.8mm | 16mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H332DF200 | KEMET | 200V 3300uF ±20% 7.1A@100Hz 87mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7072335 | Bolt,D36xL107mm | Bag-packed | 36mm | 200V | 3300uF | 12.8mm | ±20% | 7.1A@100Hz | -40℃~+85℃ | 107mm | 87mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C362QC400 | KEMET | 400V 3600uF ±20% 10.3A@100Hz 50mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6464158 | Bolt,D90xL69mm | Bag-packed | 90mm | 400V | 3600uF | 31.8mm | ±20% | 10.3A@100Hz | -40℃~+105℃ | 69mm | 50mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A272QC450 | KEMET | 450V 2700uF ±20% 9.7A@100Hz 66mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6464178 | Bolt,D90xL69mm | Bag-packed | 90mm | 450V | 2700uF | 31.8mm | ±20% | 9.7A@100Hz | -40℃~+105℃ | 69mm | 66mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70G474NJ025 | KEMET | 25V 0.47F ±20% 28.8A@100Hz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6464134 | Bolt,D77xL117mm | Bag-packed | 77mm | 25V | 0.47F | 31.8mm | ±20% | 28.8A@100Hz | -40℃~+85℃ | 117mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43584A2228M000 | TDK | 250V 2200uF ±20% 6.8A@100Hz 51mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6467422 | Plugin | Bag-packed | - | 250V | 2200uF | 22.2mm | ±20% | 6.8A@100Hz | -25℃~+85℃ | - | 51mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H133NP250 | KEMET | 250V 13000uF ±20% 17.2A@100Hz 23mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6464165 | Bolt,D77xL148mm | Bag-packed | 77mm | 250V | 13000uF | 31.8mm | ±20% | 17.2A@100Hz | -40℃~+105℃ | 148mm | 23mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C153QW350 | KEMET | 350V 15000uF ±20% 21.9A@100Hz 16mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6464180 | Bolt,D90xL171mm | Bag-packed | 90mm | 350V | 15000uF | 31.8mm | ±20% | 21.9A@100Hz | -40℃~+105℃ | 171mm | 16mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D750LPN333TDA5U | NCC(Nippon Chemi-Con) | 75V 33000uF -10%~+50% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188923 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 75V | 33000uF | 28.6mm | -10%~+50% | - | -40℃~+85℃ | 105mm | - | ||
| Min: 1 Mult: 1 | 0 | E37F451CPS153MFK0U | NCC(Nippon Chemi-Con) | 450V 15000uF ±20% 51.1A@3kHz 6mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188993 | Plugin | Bag-packed | 89mm | 450V | 15000uF | 31.8mm | ±20% | 51.1A@3kHz | -40℃~+85℃ | - | 6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D300HPN193UD79U | NCC(Nippon Chemi-Con) | 30V 19000uF -10%~+75% Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189653 | Bolt,D63.5xL80mm | Bag-packed | 63.5mm | 30V | 19000uF | 28.6mm | -10%~+75% | - | -40℃~+105℃ | 80mm | - |