Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Ripple Current
|
L
|
φD
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Ripple Current
|
L
|
φD
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | B43713A6478M000 | TDK | 500V 4700uF ±20% 22mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618518 | Bolt | Bag-packed | 12000hrs@85℃ | 500V | 4700uF | ±20% | -40℃~+85℃ | 22mΩ@100Hz | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | B43564A4568M7 | TDK | 350V 5600uF ±20% 14.2A@100Hz 33mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618858 | Plugin | Bag-packed | 15000hrs@85℃ | 350V | 5600uF | ±20% | -25℃~+85℃ | 33mΩ@100Hz | 31.7mm | 14.2A@100Hz | 106.7mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A103QW500 | KEMET | 500V 10000uF ±20% 32.4A@10kHz 29mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618918 | Bolt,D90xL171mm | Bag-packed | 20000hrs@85℃ | 500V | 10000uF | ±20% | -40℃~+85℃ | 29mΩ@100Hz | 31.8mm | 32.4A@10kHz | 171mm | 90mm | ||
| Min: 1 Mult: 1 | 0 | ALS81C133QW400 | KEMET | 400V 13000uF ±20% 29.9A@10kHz 16mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618923 | Bolt,D90xL171mm | Bag-packed | 9000hrs@105℃ | 400V | 13000uF | ±20% | -40℃~+105℃ | 16mΩ@100Hz | 31.8mm | 29.9A@10kHz | 171mm | 90mm | ||
| Min: 1 Mult: 1 | 0 | ALS80P912NW400 | KEMET | 400V 9100uF ±20% 24.3A@10kHz 22mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618938 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 400V | 9100uF | ±20% | -40℃~+105℃ | 22mΩ@100Hz | 31.8mm | 24.3A@10kHz | 171mm | 77mm | ||
| Min: 1 Mult: 1 | 0 | ALS80H912NW400 | KEMET | 400V 9100uF ±20% 24.3A@10kHz 22mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618943 | Bolt,D77xL171mm | Bag-packed | 9000hrs@105℃ | 400V | 9100uF | ±20% | -40℃~+105℃ | 22mΩ@100Hz | 31.8mm | 24.3A@10kHz | 171mm | 77mm | ||
| Min: 1 Mult: 1 | 0 | ALS81P913NT100 | KEMET | 100V 91000uF ±20% 29.7A@10kHz 8mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618963 | Bolt,D77xL222mm | Bag-packed | 9000hrs@105℃ | 100V | 91000uF | ±20% | -40℃~+105℃ | 8mΩ@100Hz | 31.8mm | 29.7A@10kHz | 222mm | 77mm | ||
| Min: 1 Mult: 1 | 0 | B43704B6688M000 | TDK | 500V 6800uF ±20% 14mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619113 | Bolt | Bag-packed | 12000hrs@85℃ | 500V | 6800uF | ±20% | -40℃~+85℃ | 14mΩ@100Hz | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS71G163NS350 | KEMET | 350V 16000uF ±20% 29.9A@10kHz 17mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619768 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 350V | 16000uF | ±20% | -40℃~+85℃ | 17mΩ@100Hz | 31.8mm | 29.9A@10kHz | 196mm | 77mm | ||
| Min: 1 Mult: 1 | 0 | B43703B5278M000 | TDK | 450V 2700uF ±20% 10A@100Hz 36mΩ@100Hz Bolt,D64.3xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619803 | Bolt,D64.3xL97.7mm | Bag-packed | 12000hrs@85℃ | 450V | 2700uF | ±20% | -40℃~+85℃ | 36mΩ@100Hz | 28.5mm | 10A@100Hz | 97.7mm | 64.3mm | ||
| Min: 1 Mult: 1 | 0 | 36DE253G050BC2A | Vishay Intertech | 50V 25000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619818 | Plugin | Bag-packed | 1000hrs@85℃ | 50V | 25000uF | -10%~+75% | -40℃~+95℃ | - | 22.22mm | - | 108mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS70U822NT550 | KEMET | 550V 8200uF ±20% 26.5A@10kHz 58mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619848 | Bolt,D77xL222mm | Bag-packed | 20000hrs@85℃ | 550V | 8200uF | ±20% | -40℃~+85℃ | 58mΩ@100Hz | 31.8mm | 26.5A@10kHz | 222mm | 77mm | ||
| Min: 1 Mult: 1 | 0 | ALS70H243QT350 | KEMET | 350V 24000uF ±20% 38A@10kHz 12mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619873 | Bolt,D90xL222mm | Bag-packed | 20000hrs@85℃ | 350V | 24000uF | ±20% | -40℃~+85℃ | 12mΩ@100Hz | 31.8mm | 38A@10kHz | 222mm | 90mm | ||
| Min: 1 Mult: 1 | 0 | PEH200YO418AMB2 | KEMET | 450V 1800uF ±20% 10.6A@100Hz 43mΩ@100Hz Bolt,D66.6xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1619938 | Bolt,D66.6xL107mm | Bag-packed | - | 450V | 1800uF | ±20% | -40℃~+85℃ | 43mΩ@100Hz | 28.5mm | 10.6A@100Hz | 107mm | 66.6mm | ||
| Min: 1 Mult: 1 | 0 | ALS80P752NS500 | KEMET | 500V 7500uF ±20% 24.7A@10kHz 33mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1620178 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 500V | 7500uF | ±20% | -40℃~+105℃ | 33mΩ@100Hz | 31.8mm | 24.7A@10kHz | 196mm | 77mm | ||
| Min: 1 Mult: 1 | 0 | ALS81C114QS100 | KEMET | 100V 0.11F ±20% 36.2A@10kHz 6mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1627511 | Bolt,D90xL196mm | Bag-packed | 9000hrs@105℃ | 100V | 0.11F | ±20% | -40℃~+105℃ | 6mΩ@100Hz | 31.8mm | 36.2A@10kHz | 196mm | 90mm | ||
| Min: 1 Mult: 1 | 0 | 36DX372F350DF2A | Vishay Intertech | 350V 3700uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1627502 | Bolt | Bag-packed | 1000hrs@85℃ | 350V | 3700uF | -10%~+50% | -40℃~+85℃ | - | 31.8mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A562NP500 | KEMET | 500V 5600uF ±20% 24A@10kHz 50mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616806 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 500V | 5600uF | ±20% | -40℃~+85℃ | 50mΩ@100Hz | 31.8mm | 24A@10kHz | 148mm | 77mm | ||
| Min: 1 Mult: 1 | 0 | ALS70C103QM400 | KEMET | 400V 10000uF ±20% 29.8A@10kHz 22mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616821 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 400V | 10000uF | ±20% | -40℃~+85℃ | 22mΩ@100Hz | 31.8mm | 29.8A@10kHz | 133mm | 90mm | ||
| Min: 1 Mult: 1 | 0 | ALS70A912NW450 | KEMET | 450V 9100uF ±20% 27.4A@10kHz 26mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616826 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 450V | 9100uF | ±20% | -40℃~+85℃ | 26mΩ@100Hz | 31.8mm | 27.4A@10kHz | 171mm | 77mm | ||
| Min: 1 Mult: 1 | 0 | ALS70A103QM400 | KEMET | 400V 10000uF ±20% 29.8A@10kHz 22mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616831 | Bolt,D90xL133mm | Bag-packed | 20000hrs@85℃ | 400V | 10000uF | ±20% | -40℃~+85℃ | 22mΩ@100Hz | 31.8mm | 29.8A@10kHz | 133mm | 90mm | ||
| Min: 1 Mult: 1 | 0 | ALS80P512NJ450 | KEMET | 450V 5100uF ±20% 20.2A@10kHz 37mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616891 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 450V | 5100uF | ±20% | -40℃~+105℃ | 37mΩ@100Hz | 31.8mm | 20.2A@10kHz | 117mm | 77mm | ||
| Min: 1 Mult: 1 | 0 | ALS80H823NS100 | KEMET | 100V 82000uF ±20% 29.4A@10kHz 8mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616931 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 100V | 82000uF | ±20% | -40℃~+105℃ | 8mΩ@100Hz | 31.8mm | 29.4A@10kHz | 196mm | 77mm | ||
| Min: 1 Mult: 1 | 0 | B43713B2109M000 | TDK | 200V 10000uF ±20% 17mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1616941 | Bolt | Bag-packed | 15000hrs@85℃ | 200V | 10000uF | ±20% | -40℃~+85℃ | 17mΩ@100Hz | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL210617473E3 | Vishay Intertech | 40V 47000uF -10%~+30% 24.5A@100Hz 8mΩ@100Hz Bolt,D65xL111.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617006 | Bolt,D65xL111.8mm | Bag-packed | 20000hrs@85℃ | 40V | 47000uF | -10%~+30% | -40℃~+85℃ | 8mΩ@100Hz | 28.5mm | 24.5A@100Hz | 111.8mm | 65mm |