Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
L
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
L
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E32D630HLS123MA79U | NCC(Nippon Chemi-Con) | 63V 12000uF ±20% 8.92A@120Hz 20.1mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607062 | Plugin | Bag-packed | 63V | 12000uF | 12.7mm | ±20% | 8.92A@120Hz | -40℃~+105℃ | 20.1mΩ@120Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D251VGS442MCA5U | NCC(Nippon Chemi-Con) | 250V 4400uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607112 | Plugin | Bag-packed | 250V | 4400uF | 22.2mm | ±20% | - | -40℃~+85℃ | - | 50.8mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D600LPN193UCA5U | NCC(Nippon Chemi-Con) | 60V 19000uF -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607162 | Bolt,D50.8xL105mm | Bag-packed | 60V | 19000uF | 22.2mm | -10%~+75% | - | -40℃~+85℃ | - | 50.8mm | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36D800HPN273MD79U | NCC(Nippon Chemi-Con) | 80V 27000uF ±20% 11.34A@120Hz 10.1mΩ@120Hz Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607172 | Bolt,D63.5xL80mm | Bag-packed | 80V | 27000uF | 28.6mm | ±20% | 11.34A@120Hz | -40℃~+85℃ | 10.1mΩ@120Hz | 63.5mm | 80mm | ||
| Min: 1 Mult: 1 | 0 | MAL210265332E3 | Vishay Intertech | 350V 3300uF ±20% 48mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6586993 | Plugin | Bag-packed | 350V | 3300uF | 28.5mm | ±20% | - | -40℃~+85℃ | 48mΩ@100Hz | 65mm | - | ||
| Min: 1 Mult: 1 | 0 | LNK2V562MSEH | Nichicon | 350V 5600uF ±20% 16.8A@120Hz Bolt,D76.2xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6584305 | Bolt,D76.2xL100mm | Bag-packed | 350V | 5600uF | 31.8mm | ±20% | 16.8A@120Hz | -25℃~+85℃ | - | 76.2mm | 100mm | ||
| Min: 1 Mult: 1 | 0 | LNC2H182MSEGBB | Nichicon | 500V 1800uF ±20% 12.7A@120Hz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6584291 | Bolt,D63.5xL93mm | Bag-packed | 500V | 1800uF | 28.6mm | ±20% | 12.7A@120Hz | -40℃~+85℃ | - | 63.5mm | 93mm | ||
| Min: 1 Mult: 1 | 0 | LNT2G332MSEGBB | Nichicon | 400V 3300uF ±20% 15.4A@120Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6584310 | Bolt,D63.5xL133mm | Bag-packed | 400V | 3300uF | 28.6mm | ±20% | 15.4A@120Hz | -25℃~+105℃ | - | 63.5mm | 133mm | ||
| Min: 1 Mult: 1 | 0 | LQR2W272MSEFBN | Nichicon | 450V 2700uF ±20% 14.28A@10kHz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6584779 | Plugin | Bag-packed | 450V | 2700uF | 22mm | ±20% | 14.28A@10kHz | -25℃~+85℃ | - | 51mm | - | ||
| Min: 1 Mult: 1 | 0 | E32D301HPN222TED0U | NCC(Nippon Chemi-Con) | 300V 2200uF -10%~+50% Bolt,D76.2xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607044 | Bolt,D76.2xL130mm | Bag-packed | 300V | 2200uF | 31.8mm | -10%~+50% | - | -40℃~+105℃ | - | 76.2mm | 130mm | ||
| Min: 1 Mult: 1 | 0 | E32D401LPN591TDA5U | NCC(Nippon Chemi-Con) | 400V 590uF -10%~+50% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607054 | Bolt,D63.5xL105mm | Bag-packed | 400V | 590uF | 28.6mm | -10%~+50% | - | -40℃~+105℃ | - | 63.5mm | 105mm | ||
| Min: 1 Mult: 1 | 0 | E32D201CPN223MEE3U | NCC(Nippon Chemi-Con) | 200V 22000uF ±20% 26.29A@120Hz 9.8mΩ@120Hz Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607040 | Bolt,D76.2xL143mm | Bag-packed | 200V | 22000uF | 31.8mm | ±20% | 26.29A@120Hz | -40℃~+105℃ | 9.8mΩ@120Hz | 76.2mm | 143mm | ||
| Min: 1 Mult: 1 | 0 | E36D150HPN752UA54U | NCC(Nippon Chemi-Con) | 15V 7500uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607075 | Plugin | Bag-packed | 15V | 7500uF | 12.7mm | -10%~+75% | - | -40℃~+85℃ | - | 35mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D200CPN823UEE3U | NCC(Nippon Chemi-Con) | 20V 82000uF -10%~+75% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607085 | Bolt,D76.2xL143mm | Bag-packed | 20V | 82000uF | 31.8mm | -10%~+75% | - | -40℃~+85℃ | - | 76.2mm | 143mm | ||
| Min: 1 Mult: 1 | 0 | E32D401MLN102MC79U | NCC(Nippon Chemi-Con) | 400V 1000uF ±20% 3.99A@120Hz 143.3mΩ@120Hz Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607056 | Bolt,D50.8xL79mm | Bag-packed | 400V | 1000uF | 22.2mm | ±20% | 3.99A@120Hz | -40℃~+105℃ | 143.3mΩ@120Hz | 50.8mm | 79mm | ||
| Min: 1 Mult: 1 | 0 | E36D300HPN543UEE3U | NCC(Nippon Chemi-Con) | 30V 54000uF -10%~+75% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607116 | Bolt,D76.2xL143mm | Bag-packed | 30V | 54000uF | 31.8mm | -10%~+75% | - | -40℃~+85℃ | - | 76.2mm | 143mm | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN101TAA5U | NCC(Nippon Chemi-Con) | 450V 100uF -10%~+50% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607151 | Bolt,D35xL105mm | Bag-packed | 450V | 100uF | 12.7mm | -10%~+50% | - | -40℃~+85℃ | - | 35mm | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36F451CGN372MFA5Q | NCC(Nippon Chemi-Con) | 450V 3700uF ±20% Bolt,D89xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607176 | Bolt,D89xL105mm | Bag-packed | 450V | 3700uF | 31.8mm | ±20% | - | -40℃~+85℃ | - | 89mm | 105mm | ||
| Min: 1 Mult: 1 | 0 | MAL210242682E3 | Vishay Intertech | 200V 6800uF ±20% 16.9A@100Hz 25mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6586991 | Bolt,D76xL111.7mm | Bag-packed | 200V | 6800uF | 31.8mm | ±20% | 16.9A@100Hz | -40℃~+85℃ | 25mΩ@100Hz | 76mm | 111.7mm | ||
| Min: 1 Mult: 1 | 0 | MAL210446222E3 | Vishay Intertech | 400V 2200uF ±20% 14.1A@10kHz 56mΩ Bolt,D76.4xL111.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6586997 | Bolt,D76.4xL111.2mm | Bag-packed | 400V | 2200uF | 31.8mm | ±20% | 14.1A@10kHz | -40℃~+105℃ | 56mΩ | 76.4mm | 111.2mm | ||
| Min: 1 Mult: 1 | 0 | ELXR451LGC822MFK0N | NCC(Nippon Chemi-Con) | 450V 8200uF ±20% 32A@120Hz Bolt,D89xL194mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6613131 | Bolt,D89xL194mm | Bag-packed | 450V | 8200uF | 31.8mm | ±20% | 32A@120Hz | -25℃~+105℃ | - | 89mm | 194mm | ||
| Min: 1 Mult: 1 | 0 | MAL210617103E3 | Vishay Intertech | 40V 10000uF -10%~+30% 23mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6586999 | Plugin | Bag-packed | 40V | 10000uF | 12.8mm | -10%~+30% | - | -40℃~+85℃ | 23mΩ@100Hz | 35mm | - | ||
| Min: 1 Mult: 1 | 0 | DCMC282T450CD2H | Cornell Dubilier Electronics | 450V 2800uF -10%~+50% Bolt,D63.5xL119.05mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6595987 | Bolt,D63.5xL119.05mm | Bag-packed | 450V | 2800uF | 28.58mm | -10%~+50% | - | -40℃~+85℃ | - | 63.5mm | 119.05mm | ||
| Min: 1 Mult: 1 | 0 | E36D551LGC682QFH0U | NCC(Nippon Chemi-Con) | 550V 6800uF -10%~+30% Bolt,D89xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545496 | Bolt,D89xL171mm | Bag-packed | 550V | 6800uF | 31.8mm | -10%~+30% | - | -40℃~+85℃ | - | 89mm | 171mm | ||
| Min: 1 Mult: 1 | 0 | E36D750LPN143TEA5U | NCC(Nippon Chemi-Con) | 75V 14000uF -10%~+50% Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545511 | Bolt,D76.2xL105mm | Bag-packed | 75V | 14000uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | - | 76.2mm | 105mm |