Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
L
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
L
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36F501HPS152MCD0U | NCC(Nippon Chemi-Con) | 500V 1500uF ±20% 9.4A@3kHz 107mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545591 | Plugin | Bag-packed | 50.8mm | 500V | 1500uF | 22.2mm | ±20% | 9.4A@3kHz | -40℃~+85℃ | 107mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | E36D451LPN801TCE3U | NCC(Nippon Chemi-Con) | 450V 800uF -10%~+50% Bolt,D50.8xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545478 | Bolt,D50.8xL143mm | Bag-packed | 50.8mm | 450V | 800uF | 22.2mm | -10%~+50% | - | -40℃~+85℃ | - | 143mm | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN123TCA5U | NCC(Nippon Chemi-Con) | 50V 12000uF -10%~+50% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545483 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 50V | 12000uF | 22.2mm | -10%~+50% | - | -40℃~+85℃ | - | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36F401CPN332MEA5U | NCC(Nippon Chemi-Con) | 400V 3300uF ±20% 14.3A@120Hz 26mΩ@120Hz Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545558 | Bolt,D76.2xL105mm | Bag-packed | 76.2mm | 400V | 3300uF | 31.8mm | ±20% | 14.3A@120Hz | -40℃~+85℃ | 26mΩ@120Hz | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36F451CRN472MEE3U | NCC(Nippon Chemi-Con) | 450V 4700uF ±20% 17.1A@120Hz 28mΩ@120Hz Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545582 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 450V | 4700uF | 31.8mm | ±20% | 17.1A@120Hz | -40℃~+85℃ | 28mΩ@120Hz | 143mm | ||
| Min: 1 Mult: 1 | 0 | E37F451CPN103MFE3U | NCC(Nippon Chemi-Con) | 450V 10000uF ±20% Bolt,D89xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545612 | Bolt,D89xL143mm | Bag-packed | 89mm | 450V | 10000uF | 31.8mm | ±20% | - | -40℃~+85℃ | - | 143mm | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN431UA79U | NCC(Nippon Chemi-Con) | 200V 430uF -10%~+75% Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6546336 | Bolt,D35xL79mm | Bag-packed | 35mm | 200V | 430uF | 12.7mm | -10%~+75% | - | -40℃~+85℃ | - | 79mm | ||
| Min: 1 Mult: 1 | 0 | LNY2W222MSEGBN | Nichicon | 450V 2200uF ±20% 9.8A@120Hz Bolt,D63.5xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6584327 | Bolt,D63.5xL88mm | Bag-packed | 63.5mm | 450V | 2200uF | 28.6mm | ±20% | 9.8A@120Hz | -40℃~+85℃ | - | 88mm | ||
| Min: 1 Mult: 1 | 0 | LNC2G122MSEFBN | Nichicon | 400V 1200uF ±20% 9.3A@120Hz Bolt,D51xL68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6584288 | Bolt,D51xL68mm | Bag-packed | 51mm | 400V | 1200uF | 22mm | ±20% | 9.3A@120Hz | -40℃~+85℃ | - | 68mm | ||
| Min: 1 Mult: 1 | 0 | LNY2V682MSEHBN | Nichicon | 350V 6800uF ±20% 18.8A@120Hz Bolt,D76.2xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6584323 | Bolt,D76.2xL98mm | Bag-packed | 76.2mm | 350V | 6800uF | 31.8mm | ±20% | 18.8A@120Hz | -40℃~+85℃ | - | 98mm | ||
| Min: 1 Mult: 1 | 0 | E36D101CPN603UEM9U | NCC(Nippon Chemi-Con) | 100V 60000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6546318 | Plugin | Bag-packed | 76.2mm | 100V | 60000uF | 31.8mm | -10%~+75% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D150HPC503UDD0U | NCC(Nippon Chemi-Con) | 15V 50000uF -10%~+75% Bolt,D63.5xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6546324 | Bolt,D63.5xL130mm | Bag-packed | 63.5mm | 15V | 50000uF | 28.6mm | -10%~+75% | - | -40℃~+85℃ | - | 130mm | ||
| Min: 1 Mult: 1 | 0 | E36D160LPN203UA67U | NCC(Nippon Chemi-Con) | 16V 20000uF -10%~+75% Bolt,D35xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6546328 | Bolt,D35xL67mm | Bag-packed | 35mm | 16V | 20000uF | 12.7mm | -10%~+75% | - | -40℃~+85℃ | - | 67mm | ||
| Min: 1 Mult: 1 | 0 | E36D250LPN124UDB7U | NCC(Nippon Chemi-Con) | 25V 0.12F -10%~+75% Bolt,D63.5xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6546345 | Bolt,D63.5xL117mm | Bag-packed | 63.5mm | 25V | 0.12F | 28.6mm | -10%~+75% | - | -40℃~+85℃ | - | 117mm | ||
| Min: 1 Mult: 1 | 0 | E36F451HLC392MDD0Q | NCC(Nippon Chemi-Con) | 450V 3900uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6606258 | Plugin | Bag-packed | 63.5mm | 450V | 3900uF | 28.6mm | ±20% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36L451CSS332MEB7U | NCC(Nippon Chemi-Con) | 450V 3300uF ±20% 13.1A@120Hz 40mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6606268 | Plugin | Bag-packed | - | 450V | 3300uF | 31.8mm | ±20% | 13.1A@120Hz | -40℃~+85℃ | 40mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | E32D161CDS682MDA5U | NCC(Nippon Chemi-Con) | 160V 6800uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607038 | Plugin | Bag-packed | - | 160V | 6800uF | 28.6mm | ±20% | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D351HPN681VDA5U | NCC(Nippon Chemi-Con) | 350V 680uF -10%~+20% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607048 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 350V | 680uF | 28.6mm | -10%~+20% | - | -40℃~+105℃ | - | 105mm | ||
| Min: 1 Mult: 1 | 0 | E32D451CDS272MDE3U | NCC(Nippon Chemi-Con) | 450V 2700uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607058 | Plugin | Bag-packed | 63.5mm | 450V | 2700uF | 28.6mm | ±20% | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN952UCA5U | NCC(Nippon Chemi-Con) | 100V 9500uF -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607073 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 100V | 9500uF | 22.2mm | -10%~+75% | - | -40℃~+85℃ | - | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36D251HPN781TAE3U | NCC(Nippon Chemi-Con) | 250V 780uF -10%~+50% Bolt,D35xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607108 | Bolt,D35xL143mm | Bag-packed | 35mm | 250V | 780uF | 12.7mm | -10%~+50% | - | -40℃~+85℃ | - | 143mm | ||
| Min: 1 Mult: 1 | 0 | E36D301HPC501TC79U | NCC(Nippon Chemi-Con) | 300V 500uF -10%~+50% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607118 | Bolt,D50.8xL79mm | Bag-packed | 50.8mm | 300V | 500uF | 22.2mm | -10%~+50% | - | -40℃~+85℃ | - | 79mm | ||
| Min: 1 Mult: 1 | 0 | E36D401LGN173TFM9U | NCC(Nippon Chemi-Con) | 400V 17000uF -10%~+50% Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607143 | Bolt,D89xL220mm | Bag-packed | 89mm | 400V | 17000uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | - | 220mm | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN331TCA5U | NCC(Nippon Chemi-Con) | 450V 330uF -10%~+50% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6607153 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 450V | 330uF | 22.2mm | -10%~+50% | - | -40℃~+85℃ | - | 105mm | ||
| Min: 1 Mult: 1 | 0 | CG141T250R2C | Cornell Dubilier Electronics | 250V 140uF -10%~+50% 1.5A@120Hz 310mΩ@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6766140 | Bolt,D34.93xL53.98mm | Bag-packed | 34.93mm | 250V | 140uF | - | -10%~+50% | 1.5A@120Hz | -40℃~+85℃ | 310mΩ@120Hz | 53.98mm |