Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
L
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
L
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | B41580A5150M000 | TDK | 25V 0.15F ±20% 18A@100Hz 8mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6748685 | Plugin | Bag-packed | 25V | 0.15F | 28.5mm | ±20% | 18A@100Hz | -40℃~+105℃ | 8mΩ@100Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | DCMC292T350DF2D | Cornell Dubilier Electronics | 350V 2900uF -10%~+50% Bolt,D76.2xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6539521 | Bolt,D76.2xL144.45mm | Bag-packed | 350V | 2900uF | 31.75mm | -10%~+50% | - | -40℃~+85℃ | - | 76.2mm | 144.45mm | ||
| Min: 1 Mult: 1 | 0 | E36D161LLC103MCB7Q | NCC(Nippon Chemi-Con) | 160V 10000uF ±20% 11.71A@120Hz 18.4mΩ@120Hz Bolt,D50.8xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6546332 | Bolt,D50.8xL117mm | Bag-packed | 160V | 10000uF | 22.2mm | ±20% | 11.71A@120Hz | -40℃~+85℃ | 18.4mΩ@120Hz | 50.8mm | 117mm | ||
| Min: 1 Mult: 1 | 0 | ALS70A622NJ450 | KEMET | 450V 6200uF ±20% 22.9A@10kHz 37mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499461 | Plugin | Bag-packed | 450V | 6200uF | 31.8mm | ±20% | 22.9A@10kHz | -40℃~+85℃ | 37mΩ@100Hz | 77mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS70H822QP500 | KEMET | 500V 8200uF ±20% 21.2A@100Hz 35mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499471 | Bolt,D90xL148mm | Bag-packed | 500V | 8200uF | 31.8mm | ±20% | 21.2A@100Hz | -40℃~+85℃ | 35mΩ@100Hz | 90mm | 148mm | ||
| Min: 1 Mult: 1 | 0 | ALS71H242KE350 | KEMET | 350V 2400uF ±20% 8.1A@100Hz 80mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499481 | Bolt,D51xL84mm | Bag-packed | 350V | 2400uF | 22.2mm | ±20% | 8.1A@100Hz | -40℃~+85℃ | 80mΩ@100Hz | 51mm | 84mm | ||
| Min: 1 Mult: 1 | 0 | ALS81H432LM400 | KEMET | 400V 4300uF ±20% 11.9A@100Hz 38mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499516 | Bolt,D63.5xL133mm | Bag-packed | 400V | 4300uF | 28.5mm | ±20% | 11.9A@100Hz | -40℃~+105℃ | 38mΩ@100Hz | 63.5mm | 133mm | ||
| Min: 1 Mult: 1 | 0 | ALS80U912NS450 | KEMET | 450V 9100uF ±20% 18.1A@100Hz 22mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499507 | Bolt,D77xL196mm | Bag-packed | 450V | 9100uF | 31.8mm | ±20% | 18.1A@100Hz | -40℃~+105℃ | 22mΩ@100Hz | 77mm | 196mm | ||
| Min: 1 Mult: 1 | 0 | ALS80C394NT040 | KEMET | 40V 0.39F ±20% 29.2A@100Hz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499494 | Bolt,D77xL222mm | Bag-packed | 40V | 0.39F | 31.8mm | ±20% | 29.2A@100Hz | -40℃~+105℃ | 6mΩ@100Hz | 77mm | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS81H224NS063 | KEMET | 63V 0.22F ±20% 28.6A@100Hz 7mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499514 | Bolt,D77xL196mm | Bag-packed | 63V | 0.22F | 31.8mm | ±20% | 28.6A@100Hz | -40℃~+105℃ | 7mΩ@100Hz | 77mm | 196mm | ||
| Min: 1 Mult: 1 | 0 | ALS70H133QT500 | KEMET | 500V 13000uF ±20% 26.5A@100Hz 23mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499465 | Bolt,D90xL222mm | Bag-packed | 500V | 13000uF | 31.8mm | ±20% | 26.5A@100Hz | -40℃~+85℃ | 23mΩ@100Hz | 90mm | 222mm | ||
| Min: 1 Mult: 1 | 0 | ALS71A682DE100 | KEMET | 100V 6800uF ±20% 9.9A@100Hz 50mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499475 | Bolt,D36xL84mm | Bag-packed | 100V | 6800uF | 12.8mm | ±20% | 9.9A@100Hz | -40℃~+85℃ | 50mΩ@100Hz | 36mm | 84mm | ||
| Min: 1 Mult: 1 | 0 | ALS80H821DF500 | KEMET | 500V 820uF ±20% 4.1A@100Hz 261mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6499505 | Bolt,D36xL107mm | Bag-packed | 500V | 820uF | 12.8mm | ±20% | 4.1A@100Hz | -40℃~+105℃ | 261mΩ@100Hz | 36mm | 107mm | ||
| Min: 1 Mult: 1 | 0 | E36D451LGN133MFM9U | NCC(Nippon Chemi-Con) | 450V 13000uF ±20% Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545475 | Bolt,D89xL220mm | Bag-packed | 450V | 13000uF | 31.8mm | ±20% | - | -40℃~+85℃ | - | 89mm | 220mm | ||
| Min: 1 Mult: 1 | 0 | E36F401CAS103MFE3U | NCC(Nippon Chemi-Con) | 400V 10000uF ±20% 27.5A@120Hz 10mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545540 | Plugin | Bag-packed | 400V | 10000uF | 31.8mm | ±20% | 27.5A@120Hz | -40℃~+85℃ | 10mΩ@120Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D301LPN212TEA5U | NCC(Nippon Chemi-Con) | 300V 2100uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545439 | Plugin | Bag-packed | 300V | 2100uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | - | 76.2mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN263UDA5U | NCC(Nippon Chemi-Con) | 50V 26000uF -10%~+75% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6545490 | Bolt,D63.5xL105mm | Bag-packed | 50V | 26000uF | 28.6mm | -10%~+75% | - | -40℃~+85℃ | - | 63.5mm | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36D400LPN123UCA5U | NCC(Nippon Chemi-Con) | 40V 12000uF -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233777 | Bolt,D50.8xL105mm | Bag-packed | 40V | 12000uF | 22.2mm | -10%~+75% | - | -40℃~+85℃ | - | 50.8mm | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN502TEE3U | NCC(Nippon Chemi-Con) | 450V 5000uF -10%~+50% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233787 | Bolt,D76.2xL143mm | Bag-packed | 450V | 5000uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | - | 76.2mm | 143mm | ||
| Min: 1 Mult: 1 | 0 | E36D500VHN502TA79U | NCC(Nippon Chemi-Con) | 50V 5000uF -10%~+50% Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233807 | Bolt,D35xL79mm | Bag-packed | 50V | 5000uF | 12.7mm | -10%~+50% | - | -40℃~+85℃ | - | 35mm | 79mm | ||
| Min: 1 Mult: 1 | 0 | E32D500HPN103MCA5U | NCC(Nippon Chemi-Con) | 50V 10000uF ±20% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6234672 | Bolt,D50.8xL105mm | Bag-packed | 50V | 10000uF | 22.2mm | ±20% | - | -40℃~+105℃ | - | 50.8mm | 105mm | ||
| Min: 1 Mult: 1 | 0 | E36D400HPN194MEE3U | NCC(Nippon Chemi-Con) | 40V 0.19F ±20% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6234707 | Bolt,D76.2xL143mm | Bag-packed | 40V | 0.19F | 31.8mm | ±20% | - | -40℃~+85℃ | - | 76.2mm | 143mm | ||
| Min: 1 Mult: 1 | 0 | LNC2W182MSEF | Nichicon | 450V 1800uF ±20% 11.5A@120Hz Bolt,D51xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6218177 | Bolt,D51xL108mm | Bag-packed | 450V | 1800uF | 22mm | ±20% | 11.5A@120Hz | -40℃~+85℃ | - | 51mm | 108mm | ||
| Min: 1 Mult: 1 | 0 | E36D401CJN442MCH3U | NCC(Nippon Chemi-Con) | 400V 4400uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233783 | Plugin | Bag-packed | 400V | 4400uF | - | ±20% | - | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CSS822MFF5U | NCC(Nippon Chemi-Con) | 450V 8200uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233853 | Plugin | Bag-packed | 450V | 8200uF | 31.8mm | ±20% | - | -40℃~+85℃ | - | - | - |