Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS81H361DB500 | KEMET | 500V 360uF ±20% 5.9A@10kHz 589mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1650886 | Bolt,D36xL64mm | Bag-packed | 6000hrs@105℃ | 36mm | 500V | 360uF | 12.8mm | ±20% | 5.9A@10kHz | 64mm | -40℃~+105℃ | 589mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A182DE250 | KEMET | 250V 1800uF ±20% 10.1A@10kHz 131mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1650911 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 36mm | 250V | 1800uF | 12.8mm | ±20% | 10.1A@10kHz | 84mm | -40℃~+85℃ | 131mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H182DE250 | KEMET | 250V 1800uF ±20% 10.1A@10kHz 131mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1650908 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 36mm | 250V | 1800uF | 12.8mm | ±20% | 10.1A@10kHz | 84mm | -40℃~+85℃ | 131mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41580A5100M000 | TDK | 25V 0.1F ±20% 15A@100Hz 9.4mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1651138 | Bolt | Bag-packed | 3000hrs@105℃ | - | 25V | 0.1F | 22.2mm | ±20% | 15A@100Hz | - | -40℃~+105℃ | 9.4mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | PEH169PA4100QB2 | KEMET | 100V 1000uF -10%~+30% 110mΩ@100Hz Bolt,D35xL52mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1663748 | Bolt,D35xL52mm | Bag-packed | 7000hrs@105℃ | 35mm | 100V | 1000uF | 13mm | -10%~+30% | - | 52mm | -40℃~+105℃ | 110mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A152DE250 | KEMET | 250V 1500uF ±20% 9.2A@10kHz 136mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1650904 | Bolt,D36xL84mm | Bag-packed | 6000hrs@105℃ | 36mm | 250V | 1500uF | 12.8mm | ±20% | 9.2A@10kHz | 84mm | -40℃~+105℃ | 136mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H361DB500 | KEMET | 500V 360uF ±20% 5.9A@10kHz 589mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1650914 | Bolt,D36xL64mm | Bag-packed | 6000hrs@105℃ | 36mm | 500V | 360uF | 12.8mm | ±20% | 5.9A@10kHz | 64mm | -40℃~+105℃ | 589mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS30A102KE450 | KEMET | 450V 1000uF ±20% 118mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1651134 | Bolt,D51xL84mm | Bag-packed | 18000hrs@85℃ | 51mm | 450V | 1000uF | 22.2mm | ±20% | - | 84mm | -40℃~+85℃ | 118mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2W822MSEH | Nichicon | 450V 8200uF ±20% 28.14A@10kHz Bolt,D76.2xL170mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1668087 | Bolt,D76.2xL170mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 450V | 8200uF | 31.8mm | ±20% | 28.14A@10kHz | 170mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2W822MSEJ | Nichicon | 450V 8200uF ±20% 28.14A@10kHz Bolt,D90xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1668088 | Bolt,D90xL130mm | Bag-packed | 2000hrs@85℃ | 90mm | 450V | 8200uF | 31.8mm | ±20% | 28.14A@10kHz | 130mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43704B5338M000 | TDK | 450V 3300uF ±20% 15A@100Hz 30mΩ@100Hz Bolt,D76.9xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1582334 | Bolt,D76.9xL97.7mm | Bag-packed | 12000hrs@85℃ | 76.9mm | 450V | 3300uF | 31.7mm | ±20% | 15A@100Hz | 97.7mm | -40℃~+85℃ | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A102DB250 | KEMET | 250V 1000uF ±20% 7.4A@10kHz 202mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611150 | Bolt,D36xL64mm | Bag-packed | 6000hrs@105℃ | 36mm | 250V | 1000uF | 12.8mm | ±20% | 7.4A@10kHz | 64mm | -40℃~+105℃ | 202mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A511DA400 | KEMET | 400V 510uF ±20% 6.9A@10kHz 304mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611160 | Bolt,D36xL54mm | Bag-packed | 11000hrs@85℃ | 36mm | 400V | 510uF | 12.8mm | ±20% | 6.9A@10kHz | 54mm | -40℃~+85℃ | 304mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A361DA450 | KEMET | 450V 360uF ±20% 6.1A@10kHz 427mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611335 | Bolt,D36xL54mm | Bag-packed | 6000hrs@105℃ | 36mm | 450V | 360uF | 12.8mm | ±20% | 6.1A@10kHz | 54mm | -40℃~+105℃ | 427mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A361DA450 | KEMET | 450V 360uF ±20% 6.1A@10kHz 427mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611490 | Bolt,D36xL54mm | Bag-packed | 6000hrs@105℃ | 36mm | 450V | 360uF | 12.8mm | ±20% | 6.1A@10kHz | 54mm | -40℃~+105℃ | 427mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H332DA100 | KEMET | 100V 3300uF ±20% 9.3A@10kHz 99mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611610 | Bolt,D36xL54mm | Bag-packed | 11000hrs@85℃ | 36mm | 100V | 3300uF | 12.8mm | ±20% | 9.3A@10kHz | 54mm | -40℃~+85℃ | 99mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A133DA040 | KEMET | 40V 13000uF ±20% 10.4A@10kHz 49mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611675 | Bolt,D36xL54mm | Bag-packed | 6000hrs@105℃ | 36mm | 40V | 13000uF | 12.8mm | ±20% | 10.4A@10kHz | 54mm | -40℃~+105℃ | 49mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A102DE350 | KEMET | 350V 1000uF ±20% 9.2A@10kHz 151mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611730 | Bolt,D36xL84mm | Bag-packed | 6000hrs@105℃ | 36mm | 350V | 1000uF | 12.8mm | ±20% | 9.2A@10kHz | 84mm | -40℃~+105℃ | 151mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H561DB400 | KEMET | 400V 560uF ±20% 7.4A@10kHz 237mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611960 | Bolt,D36xL64mm | Bag-packed | 6000hrs@105℃ | 36mm | 400V | 560uF | 12.8mm | ±20% | 7.4A@10kHz | 64mm | -40℃~+105℃ | 237mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A822DA063 | KEMET | 63V 8200uF ±20% 11.1A@10kHz 56mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612000 | Bolt,D36xL54mm | Bag-packed | 11000hrs@85℃ | 36mm | 63V | 8200uF | 12.8mm | ±20% | 11.1A@10kHz | 54mm | -40℃~+85℃ | 56mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H202DE200 | KEMET | 200V 2000uF ±20% 9.1A@10kHz 131mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612020 | Bolt,D36xL84mm | Bag-packed | 6000hrs@105℃ | 36mm | 200V | 2000uF | 12.8mm | ±20% | 9.1A@10kHz | 84mm | -40℃~+105℃ | 131mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A393DB025 | KEMET | 25V 39000uF ±20% 11.7A@10kHz 38mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612095 | Bolt,D36xL64mm | Bag-packed | 6000hrs@105℃ | 36mm | 25V | 39000uF | 12.8mm | ±20% | 11.7A@10kHz | 64mm | -40℃~+105℃ | 38mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H681DE500 | KEMET | 500V 680uF ±20% 7.5A@10kHz 368mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612770 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 36mm | 500V | 680uF | 12.8mm | ±20% | 7.5A@10kHz | 84mm | -40℃~+85℃ | 368mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A302KE250 | KEMET | 250V 3000uF ±20% 12A@10kHz 76mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613315 | Bolt,D51xL84mm | Bag-packed | 7000hrs@105℃ | 51mm | 250V | 3000uF | 22.2mm | ±20% | 12A@10kHz | 84mm | -40℃~+105℃ | 76mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A122DF400 | KEMET | 400V 1200uF ±20% 10.6A@10kHz 113mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613479 | Bolt,D36xL107mm | Bag-packed | 6000hrs@105℃ | 36mm | 400V | 1200uF | 12.8mm | ±20% | 10.6A@10kHz | 107mm | -40℃~+105℃ | 113mΩ@100Hz |