Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
L
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
L
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D630LPN393MC79U | NCC(Nippon Chemi-Con) | 63V 39000uF ±20% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840708 | Bolt,D50.8xL79mm | Bag-packed | 50.8mm | 63V | 39000uF | 22.2mm | ±20% | -40℃~+85℃ | 79mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN733MEB7U | NCC(Nippon Chemi-Con) | 75V 73000uF ±20% Bolt,D76.2xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840713 | Bolt,D76.2xL117mm | Bag-packed | 76.2mm | 75V | 73000uF | 31.8mm | ±20% | -40℃~+85℃ | 117mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CGN222MDA5U | NCC(Nippon Chemi-Con) | 450V 2200uF ±20% 13.5A@3kHz 61mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6840723 | Plugin | Bag-packed | 63.5mm | 450V | 2200uF | 28.6mm | ±20% | -40℃~+85℃ | - | 13.5A@3kHz | 61mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | ERWE401LGN252MEC0U | NCC(Nippon Chemi-Con) | 400V 2500uF ±20% Bolt,D76.2xL124mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6845637 | Bolt,D76.2xL124mm | Bag-packed | 76.2mm | 400V | 2500uF | 31.8mm | ±20% | -25℃~+85℃ | 124mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNT2E332MSEN | Nichicon | 250V 3300uF ±20% 4.3A@120Hz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6891049 | Bolt,D63.5xL103mm | Bag-packed | 63.5mm | 250V | 3300uF | 28.6mm | ±20% | -25℃~+105℃ | 103mm | 4.3A@120Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | LNT1H683MSEN | Nichicon | 50V 68000uF ±20% 12.8A@120Hz Bolt,D63.5xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6891041 | Bolt,D63.5xL123mm | Bag-packed | 63.5mm | 50V | 68000uF | 28.6mm | ±20% | -40℃~+105℃ | 123mm | 12.8A@120Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS80P394NT040 | KEMET | 40V 0.39F ±20% 29.2A@100Hz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6858364 | Bolt,D77xL222mm | Bag-packed | 77mm | 40V | 0.39F | 31.8mm | ±20% | -40℃~+105℃ | 222mm | 29.2A@100Hz | 6mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | B41456B7220M000 | TDK | 40V 0.22F ±20% 25A@100Hz 5mΩ@100Hz Bolt,D76.9xL143.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6863823 | Bolt,D76.9xL143.2mm | Bag-packed | 76.9mm | 40V | 0.22F | 31.7mm | ±20% | -40℃~+85℃ | 143.2mm | 25A@100Hz | 5mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | MAL210276472E3 | Vishay Intertech | 400V 4700uF ±20% 15A@100Hz 31mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6898604 | Bolt,D76xL111.7mm | Bag-packed | 76mm | 400V | 4700uF | 31.8mm | ±20% | -40℃~+85℃ | 111.7mm | 15A@100Hz | 31mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS80A124NJ063 | KEMET | 63V 0.12F ±20% 23.8A@100Hz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6858348 | Bolt,D77xL117mm | Bag-packed | 77mm | 63V | 0.12F | 31.8mm | ±20% | -40℃~+105℃ | 117mm | 23.8A@100Hz | 9mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | LNK2G472MSEGBB | Nichicon | 400V 4700uF ±20% 14.8A@120Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6891033 | Bolt,D63.5xL133mm | Bag-packed | 63.5mm | 400V | 4700uF | 28.6mm | ±20% | -25℃~+85℃ | 133mm | 14.8A@120Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | LNU2H152MSEFBB | Nichicon | 500V 1500uF ±20% 6.6A@120Hz Bolt,D51xL138mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6891053 | Bolt,D51xL138mm | Bag-packed | 51mm | 500V | 1500uF | 22mm | ±20% | -40℃~+105℃ | 138mm | 6.6A@120Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | LNT2C152MSE | Nichicon | 160V 1500uF ±20% 2.1A@120Hz Bolt,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6891045 | Bolt,D35xL83mm | Bag-packed | 35mm | 160V | 1500uF | 12.7mm | ±20% | -25℃~+105℃ | 83mm | 2.1A@120Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | LNU2H152MTEF | Nichicon | 500V 1500uF ±20% 6.6A@120Hz Bolt,D51xL138mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6891055 | Bolt,D51xL138mm | Bag-packed | 51mm | 500V | 1500uF | 22mm | ±20% | -40℃~+105℃ | 138mm | 6.6A@120Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | LNR1K333MSEN | Nichicon | 80V 33000uF ±20% 9.2A@120Hz Bolt,D51xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6979972 | Bolt,D51xL123mm | Bag-packed | 51mm | 80V | 33000uF | 22mm | ±20% | -40℃~+85℃ | 123mm | 9.2A@120Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | LNU2G562MSEHBB | Nichicon | 400V 5600uF ±20% 17.1A@120Hz Bolt,D76.2xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6979977 | Bolt,D76.2xL108mm | Bag-packed | 76.2mm | 400V | 5600uF | 31.8mm | ±20% | -40℃~+105℃ | 108mm | 17.1A@120Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | LNC2G392MTEG | Nichicon | 400V 3900uF ±20% 16.5A@120Hz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6979958 | Bolt,D63.5xL103mm | Bag-packed | 63.5mm | 400V | 3900uF | 28.6mm | ±20% | -40℃~+85℃ | 103mm | 16.5A@120Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | LNX2W152MSEFBB | Nichicon | 450V 1500uF ±20% 5.4A@120Hz Bolt,D51xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6979988 | Bolt,D51xL113mm | Bag-packed | 51mm | 450V | 1500uF | 22mm | ±20% | -25℃~+85℃ | 113mm | 5.4A@120Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | LNUN7272MTEH | Nichicon | 525V 2700uF ±20% 14.84A@10kHz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6979984 | Plugin | Bag-packed | 76.2mm | 525V | 2700uF | 31.8mm | ±20% | -40℃~+105℃ | - | 14.84A@10kHz | - | - | ||
| Min: 1 Mult: 1 | 0 | LNY2V153MSEJBB | Nichicon | 350V 15000uF ±20% 29.2A@120Hz Bolt,D90xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6979994 | Bolt,D90xL143mm | Bag-packed | 90mm | 350V | 15000uF | 31.8mm | ±20% | -40℃~+85℃ | 143mm | 29.2A@120Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | LNX2V153MSEJBB | Nichicon | 350V 15000uF ±20% 29A@120Hz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6979986 | Bolt,D90xL193mm | Bag-packed | 90mm | 350V | 15000uF | 31.8mm | ±20% | -25℃~+85℃ | 193mm | 29A@120Hz | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL250136822E3 | Vishay Intertech | 400V 8200uF ±20% 28.2A@10kHz 26mΩ@100Hz Bolt,D76.4xL146.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813824 | Bolt,D76.4xL146.8mm | Box-packed | 76.4mm | 400V | 8200uF | 31.8mm | ±20% | -40℃~+85℃ | 146.8mm | 28.2A@10kHz | 26mΩ@100Hz | 5000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | CGR312T075V2L | Cornell Dubilier Electronics | 75V 3100uF -10%~+50% 11A@120Hz 35mΩ@120Hz Bolt,D50.8xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813834 | Bolt,D50.8xL66.68mm | Bag-packed | 50.8mm | 75V | 3100uF | - | -10%~+50% | -40℃~+105℃ | 66.68mm | 11A@120Hz | 35mΩ@120Hz | 2000hrs@105℃ | ||
| Min: 1 Mult: 1 | 0 | MAL250119222E3 | Vishay Intertech | 500V 2200uF ±20% 14.1A@10kHz 108mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813856 | Plugin | Box-packed | 65mm | 500V | 2200uF | 28.5mm | ±20% | -25℃~+85℃ | - | 14.1A@10kHz | 108mΩ@100Hz | 5000hrs@85℃ | ||
| Min: 1 Mult: 1 | 0 | E36D401HPN113TEH0U | NCC(Nippon Chemi-Con) | 400V 11000uF -10%~+50% Bolt,D76.2xL170mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813888 | Bolt,D76.2xL170mm | Box-packed | 76.2mm | 400V | 11000uF | 31.5mm | -10%~+50% | -40℃~+85℃ | 170mm | - | - | 2000hrs@85℃ |