Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E37F401CPN562MEB7U | NCC(Nippon Chemi-Con) | 400V 5600uF ±20% 18.4A@120Hz 15mΩ@120Hz Bolt,D76.2xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813891 | Bolt,D76.2xL118mm | Box-packed | 5000hrs@85℃ | 76.2mm | 400V | 5600uF | ±20% | 31.8mm | 18.4A@120Hz | 118mm | -40℃~+85℃ | 15mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN882TEM9U | NCC(Nippon Chemi-Con) | 450V 8800uF -10%~+50% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813896 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 8800uF | -10%~+50% | 31.75mm | - | 219.08mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ERWF351LGN153MFK0U | NCC(Nippon Chemi-Con) | 350V 15000uF ±20% 35.7A@120Hz Bolt,D89xL190mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813901 | Bolt,D89xL190mm | Box-packed | 5000hrs@85℃ | 89mm | 350V | 15000uF | ±20% | 31.5mm | 35.7A@120Hz | 190mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN722TCE3U | NCC(Nippon Chemi-Con) | 200V 7200uF -10%~+50% Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813919 | Bolt,D50.8xL142.88mm | Box-packed | 2000hrs@85℃ | 50.8mm | 200V | 7200uF | -10%~+50% | 22.22mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210218681E3 | Vishay Intertech | 385V 680uF ±20% 3.9A@100Hz 196mΩ@100Hz Bolt,D35xL108.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813933 | Bolt,D35xL108.7mm | Box-packed | 10000hrs@85℃ | 35mm | 385V | 680uF | ±20% | 12.8mm | 3.9A@100Hz | 108.7mm | -40℃~+85℃ | 196mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX612F350DJ2A | Vishay Intertech | 350V 6100uF -10%~+50% Bolt,D78.2xL222.3mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813942 | Bolt,D78.2xL222.3mm | Box-packed | 1000hrs@85℃ | 78.2mm | 350V | 6100uF | -10%~+50% | 31.8mm | - | 222.3mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43701A9688M000 | TDK | 400V 6800uF ±20% 900mA@100kHz 20mΩ@100Hz Bolt,D76.9xL131.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813947 | Bolt,D76.9xL131.7mm | Box-packed | 5000hrs@85℃ | 76.9mm | 400V | 6800uF | ±20% | 31.7mm | 900mA@100kHz | 131.7mm | -25℃~+85℃ | 20mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ALS70A681DE500 | KEMET | 500V 680uF ±20% 7.5A@10kHz 368mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813955 | Bolt,D36xL84mm | Box-packed | 11000hrs@85℃ | 36mm | 500V | 680uF | ±20% | 12.8mm | 7.5A@10kHz | 84mm | -40℃~+85℃ | 368mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN242UA54U | NCC(Nippon Chemi-Con) | 50V 2400uF -10%~+75% Bolt,D34.93xL61mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813977 | Bolt,D34.93xL61mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 50V | 2400uF | -10%~+75% | 12.7mm | - | 61mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D630HPN393MC92U | NCC(Nippon Chemi-Con) | 63V 39000uF ±20% 11.62A@120Hz 8.7mΩ@120Hz Bolt,D50.8xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813987 | Bolt,D50.8xL92.08mm | Box-packed | 2000hrs@85℃ | 50.8mm | 63V | 39000uF | ±20% | 22.22mm | 11.62A@120Hz | 92.08mm | -40℃~+85℃ | 8.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN113TDA5U | NCC(Nippon Chemi-Con) | 75V 11000uF -10%~+50% Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813989 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@85℃ | 63.5mm | 75V | 11000uF | -10%~+50% | 28.58mm | - | 104.78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81A103QM350 | KEMET | 350V 10000uF ±20% 25.8A@10kHz 22mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814003 | Bolt,D90xL133mm | Box-packed | 9000hrs@105℃ | 90mm | 350V | 10000uF | ±20% | 31.8mm | 25.8A@10kHz | 133mm | -40℃~+105℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250059681E3 | Vishay Intertech | 500V 680uF ±20% 5.58A@10kHz 308mΩ@100Hz Bolt,D51xL83.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814011 | Bolt,D51xL83.8mm | Box-packed | 5000hrs@85℃ | 51mm | 500V | 680uF | ±20% | 22.2mm | 5.58A@10kHz | 83.8mm | -25℃~+85℃ | 308mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250177103E3 | Vishay Intertech | 450V 10000uF ±20% 34.95A@10kHz 19mΩ@100Hz Bolt,D76.4xL220.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814190 | Bolt,D76.4xL220.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 450V | 10000uF | ±20% | 31.8mm | 34.95A@10kHz | 220.8mm | -40℃~+85℃ | 19mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250139272E3 | Vishay Intertech | 500V 2700uF ±20% 15.15A@10kHz 90mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814202 | Plugin | Box-packed | 5000hrs@85℃ | 65mm | 500V | 2700uF | ±20% | 28.5mm | 15.15A@10kHz | - | -25℃~+85℃ | 90mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37X401CPN682MFA5U | NCC(Nippon Chemi-Con) | 400V 6800uF ±20% 17.2A@120Hz 19mΩ@120Hz Bolt,D89xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814204 | Bolt,D89xL106mm | Box-packed | 15000hrs@85℃ | 89mm | 400V | 6800uF | ±20% | 31.75mm | 17.2A@120Hz | 106mm | -40℃~+85℃ | 19mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250039123E3 | Vishay Intertech | 500V 12000uF ±20% 34.65A@10kHz 20mΩ@100Hz Bolt,D89.4xL219.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814216 | Bolt,D89.4xL219.1mm | Box-packed | 5000hrs@85℃ | 89.4mm | 500V | 12000uF | ±20% | 31.8mm | 34.65A@10kHz | 219.1mm | -25℃~+85℃ | 20mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2V272MSEGBB | Nichicon | 350V 2700uF ±20% 7.7A@120Hz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814220 | Bolt,D63.5xL93mm | Box-packed | 20000hrs@85℃ | 63.5mm | 350V | 2700uF | ±20% | 28.6mm | 7.7A@120Hz | 93mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D501CDN182ME79U | NCC(Nippon Chemi-Con) | 500V 1800uF ±20% Bolt,D76.2xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814223 | Bolt,D76.2xL79.38mm | Box-packed | 2000hrs@105℃ | 76.2mm | 500V | 1800uF | ±20% | 31.75mm | - | 79.38mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 500182U150EC2B | Cornell Dubilier Electronics | 150V 1800uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814242 | Plugin | Box-packed | 2000hrs@95℃ | - | 150V | 1800uF | -10%~+75% | - | - | - | -40℃~+95℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D630HLS333MC79U | NCC(Nippon Chemi-Con) | 63V 33000uF ±20% 9.85A@120Hz 11.2mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814246 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@85℃ | 50.8mm | 63V | 33000uF | ±20% | 22.22mm | 9.85A@120Hz | 79.38mm | -40℃~+85℃ | 11.2mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | DCMC432T200BB2B | Cornell Dubilier Electronics | 200V 4300uF -10%~+50% 7.1A@120Hz 46.1mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814247 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@85℃ | 50.8mm | 200V | 4300uF | -10%~+50% | 22.22mm | 7.1A@120Hz | 79.38mm | -40℃~+85℃ | 46.1mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250056392E3 | Vishay Intertech | 400V 3900uF ±20% 25.5A@120Hz 34mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814254 | Bolt,D65xL110.7mm | Box-packed | 3000hrs@85℃ | 65mm | 400V | 3900uF | ±20% | 28.5mm | 25.5A@120Hz | 110.7mm | -40℃~+85℃ | 34mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250077153E3 | Vishay Intertech | 450V 15000uF ±20% 38.7A@10kHz 11mΩ@100Hz Bolt,D89.4xL219.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814256 | Bolt,D89.4xL219.1mm | Box-packed | 5000hrs@85℃ | 89.4mm | 450V | 15000uF | ±20% | 31.8mm | 38.7A@10kHz | 219.1mm | -40℃~+85℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D160HPN683MC54U | NCC(Nippon Chemi-Con) | 16V 68000uF ±20% 12.38A@120Hz 16.7mΩ@120Hz Bolt,D50.8xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814257 | Bolt,D50.8xL54mm | Box-packed | 2000hrs@105℃ | 50.8mm | 16V | 68000uF | ±20% | 22.2mm | 12.38A@120Hz | 54mm | -40℃~+105℃ | 16.7mΩ@120Hz |