Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D500HPS223MC54U | NCC(Nippon Chemi-Con) | 50V 22000uF ±20% 6.42A@120Hz 18.4mΩ@120Hz Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814258 | Bolt,D50.8xL53.98mm | Box-packed | 2000hrs@85℃ | 50.8mm | 50V | 22000uF | ±20% | 22.22mm | 6.42A@120Hz | 53.98mm | -40℃~+85℃ | 18.4mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250039182E3 | Vishay Intertech | 500V 1800uF ±20% 10.755A@10kHz 119mΩ@100Hz Bolt,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814263 | Bolt,D65xL105.8mm | Box-packed | 5000hrs@85℃ | 65mm | 500V | 1800uF | ±20% | 28.5mm | 10.755A@10kHz | 105.8mm | -25℃~+85℃ | 119mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ERWF401LGC472MEB5U | NCC(Nippon Chemi-Con) | 400V 4700uF ±20% 14.7A@120Hz Bolt,D76.2xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814273 | Bolt,D76.2xL115mm | Box-packed | 5000hrs@85℃ | 76.2mm | 400V | 4700uF | ±20% | 31.5mm | 14.7A@120Hz | 115mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37X351HPN272MCB7U | NCC(Nippon Chemi-Con) | 350V 2700uF ±20% 9.6A@120Hz 35mΩ@120Hz Bolt,D50.8xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812449 | Bolt,D50.8xL118mm | Box-packed | 15000hrs@85℃ | 50.8mm | 350V | 2700uF | ±20% | 22.2mm | 9.6A@120Hz | 118mm | -40℃~+85℃ | 35mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HPS472MED0U | NCC(Nippon Chemi-Con) | 450V 4700uF ±20% 12.13A@120Hz 55.7mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812450 | Bolt,D76.2xL130.18mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 4700uF | ±20% | 31.75mm | 12.13A@120Hz | 130.18mm | -40℃~+85℃ | 55.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210659473E3 | Vishay Intertech | 100V 47000uF -10%~+30% 28.6A@100Hz 5mΩ@100Hz Bolt,D76xL226.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812454 | Bolt,D76xL226.7mm | Box-packed | 20000hrs@85℃ | 76mm | 100V | 47000uF | -10%~+30% | 31.8mm | 28.6A@100Hz | 226.7mm | -40℃~+85℃ | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210486103E3 | Vishay Intertech | 400V 10000uF ±20% 22.1A@100Hz 17mΩ@100Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812468 | Bolt,D90xL223.4mm | Box-packed | 5000hrs@105℃ | 90mm | 400V | 10000uF | ±20% | 31.8mm | 22.1A@100Hz | 223.4mm | -40℃~+105℃ | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2G103MSEJBN | Nichicon | 400V 10000uF ±20% 22.2A@120Hz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812469 | Bolt,D90xL173mm | Box-packed | 20000hrs@85℃ | 90mm | 400V | 10000uF | ±20% | 31.8mm | 22.2A@120Hz | 173mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250136332E3 | Vishay Intertech | 400V 3300uF ±20% 16.65A@10kHz 59mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812479 | Plugin | Box-packed | 5000hrs@85℃ | 65mm | 400V | 3300uF | ±20% | 28.5mm | 16.65A@10kHz | - | -40℃~+85℃ | 59mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2W332MSEH | Nichicon | 450V 3300uF ±20% 12.6A@120Hz Bolt,D76.2xL85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812521 | Bolt,D76.2xL85mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 3300uF | ±20% | 31.8mm | 12.6A@120Hz | 85mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D800HLN683MEB7U | NCC(Nippon Chemi-Con) | 80V 68000uF ±20% 18.28A@120Hz 6.7mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812528 | Bolt,D76.2xL117.48mm | Box-packed | 2000hrs@85℃ | 76.2mm | 80V | 68000uF | ±20% | 31.75mm | 18.28A@120Hz | 117.48mm | -40℃~+85℃ | 6.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN122TEE3U | NCC(Nippon Chemi-Con) | 400V 1200uF -10%~+50% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812532 | Bolt,D76.2xL143mm | Box-packed | 2000hrs@85℃ | 76.2mm | 400V | 1200uF | -10%~+50% | 31.8mm | - | 143mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250137222E3 | Vishay Intertech | 450V 2200uF ±20% 14.61A@10kHz 75mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812534 | Plugin | Box-packed | 5000hrs@85℃ | 65mm | 450V | 2200uF | ±20% | 28.5mm | 14.61A@10kHz | - | -40℃~+85℃ | 75mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | DCM202T450CD2D | Cornell Dubilier Electronics | 450V 2000uF Bolt,D63.5xL119.05mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7171460 | Bolt,D63.5xL119.05mm | Bag-packed | - | 63.5mm | 450V | 2000uF | - | 28.58mm | - | 119.05mm | - | - | ||
| Min: 1 Mult: 1 | 0 | 36DE133G040AB2A | Vishay Intertech | 40V 13000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7181149 | Plugin | Bag-packed | - | 36.9mm | 40V | 13000uF | -10%~+75% | 12.7mm | - | - | -40℃~+95℃ | - | ||
| Min: 1 Mult: 1 | 0 | CGS103U035V2C | Cornell Dubilier Electronics | 35V 10000uF -10%~+75% 5.5A@120Hz 38mΩ@120Hz Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7106927 | Bolt,D50.8xL53.98mm | Bag-packed | - | 50.8mm | 35V | 10000uF | -10%~+75% | - | 5.5A@120Hz | 53.98mm | -40℃~+85℃ | 38mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS333U040V4C | Cornell Dubilier Electronics | 40V 33000uF -10%~+75% 9.7A@120Hz 21mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7106933 | Bolt,D50.8xL104.78mm | Bag-packed | - | 50.8mm | 40V | 33000uF | -10%~+75% | - | 9.7A@120Hz | 104.78mm | -40℃~+85℃ | 21mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | DCM752U016AA2B | Cornell Dubilier Electronics | 16V 7500uF -10%~+75% Bolt,D34.93xL55.55mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7171579 | Bolt,D34.93xL55.55mm | Bag-packed | - | 34.93mm | 16V | 7500uF | -10%~+75% | 12.7mm | - | 55.55mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 550C372T500DP2B | Cornell Dubilier Electronics | 500V 3700uF -10%~+50% 16.8A@120Hz 32.4mΩ Bolt,D76.2xL149.23mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7025231 | Bolt,D76.2xL149.23mm | Bag-packed | - | 76.2mm | 500V | 3700uF | -10%~+50% | 31.75mm | 16.8A@120Hz | 149.23mm | -40℃~+105℃ | 32.4mΩ | ||
| Min: 1 Mult: 1 | 0 | 550C142U500BF2B | Cornell Dubilier Electronics | 500V 1400uF -10%~+75% Bolt,D50.8xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7025226 | Bolt,D50.8xL144.45mm | Bag-packed | - | 50.8mm | 500V | 1400uF | -10%~+75% | 22.23mm | - | 144.45mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43584A4608M000 | TDK | 350V 6000uF ±20% 15A@100Hz 32mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7079469 | Plugin | Bag-packed | - | - | 350V | 6000uF | ±20% | 31.7mm | 15A@100Hz | - | -25℃~+85℃ | 32mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | CAP-4/440 | Littelfuse | 440V 4uF ±3% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7228056 | Plugin | Box-packed | 60000hrs@70℃ | - | 440V | 4uF | ±3% | - | - | - | -40℃~+70℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43580A5338M000 | TDK | 450V 3300uF ±20% 56mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1019077 | Bolt | Bag-packed | 6000hrs@105℃ | - | 450V | 3300uF | ±20% | 31.7mm | - | - | -40℃~+105℃ | 56mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | WBR1000-50 | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21477865 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ELD187M400AQ6AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21363848 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - |