Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D500HPN223MA79U | NCC(Nippon Chemi-Con) | 50V 22000uF ±20% 6.39A@120Hz 16.8mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816088 | Bolt,D34.93xL79.38mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 50V | 22000uF | ±20% | 12.7mm | 6.39A@120Hz | -40℃~+85℃ | 79.38mm | 16.8mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D501MLS722MEM9U | NCC(Nippon Chemi-Con) | 500V 7200uF ±20% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816091 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 500V | 7200uF | ±20% | 31.75mm | - | -40℃~+85℃ | 219.08mm | - | ||
| Min: 1 Mult: 1 | 0 | B41560A7100M000 | TDK | 40V 0.1F ±20% 18A@100Hz 8.2mΩ@100Hz Bolt,D64.3xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816095 | Bolt,D64.3xL106.7mm | Box-packed | 3000hrs@105℃ | 64.3mm | 40V | 0.1F | ±20% | 28.5mm | 18A@100Hz | -40℃~+105℃ | 106.7mm | 8.2mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E32D101HPN103MC79U | NCC(Nippon Chemi-Con) | 100V 10000uF ±20% 12.62A@120Hz 14.5mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816118 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@105℃ | 50.8mm | 100V | 10000uF | ±20% | 22.22mm | 12.62A@120Hz | -40℃~+105℃ | 79.38mm | 14.5mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D750LPN452TCB7U | NCC(Nippon Chemi-Con) | 75V 4500uF -10%~+50% Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816152 | Bolt,D50.8xL117.48mm | Box-packed | 2000hrs@85℃ | 50.8mm | 75V | 4500uF | -10%~+50% | 22.22mm | - | -40℃~+85℃ | 117.48mm | - | ||
| Min: 1 Mult: 1 | 0 | LNR1K103MSE | Nichicon | 80V 10000uF ±20% 4.2A@120Hz Bolt,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816155 | Bolt,D35xL83mm | Box-packed | 5000hrs@85℃ | 35mm | 80V | 10000uF | ±20% | 12.7mm | 4.2A@120Hz | -40℃~+85℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN103UEA5U | NCC(Nippon Chemi-Con) | 50V 10000uF -10%~+75% Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816166 | Bolt,D76.2xL105mm | Box-packed | 2000hrs@85℃ | 76.2mm | 50V | 10000uF | -10%~+75% | 31.8mm | - | -40℃~+85℃ | 105mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D630LPN473MCA5U | NCC(Nippon Chemi-Con) | 63V 47000uF ±20% 13.01A@120Hz 7.5mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816177 | Bolt,D50.8xL104.78mm | Box-packed | 2000hrs@85℃ | 50.8mm | 63V | 47000uF | ±20% | 22.22mm | 13.01A@120Hz | -40℃~+85℃ | 104.78mm | 7.5mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D351LPN112TDA5U | NCC(Nippon Chemi-Con) | 350V 1100uF -10%~+50% Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816180 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@85℃ | 63.5mm | 350V | 1100uF | -10%~+50% | 28.58mm | - | -40℃~+85℃ | 104.78mm | - | ||
| Min: 1 Mult: 1 | 0 | LQR2W103MSEJBN | Nichicon | 450V 10000uF ±20% 31.3A@120Hz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816182 | Bolt,D90xL193mm | Box-packed | 5000hrs@85℃ | 90mm | 450V | 10000uF | ±20% | 31.8mm | 31.3A@120Hz | -25℃~+85℃ | 193mm | - | ||
| Min: 1 Mult: 1 | 0 | E32D161LLN223MEB7U | NCC(Nippon Chemi-Con) | 160V 22000uF ±20% 24.09A@120Hz 11.3mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816042 | Bolt,D76.2xL117.48mm | Box-packed | 2000hrs@105℃ | 76.2mm | 160V | 22000uF | ±20% | 31.75mm | 24.09A@120Hz | -40℃~+105℃ | 117.48mm | 11.3mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250039222E3 | Vishay Intertech | 500V 2200uF ±20% 11.61A@10kHz 99mΩ@100Hz Bolt,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816050 | Bolt,D65xL105.8mm | Box-packed | 5000hrs@85℃ | 65mm | 500V | 2200uF | ±20% | 28.5mm | 11.61A@10kHz | -25℃~+85℃ | 105.8mm | 99mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | CGS722U010R2C | Cornell Dubilier Electronics | 10V 7200uF -10%~+75% 4.5A@120Hz 35mΩ@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816053 | Bolt,D34.93xL53.98mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 10V | 7200uF | -10%~+75% | - | 4.5A@120Hz | -40℃~+85℃ | 53.98mm | 35mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2G182MSEFBB | Nichicon | 400V 1800uF ±20% 6A@120Hz Bolt,D51xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816054 | Bolt,D51xL113mm | Box-packed | 20000hrs@85℃ | 51mm | 400V | 1800uF | ±20% | 22mm | 6A@120Hz | -25℃~+85℃ | 113mm | - | ||
| Min: 1 Mult: 1 | 0 | E32D630CSN104MEA5U | NCC(Nippon Chemi-Con) | 63V 0.1F ±20% 34.67A@120Hz 7.7mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816072 | Bolt,D76.2xL104.78mm | Box-packed | 2000hrs@105℃ | 76.2mm | 63V | 0.1F | ±20% | 31.75mm | 34.67A@120Hz | -40℃~+105℃ | 104.78mm | 7.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D161MLS123TDB7U | NCC(Nippon Chemi-Con) | 160V 12000uF -10%~+50% Bolt,D63.5xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816077 | Bolt,D63.5xL117.48mm | Box-packed | 2000hrs@85℃ | 63.5mm | 160V | 12000uF | -10%~+50% | 28.58mm | - | -40℃~+85℃ | 117.48mm | - | ||
| Min: 1 Mult: 1 | 0 | B41458B9109M000 | TDK | 100V 10000uF ±20% 10A@100Hz 18mΩ@100Hz Bolt,D51.6xL81.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816113 | Bolt,D51.6xL81.7mm | Box-packed | 12000hrs@85℃ | 51.6mm | 100V | 10000uF | ±20% | 22.2mm | 10A@100Hz | -40℃~+85℃ | 81.7mm | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D421CSS143MEM9U | NCC(Nippon Chemi-Con) | 420V 14000uF ±20% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816125 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 420V | 14000uF | ±20% | 31.75mm | - | -40℃~+85℃ | 219.08mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN532UDA5U | NCC(Nippon Chemi-Con) | 100V 5300uF -10%~+75% Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816134 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@85℃ | 63.5mm | 100V | 5300uF | -10%~+75% | 28.58mm | - | -40℃~+85℃ | 104.78mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D400LPN203UCA5U | NCC(Nippon Chemi-Con) | 40V 20000uF -10%~+75% Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816163 | Bolt,D50.8xL104.78mm | Box-packed | 2000hrs@85℃ | 50.8mm | 40V | 20000uF | -10%~+75% | 22.22mm | - | -40℃~+85℃ | 104.78mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D800HPC563MDD0U | NCC(Nippon Chemi-Con) | 80V 56000uF ±20% 18.51A@120Hz 5.9mΩ@120Hz Bolt,D63.5xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816167 | Bolt,D63.5xL130.18mm | Box-packed | 2000hrs@85℃ | 63.5mm | 80V | 56000uF | ±20% | 28.58mm | 18.51A@120Hz | -40℃~+85℃ | 130.18mm | 5.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36L451CHS562QEE3U | NCC(Nippon Chemi-Con) | 450V 5600uF -10%~+30% 21.4A@120Hz 32mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816173 | Bolt,D76.2xL142.88mm | Box-packed | 10000hrs@85℃ | 76.2mm | 450V | 5600uF | -10%~+30% | 31.8mm | 21.4A@120Hz | -40℃~+85℃ | 142.88mm | 32mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250014102E3 | Vishay Intertech | 420V 1000uF ±20% 11.5A@120Hz 105mΩ@120Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816175 | Bolt,D50xL89.8mm | Box-packed | 3000hrs@85℃ | 50mm | 420V | 1000uF | ±20% | 22.2mm | 11.5A@120Hz | -40℃~+85℃ | 89.8mm | 105mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D351HPN392ME92U | NCC(Nippon Chemi-Con) | 350V 3900uF ±20% 10.58A@120Hz 44mΩ@120Hz Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816045 | Bolt,D76.2xL93mm | Box-packed | 2000hrs@105℃ | 76.2mm | 350V | 3900uF | ±20% | 31.75mm | 10.58A@120Hz | -40℃~+105℃ | 93mm | 44mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D250LPN223TC54U | NCC(Nippon Chemi-Con) | 25V 22000uF -10%~+50% Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816061 | Bolt,D50.8xL53.98mm | Box-packed | 2000hrs@85℃ | 50.8mm | 25V | 22000uF | -10%~+50% | 22.22mm | - | -40℃~+85℃ | 53.98mm | - |