Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 80LSW12000M51X83 | Rubycon | 80V 12000uF ±20% 7.7A@10kHz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615040 | Bolt,D51xL83mm | Bag-packed | 3000hrs@105℃ | 51mm | 80V | 12000uF | ±20% | 21.8mm | 7.7A@10kHz | -40℃~+105℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS80C243QC100 | KEMET | 100V 24000uF ±20% 20.2A@10kHz 19mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615045 | Bolt,D90xL69mm | Bag-packed | 9000hrs@105℃ | 90mm | 100V | 24000uF | ±20% | 31.8mm | 20.2A@10kHz | -40℃~+105℃ | 69mm | 19mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DE632G040AA2A | Vishay Intertech | 40V 6300uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615050 | Plugin | Bag-packed | - | 36.9mm | 40V | 6300uF | -10%~+75% | 12.7mm | - | -40℃~+95℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS81A362QC400 | KEMET | 400V 3600uF ±20% 15.7A@10kHz 50mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615100 | Bolt,D90xL69mm | Bag-packed | 9000hrs@105℃ | 90mm | 400V | 3600uF | ±20% | 31.8mm | 15.7A@10kHz | -40℃~+105℃ | 69mm | 50mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A184NF040 | KEMET | 40V 0.18F ±20% 24.8A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615125 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 40V | 0.18F | ±20% | 31.8mm | 24.8A@10kHz | -40℃~+105℃ | 107mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C912LM250 | KEMET | 250V 9100uF ±20% 23.5A@10kHz 31mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615135 | Bolt,D63.5xL133mm | Bag-packed | 19000hrs@85℃ | 63.5mm | 250V | 9100uF | ±20% | 28.5mm | 23.5A@10kHz | -40℃~+85℃ | 133mm | 31mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C432LM400 | KEMET | 400V 4300uF ±20% 20.5A@10kHz 38mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615140 | Bolt,D63.5xL133mm | Bag-packed | 8000hrs@105℃ | 63.5mm | 400V | 4300uF | ±20% | 28.5mm | 20.5A@10kHz | -40℃~+105℃ | 133mm | 38mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX231F450AC2A | Vishay Intertech | 450V 230uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615180 | Plugin | Bag-packed | - | 36.9mm | 450V | 230uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS80C304MF025 | KEMET | 25V 0.3F ±20% 25.4A@10kHz 9mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615190 | Bolt,D66xL107mm | Bag-packed | 8000hrs@105℃ | 66mm | 25V | 0.3F | ±20% | 28.5mm | 25.4A@10kHz | -40℃~+105℃ | 107mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H272LM550 | KEMET | 550V 2700uF ±20% 17.5A@10kHz 161mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615270 | Bolt,D63.5xL133mm | Bag-packed | 19000hrs@85℃ | 63.5mm | 550V | 2700uF | ±20% | 28.5mm | 17.5A@10kHz | -40℃~+85℃ | 133mm | 161mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H752NF350 | KEMET | 350V 7500uF ±20% 19.9A@10kHz 29mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615305 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 350V | 7500uF | ±20% | 31.8mm | 19.9A@10kHz | -40℃~+105℃ | 107mm | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71U822NJ350 | KEMET | 350V 8200uF ±20% 23.8A@10kHz 29mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615335 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 350V | 8200uF | ±20% | 31.8mm | 23.8A@10kHz | -40℃~+85℃ | 117mm | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80P752NF350 | KEMET | 350V 7500uF ±20% 19.9A@10kHz 29mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615370 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 350V | 7500uF | ±20% | 31.8mm | 19.9A@10kHz | -40℃~+105℃ | 107mm | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A122KE550 | KEMET | 550V 1200uF ±20% 9.7A@10kHz 385mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615430 | Bolt,D51xL84mm | Bag-packed | 18000hrs@85℃ | 51mm | 550V | 1200uF | ±20% | 22.2mm | 9.7A@10kHz | -40℃~+85℃ | 84mm | 385mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A142DB200 | KEMET | 200V 1400uF ±20% 7.5A@10kHz 186mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1610997 | Bolt,D36xL64mm | Bag-packed | 6000hrs@105℃ | 36mm | 200V | 1400uF | ±20% | 12.8mm | 7.5A@10kHz | -40℃~+105℃ | 64mm | 186mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A561DA350 | KEMET | 350V 560uF ±20% 6.8A@10kHz 298mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611307 | Bolt,D36xL54mm | Bag-packed | 11000hrs@85℃ | 36mm | 350V | 560uF | ±20% | 12.8mm | 6.8A@10kHz | -40℃~+85℃ | 54mm | 298mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H432DB100 | KEMET | 100V 4300uF ±20% 10.7A@10kHz 77mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611372 | Bolt,D36xL64mm | Bag-packed | 11000hrs@85℃ | 36mm | 100V | 4300uF | ±20% | 12.8mm | 10.7A@10kHz | -40℃~+85℃ | 64mm | 77mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H302DA100 | KEMET | 100V 3000uF ±20% 9.1A@10kHz 95mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611482 | Bolt,D36xL54mm | Bag-packed | 6000hrs@105℃ | 36mm | 100V | 3000uF | ±20% | 12.8mm | 9.1A@10kHz | -40℃~+105℃ | 54mm | 95mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H471DB500 | KEMET | 500V 470uF ±20% 6A@10kHz 531mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611487 | Bolt,D36xL64mm | Bag-packed | 11000hrs@85℃ | 36mm | 500V | 470uF | ±20% | 12.8mm | 6A@10kHz | -40℃~+85℃ | 64mm | 531mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A363DF040 | KEMET | 40V 36000uF ±20% 14.7A@10kHz 21mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611627 | Bolt,D36xL107mm | Bag-packed | 6000hrs@105℃ | 36mm | 40V | 36000uF | ±20% | 12.8mm | 14.7A@10kHz | -40℃~+105℃ | 107mm | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A751DA250 | KEMET | 250V 750uF ±20% 6.4A@10kHz 267mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1611737 | Bolt,D36xL54mm | Bag-packed | 6000hrs@105℃ | 36mm | 250V | 750uF | ±20% | 12.8mm | 6.4A@10kHz | -40℃~+105℃ | 54mm | 267mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A202DE200 | KEMET | 200V 2000uF ±20% 4.8A@100Hz 131mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612012 | Bolt,D36xL84mm | Bag-packed | 6000hrs@105℃ | 36mm | 200V | 2000uF | ±20% | 12.8mm | 4.8A@100Hz | -40℃~+105℃ | 84mm | 131mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H301DA500 | KEMET | 500V 300uF ±20% 5.2A@10kHz 706mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612082 | Bolt,D36xL54mm | Bag-packed | 6000hrs@105℃ | 36mm | 500V | 300uF | ±20% | 12.8mm | 5.2A@10kHz | -40℃~+105℃ | 54mm | 706mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36D132G100AC2A | Vishay Intertech | 100V 1300uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612732 | Bolt | Bag-packed | 1000hrs@85℃ | - | 100V | 1300uF | -10%~+75% | 12.7mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS71H112DE350 | KEMET | 350V 1100uF ±20% 9.9A@10kHz 154mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613312 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 36mm | 350V | 1100uF | ±20% | 12.8mm | 9.9A@10kHz | -40℃~+85℃ | 84mm | 154mΩ@100Hz |