Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS71P164NP063 | KEMET | 63V 0.16F ±20% 32.2A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617419 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 63V | 0.16F | 31.8mm | ±20% | 32.2A@10kHz | 148mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H224NS063 | KEMET | 63V 0.22F ±20% 29.9A@10kHz 7mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617449 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 77mm | 63V | 0.22F | 31.8mm | ±20% | 29.9A@10kHz | 196mm | -40℃~+105℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71P103NP350 | KEMET | 350V 10000uF ±20% 26.2A@10kHz 24mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617484 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 350V | 10000uF | 31.8mm | ±20% | 26.2A@10kHz | 148mm | -40℃~+85℃ | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H204QP063 | KEMET | 63V 0.2F ±20% 33.5A@10kHz 6mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617499 | Bolt,D90xL148mm | Bag-packed | 9000hrs@105℃ | 90mm | 63V | 0.2F | 31.8mm | ±20% | 33.5A@10kHz | 148mm | -40℃~+105℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H753QP100 | KEMET | 100V 75000uF ±20% 32.7A@10kHz 8mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617509 | Bolt,D90xL148mm | Bag-packed | 9000hrs@105℃ | 90mm | 100V | 75000uF | 31.8mm | ±20% | 32.7A@10kHz | 148mm | -40℃~+105℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H363DE040 | KEMET | 40V 36000uF ±20% 15.1A@10kHz 27mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612933 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 36mm | 40V | 36000uF | 12.8mm | ±20% | 15.1A@10kHz | 84mm | -40℃~+85℃ | 27mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H682DE100 | KEMET | 100V 6800uF ±20% 13.2A@10kHz 50mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612958 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 36mm | 100V | 6800uF | 12.8mm | ±20% | 13.2A@10kHz | 84mm | -40℃~+85℃ | 50mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H822DF100 | KEMET | 100V 8200uF ±20% 13.6A@10kHz 38mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613053 | Bolt,D36xL107mm | Bag-packed | 6000hrs@105℃ | 36mm | 100V | 8200uF | 12.8mm | ±20% | 13.6A@10kHz | 107mm | -40℃~+105℃ | 38mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A302DF200 | KEMET | 200V 3000uF ±20% 10.6A@10kHz 90mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613168 | Bolt,D36xL107mm | Bag-packed | 6000hrs@105℃ | 36mm | 200V | 3000uF | 12.8mm | ±20% | 10.6A@10kHz | 107mm | -40℃~+105℃ | 90mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A122DF400 | KEMET | 400V 1200uF ±20% 10.6A@10kHz 113mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613612 | Bolt,D36xL107mm | Bag-packed | 6000hrs@105℃ | 36mm | 400V | 1200uF | 12.8mm | ±20% | 10.6A@10kHz | 107mm | -40℃~+105℃ | 113mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H134KE025 | KEMET | 25V 0.13F ±20% 18.5A@10kHz 17mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613907 | Bolt,D51xL84mm | Bag-packed | 18000hrs@85℃ | 51mm | 25V | 0.13F | 22.2mm | ±20% | 18.5A@10kHz | 84mm | -40℃~+85℃ | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36D771F200AD2A | Vishay Intertech | 200V 770uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614022 | Plugin | Bag-packed | 1000hrs@85℃ | - | 200V | 770uF | 12.7mm | -10%~+50% | - | 120.7mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DX741F250AC2A | Vishay Intertech | 250V 740uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614257 | Bolt | Bag-packed | 1000hrs@85℃ | - | 250V | 740uF | 12.7mm | -10%~+50% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS80A162KE400 | KEMET | 400V 1600uF ±20% 12A@10kHz 92mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614272 | Bolt,D51xL84mm | Bag-packed | 7000hrs@105℃ | 51mm | 400V | 1600uF | 22.2mm | ±20% | 12A@10kHz | 84mm | -40℃~+105℃ | 92mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H202KE400 | KEMET | 400V 2000uF ±20% 13.6A@10kHz 87mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614422 | Bolt,D51xL84mm | Bag-packed | 18000hrs@85℃ | 51mm | 400V | 2000uF | 22.2mm | ±20% | 13.6A@10kHz | 84mm | -40℃~+85℃ | 87mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DE203G025AB2A | Vishay Intertech | 25V 20000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614437 | Bolt | Bag-packed | 1000hrs@85℃ | - | 25V | 20000uF | 12.7mm | -10%~+75% | - | - | -40℃~+95℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS71H114KF040 | KEMET | 40V 0.11F ±20% 21.4A@10kHz 13mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614447 | Bolt,D51xL107mm | Bag-packed | 18000hrs@85℃ | 51mm | 40V | 0.11F | 22.2mm | ±20% | 21.4A@10kHz | 107mm | -40℃~+85℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H114KF040 | KEMET | 40V 0.11F ±20% 21.4A@10kHz 13mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614477 | Bolt,D51xL107mm | Bag-packed | 18000hrs@85℃ | 51mm | 40V | 0.11F | 22.2mm | ±20% | 21.4A@10kHz | 107mm | -40℃~+85℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36D822G025AC2A | Vishay Intertech | 25V 8200uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614637 | Bolt | Bag-packed | 1000hrs@85℃ | - | 25V | 8200uF | 12.7mm | -10%~+75% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS80H222DF250 | KEMET | 250V 2200uF ±20% 10.7A@10kHz 94mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614642 | Bolt,D36xL107mm | Bag-packed | 6000hrs@105℃ | 36mm | 250V | 2200uF | 12.8mm | ±20% | 10.7A@10kHz | 107mm | -40℃~+105℃ | 94mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36D592G075AC2A | Vishay Intertech | 75V 5900uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614772 | Plugin | Bag-packed | 1000hrs@85℃ | - | 75V | 5900uF | 12.7mm | -10%~+75% | - | 108mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS80C274QC025 | KEMET | 25V 0.27F ±20% 20.4A@10kHz 13mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614867 | Bolt,D90xL69mm | Bag-packed | 9000hrs@105℃ | 90mm | 25V | 0.27F | 31.8mm | ±20% | 20.4A@10kHz | 69mm | -40℃~+105℃ | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | PEH200MD5100MB2 | KEMET | 63V 10000uF ±20% 13.6A@100Hz 15mΩ@100Hz Bolt,D36.6xL95.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614932 | Bolt,D36.6xL95.5mm | Bag-packed | 10000hrs@85℃ | 36.6mm | 63V | 10000uF | 13mm | ±20% | 13.6A@100Hz | 95.5mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DE643G015BC2B | Vishay Intertech | 15V 64000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614942 | Plugin | Bag-packed | 1000hrs@85℃ | - | 15V | 64000uF | 22.22mm | -10%~+75% | - | 108mm | -40℃~+95℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A913LM063 | KEMET | 63V 91000uF ±20% 30.4A@10kHz 9mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614992 | Bolt,D63.5xL133mm | Bag-packed | 19000hrs@85℃ | 63.5mm | 63V | 91000uF | 28.5mm | ±20% | 30.4A@10kHz | 133mm | -40℃~+85℃ | 9mΩ@100Hz |