Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS70G274NF040 | KEMET | 40V 0.27F ±20% 28.8A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615057 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 40V | 0.27F | ±20% | 31.8mm | 28.8A@10kHz | 107mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A432LM400 | KEMET | 400V 4300uF ±20% 20.5A@10kHz 38mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615092 | Bolt,D63.5xL133mm | Bag-packed | 8000hrs@105℃ | 63.5mm | 400V | 4300uF | ±20% | 28.5mm | 20.5A@10kHz | 133mm | -40℃~+105℃ | 38mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H164NP063 | KEMET | 63V 0.16F ±20% 32.2A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615177 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 63V | 0.16F | ±20% | 31.8mm | 32.2A@10kHz | 148mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX482G050AB2B | Vishay Intertech | 50V 4800uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615252 | Plugin | Bag-packed | 1000hrs@85℃ | - | 50V | 4800uF | -10%~+75% | 12.7mm | - | 82.6mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS71C274NF040 | KEMET | 40V 0.27F ±20% 28.8A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615317 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 40V | 0.27F | ±20% | 31.8mm | 28.8A@10kHz | 107mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C224QH040 | KEMET | 40V 0.22F ±20% 28.2A@10kHz 8mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615387 | Bolt,D90xL100mm | Bag-packed | 9000hrs@105℃ | 90mm | 40V | 0.22F | ±20% | 31.8mm | 28.2A@10kHz | 100mm | -40℃~+105℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C203QH200 | KEMET | 200V 20000uF ±20% 26.3A@10kHz 21mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615507 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 90mm | 200V | 20000uF | ±20% | 31.8mm | 26.3A@10kHz | 100mm | -40℃~+85℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX133G040AF2A | Vishay Intertech | 40V 13000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615512 | Bolt | Bag-packed | 1000hrs@85℃ | - | 40V | 13000uF | -10%~+75% | 12.7mm | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS80G113NJ250 | KEMET | 250V 11000uF ±20% 20.5A@10kHz 26mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615527 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 77mm | 250V | 11000uF | ±20% | 31.8mm | 20.5A@10kHz | 117mm | -40℃~+105℃ | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A133QH250 | KEMET | 250V 13000uF ±20% 22.7A@10kHz 23mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615552 | Bolt,D90xL100mm | Bag-packed | 9000hrs@105℃ | 90mm | 250V | 13000uF | ±20% | 31.8mm | 22.7A@10kHz | 100mm | -40℃~+105℃ | 23mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C163NF200 | KEMET | 200V 16000uF ±20% 19.9A@10kHz 25mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615577 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 200V | 16000uF | ±20% | 31.8mm | 19.9A@10kHz | 107mm | -40℃~+105℃ | 25mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DY153F050BM2A | Vishay Intertech | 50V 15000uF -10%~+50% Bolt,D52.8xL69.9mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615607 | Bolt,D52.8xL69.9mm | Bag-packed | 2000hrs@85℃ | 52.8mm | 50V | 15000uF | -10%~+50% | 22.22mm | - | 69.9mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS71H362QC450 | KEMET | 450V 3600uF ±20% 17.5A@10kHz 61mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615622 | Bolt,D90xL69mm | Bag-packed | 20000hrs@85℃ | 90mm | 450V | 3600uF | ±20% | 31.8mm | 17.5A@10kHz | 69mm | -40℃~+85℃ | 61mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43701B5228M000 | TDK | 450V 2200uF ±20% 2A@100kHz 55mΩ@100Hz Bolt,D64.3xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615667 | Bolt,D64.3xL97.7mm | Bag-packed | 5000hrs@85℃ | 64.3mm | 450V | 2200uF | ±20% | 28.5mm | 2A@100kHz | 97.7mm | -25℃~+85℃ | 55mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H912QC200 | KEMET | 200V 9100uF ±20% 15.8A@10kHz 41mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615722 | Bolt,D90xL69mm | Bag-packed | 9000hrs@105℃ | 90mm | 200V | 9100uF | ±20% | 31.8mm | 15.8A@10kHz | 69mm | -40℃~+105℃ | 41mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81G113NF250 | KEMET | 250V 11000uF ±20% 19.9A@10kHz 27mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615762 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 77mm | 250V | 11000uF | ±20% | 31.8mm | 19.9A@10kHz | 107mm | -40℃~+105℃ | 27mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A912QC200 | KEMET | 200V 9100uF ±20% 15.8A@10kHz 41mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615777 | Bolt,D90xL69mm | Bag-packed | 9000hrs@105℃ | 90mm | 200V | 9100uF | ±20% | 31.8mm | 15.8A@10kHz | 69mm | -40℃~+105℃ | 41mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C113LM200 | KEMET | 200V 11000uF ±20% 20.6A@10kHz 29mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615812 | Bolt,D63.5xL133mm | Bag-packed | 8000hrs@105℃ | 63.5mm | 200V | 11000uF | ±20% | 28.5mm | 20.6A@10kHz | 133mm | -40℃~+105℃ | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A154QH063 | KEMET | 63V 0.15F ±20% 33.3A@10kHz 8mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615832 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 90mm | 63V | 0.15F | ±20% | 31.8mm | 33.3A@10kHz | 100mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C912NP350 | KEMET | 350V 9100uF ±20% 22.6A@10kHz 25mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615842 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 350V | 9100uF | ±20% | 31.8mm | 22.6A@10kHz | 148mm | -40℃~+105℃ | 25mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H154QH063 | KEMET | 63V 0.15F ±20% 33.3A@10kHz 8mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615847 | Bolt,D90xL100mm | Bag-packed | - | 90mm | 63V | 0.15F | ±20% | 31.8mm | 33.3A@10kHz | 100mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX153G100DC2A | Vishay Intertech | 100V 15000uF -10%~+75% Bolt,D78.2xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615882 | Bolt,D78.2xL108mm | Bag-packed | 1000hrs@85℃ | 78.2mm | 100V | 15000uF | -10%~+75% | 31.8mm | - | 108mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS71H754QP025 | KEMET | 25V 0.75F ±20% 39.1A@10kHz 6mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617207 | Bolt,D90xL148mm | Bag-packed | 20000hrs@85℃ | 90mm | 25V | 0.75F | ±20% | 31.8mm | 39.1A@10kHz | 148mm | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C754QP025 | KEMET | 25V 0.75F ±20% 39.1A@10kHz 6mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617212 | Bolt,D90xL148mm | Bag-packed | 20000hrs@85℃ | 90mm | 25V | 0.75F | ±20% | 31.8mm | 39.1A@10kHz | 148mm | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41456B9159M000 | TDK | 100V 15000uF ±20% 13A@100Hz 15mΩ@100Hz Bolt,D51.6xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615460 | Bolt,D51.6xL106.7mm | Bag-packed | 12000hrs@85℃ | 51.6mm | 100V | 15000uF | ±20% | 22.2mm | 13A@100Hz | 106.7mm | -40℃~+85℃ | 15mΩ@100Hz |