Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS70A134KE025 | KEMET | 25V 0.13F ±20% 18.5A@10kHz 17mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613923 | Bolt,D51xL84mm | Bag-packed | 18000hrs@85℃ | 51mm | 25V | 0.13F | ±20% | 22.2mm | 18.5A@10kHz | -40℃~+85℃ | 84mm | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX292G040AA2B | Vishay Intertech | 40V 2900uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613948 | Plugin | Bag-packed | 1000hrs@85℃ | - | 40V | 2900uF | -10%~+75% | 12.7mm | - | -40℃~+85℃ | 57.2mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A332DF200 | KEMET | 200V 3300uF ±20% 11.7A@10kHz 87mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614023 | Bolt,D36xL107mm | Bag-packed | 11000hrs@85℃ | 36mm | 200V | 3300uF | ±20% | 12.8mm | 11.7A@10kHz | -40℃~+85℃ | 107mm | 87mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 50LSW22000MEFC36X118 | Rubycon | 50V 22000uF ±20% 8.1A@10kHz Bolt,D36xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614183 | Bolt,D36xL118mm | Bag-packed | 3000hrs@105℃ | 36mm | 50V | 22000uF | ±20% | 12.7mm | 8.1A@10kHz | -40℃~+105℃ | 118mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS81A162KE400 | KEMET | 400V 1600uF ±20% 12A@10kHz 92mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614263 | Bolt,D51xL84mm | Bag-packed | 7000hrs@105℃ | 51mm | 400V | 1600uF | ±20% | 22.2mm | 12A@10kHz | -40℃~+105℃ | 84mm | 92mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A561DE500 | KEMET | 500V 560uF ±20% 7.5A@10kHz 380mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614478 | Bolt,D36xL84mm | Bag-packed | 6000hrs@105℃ | 36mm | 500V | 560uF | ±20% | 12.8mm | 7.5A@10kHz | -40℃~+105℃ | 84mm | 380mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A222DF250 | KEMET | 250V 2200uF ±20% 10.7A@10kHz 94mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614528 | Bolt,D36xL107mm | Bag-packed | 6000hrs@105℃ | 36mm | 250V | 2200uF | ±20% | 12.8mm | 10.7A@10kHz | -40℃~+105℃ | 107mm | 94mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H202KF500 | KEMET | 500V 2000uF ±20% 13.6A@10kHz 134mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614688 | Bolt,D51xL107mm | Bag-packed | 18000hrs@85℃ | 51mm | 500V | 2000uF | ±20% | 22.2mm | 13.6A@10kHz | -40℃~+85℃ | 107mm | 134mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ERHB5H1LGC122MD80U | NCC(Nippon Chemi-Con) | 575V 1200uF ±20% 6.16A@3kHz Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614723 | Bolt,D63.5xL80mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 575V | 1200uF | ±20% | 28mm | 6.16A@3kHz | -25℃~+85℃ | 80mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A302KF400 | KEMET | 400V 3000uF ±20% 16.3A@10kHz 60mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614743 | Bolt,D51xL107mm | Bag-packed | 18000hrs@85℃ | 51mm | 400V | 3000uF | ±20% | 22.2mm | 16.3A@10kHz | -40℃~+85℃ | 107mm | 60mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C114QC040 | KEMET | 40V 0.11F ±20% 20.4A@10kHz 13mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614808 | Bolt,D90xL69mm | Bag-packed | 9000hrs@105℃ | 90mm | 40V | 0.11F | ±20% | 31.8mm | 20.4A@10kHz | -40℃~+105℃ | 69mm | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H202KF500 | KEMET | 500V 2000uF ±20% 13.6A@10kHz 134mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614843 | Bolt,D51xL107mm | Bag-packed | 18000hrs@85℃ | 51mm | 500V | 2000uF | ±20% | 22.2mm | 13.6A@10kHz | -40℃~+85℃ | 107mm | 134mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C683QC063 | KEMET | 63V 68000uF ±20% 20.5A@10kHz 14mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614853 | Bolt,D90xL69mm | Bag-packed | 9000hrs@105℃ | 90mm | 63V | 68000uF | ±20% | 31.8mm | 20.5A@10kHz | -40℃~+105℃ | 69mm | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX251F250AA2A | Vishay Intertech | 250V 250uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614913 | Bolt | Bag-packed | 1000hrs@85℃ | - | 250V | 250uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS71C134NF063 | KEMET | 63V 0.13F ±20% 28.9A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614963 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 63V | 0.13F | ±20% | 31.8mm | 28.9A@10kHz | -40℃~+85℃ | 107mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70G134NF063 | KEMET | 63V 0.13F ±20% 28.9A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614968 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 63V | 0.13F | ±20% | 31.8mm | 28.9A@10kHz | -40℃~+85℃ | 107mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C823LM063 | KEMET | 63V 82000uF ±20% 26.3A@10kHz 9mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615123 | Bolt,D63.5xL133mm | Bag-packed | 8000hrs@105℃ | 63.5mm | 63V | 82000uF | ±20% | 28.5mm | 26.3A@10kHz | -40℃~+105℃ | 133mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A432LM400 | KEMET | 400V 4300uF ±20% 20.5A@10kHz 38mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615148 | Bolt,D63.5xL133mm | Bag-packed | 8000hrs@105℃ | 63.5mm | 400V | 4300uF | ±20% | 28.5mm | 20.5A@10kHz | -40℃~+105℃ | 133mm | 38mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H162KF500 | KEMET | 500V 1600uF ±20% 12.8A@10kHz 142mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615238 | Bolt,D51xL107mm | Bag-packed | 7000hrs@105℃ | 51mm | 500V | 1600uF | ±20% | 22.2mm | 12.8A@10kHz | -40℃~+105℃ | 107mm | 142mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36D283G030CD2A | Vishay Intertech | 30V 28000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615243 | Bolt | Bag-packed | 1000hrs@85℃ | - | 30V | 28000uF | -10%~+75% | 28.6mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS81H243QC100 | KEMET | 100V 24000uF ±20% 20.2A@10kHz 19mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615258 | Bolt,D90xL69mm | Bag-packed | 9000hrs@105℃ | 90mm | 100V | 24000uF | ±20% | 31.8mm | 20.2A@10kHz | -40℃~+105℃ | 69mm | 19mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DX663G030CF2A | Vishay Intertech | 30V 66000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615308 | Plugin | Bag-packed | 1000hrs@85℃ | - | 30V | 66000uF | -10%~+75% | 28.6mm | - | -40℃~+85℃ | 146.1mm | - | ||
| Min: 1 Mult: 1 | 0 | ERHB5H1LGC182ME80U | NCC(Nippon Chemi-Con) | 575V 1800uF ±20% 8.4A@3kHz Bolt,D76.2xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615333 | Bolt,D76.2xL80mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 575V | 1800uF | ±20% | 31.5mm | 8.4A@3kHz | -25℃~+85℃ | 80mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS70U822NF350 | KEMET | 350V 8200uF ±20% 23.2A@10kHz 29mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615363 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 77mm | 350V | 8200uF | ±20% | 31.8mm | 23.2A@10kHz | -40℃~+85℃ | 107mm | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A822NJ350 | KEMET | 350V 8200uF ±20% 23.8A@10kHz 29mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615383 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 350V | 8200uF | ±20% | 31.8mm | 23.8A@10kHz | -40℃~+85℃ | 117mm | 29mΩ@100Hz |