Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS70C822NJ350 | KEMET | 350V 8200uF ±20% 23.8A@10kHz 29mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615398 | Bolt,D77xL117mm | Bag-packed | 20000hrs@85℃ | 77mm | 350V | 8200uF | ±20% | 31.8mm | 23.8A@10kHz | 117mm | -40℃~+85℃ | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H272MF500 | KEMET | 500V 2700uF ±20% 18.2A@10kHz 81mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615413 | Bolt,D66xL107mm | Bag-packed | 8000hrs@105℃ | 66mm | 500V | 2700uF | ±20% | 28.5mm | 18.2A@10kHz | 107mm | -40℃~+105℃ | 81mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H122KE550 | KEMET | 550V 1200uF ±20% 9.7A@10kHz 385mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615433 | Bolt,D51xL84mm | Bag-packed | 18000hrs@85℃ | 51mm | 550V | 1200uF | ±20% | 22.2mm | 9.7A@10kHz | 84mm | -40℃~+85℃ | 385mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C623NP100 | KEMET | 100V 62000uF ±20% 31.2A@10kHz 11mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615493 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 100V | 62000uF | ±20% | 31.8mm | 31.2A@10kHz | 148mm | -40℃~+85℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DE103G075BB2B | Vishay Intertech | 75V 10000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615548 | Bolt | Bag-packed | 1000hrs@85℃ | - | 75V | 10000uF | -10%~+75% | 22.22mm | - | - | -40℃~+95℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS80H432MF400 | KEMET | 400V 4300uF ±20% 19.8A@10kHz 38mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615558 | Bolt,D66xL107mm | Bag-packed | 8000hrs@105℃ | 66mm | 400V | 4300uF | ±20% | 28.5mm | 19.8A@10kHz | 107mm | -40℃~+105℃ | 38mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C163QH250 | KEMET | 250V 16000uF ±20% 26.3A@10kHz 22mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615588 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 90mm | 250V | 16000uF | ±20% | 31.8mm | 26.3A@10kHz | 100mm | -40℃~+85℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H433NJ100 | KEMET | 100V 43000uF ±20% 24.9A@10kHz 12mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615648 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 77mm | 100V | 43000uF | ±20% | 31.8mm | 24.9A@10kHz | 117mm | -40℃~+105℃ | 12mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81P124NJ063 | KEMET | 63V 0.12F ±20% 25.4A@10kHz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615678 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 77mm | 63V | 0.12F | ±20% | 31.8mm | 25.4A@10kHz | 117mm | -40℃~+105℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A513NP100 | KEMET | 100V 51000uF ±20% 27A@10kHz 11mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615683 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 100V | 51000uF | ±20% | 31.8mm | 27A@10kHz | 148mm | -40℃~+105℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80U204NJ040 | KEMET | 40V 0.2F ±20% 25.1A@10kHz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615688 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 77mm | 40V | 0.2F | ±20% | 31.8mm | 25.1A@10kHz | 117mm | -40℃~+105℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DY681F350BM2A | Vishay Intertech | 350V 680uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615713 | Bolt | Bag-packed | 2000hrs@85℃ | - | 350V | 680uF | -10%~+50% | 22.22mm | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DE313G075CD2A | Vishay Intertech | 75V 31000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615743 | Bolt | Bag-packed | 1000hrs@85℃ | - | 75V | 31000uF | -10%~+75% | 28.6mm | - | - | -40℃~+95℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36D421F350BB2A | Vishay Intertech | 350V 420uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615808 | Plugin | Bag-packed | 1000hrs@85℃ | - | 350V | 420uF | -10%~+50% | 22.22mm | - | 82.6mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS71H154QH063 | KEMET | 63V 0.15F ±20% 33.3A@10kHz 8mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615828 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 90mm | 63V | 0.15F | ±20% | 31.8mm | 33.3A@10kHz | 100mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H363DE040 | KEMET | 40V 36000uF ±20% 15.1A@10kHz 27mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612933 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 36mm | 40V | 36000uF | ±20% | 12.8mm | 15.1A@10kHz | 84mm | -40℃~+85℃ | 27mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H682DE100 | KEMET | 100V 6800uF ±20% 13.2A@10kHz 50mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1612958 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 36mm | 100V | 6800uF | ±20% | 12.8mm | 13.2A@10kHz | 84mm | -40℃~+85℃ | 50mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H822DF100 | KEMET | 100V 8200uF ±20% 13.6A@10kHz 38mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613053 | Bolt,D36xL107mm | Bag-packed | 6000hrs@105℃ | 36mm | 100V | 8200uF | ±20% | 12.8mm | 13.6A@10kHz | 107mm | -40℃~+105℃ | 38mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A302DF200 | KEMET | 200V 3000uF ±20% 10.6A@10kHz 90mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613168 | Bolt,D36xL107mm | Bag-packed | 6000hrs@105℃ | 36mm | 200V | 3000uF | ±20% | 12.8mm | 10.6A@10kHz | 107mm | -40℃~+105℃ | 90mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A122DF400 | KEMET | 400V 1200uF ±20% 10.6A@10kHz 113mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613612 | Bolt,D36xL107mm | Bag-packed | 6000hrs@105℃ | 36mm | 400V | 1200uF | ±20% | 12.8mm | 10.6A@10kHz | 107mm | -40℃~+105℃ | 113mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H134KE025 | KEMET | 25V 0.13F ±20% 18.5A@10kHz 17mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613907 | Bolt,D51xL84mm | Bag-packed | 18000hrs@85℃ | 51mm | 25V | 0.13F | ±20% | 22.2mm | 18.5A@10kHz | 84mm | -40℃~+85℃ | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36D771F200AD2A | Vishay Intertech | 200V 770uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614022 | Plugin | Bag-packed | 1000hrs@85℃ | - | 200V | 770uF | -10%~+50% | 12.7mm | - | 120.7mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DX741F250AC2A | Vishay Intertech | 250V 740uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614257 | Bolt | Bag-packed | 1000hrs@85℃ | - | 250V | 740uF | -10%~+50% | 12.7mm | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS80A162KE400 | KEMET | 400V 1600uF ±20% 12A@10kHz 92mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614272 | Bolt,D51xL84mm | Bag-packed | 7000hrs@105℃ | 51mm | 400V | 1600uF | ±20% | 22.2mm | 12A@10kHz | 84mm | -40℃~+105℃ | 92mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H202KE400 | KEMET | 400V 2000uF ±20% 13.6A@10kHz 87mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614422 | Bolt,D51xL84mm | Bag-packed | 18000hrs@85℃ | 51mm | 400V | 2000uF | ±20% | 22.2mm | 13.6A@10kHz | 84mm | -40℃~+85℃ | 87mΩ@100Hz |