Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
L
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
φD
|
Ripple Current
|
L
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | 36DE203G025AB2A | Vishay Intertech | 25V 20000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614437 | Bolt | Bag-packed | 1000hrs@85℃ | 25V | 20000uF | 12.7mm | -10%~+75% | -40℃~+95℃ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS71H114KF040 | KEMET | 40V 0.11F ±20% 21.4A@10kHz 13mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614447 | Bolt,D51xL107mm | Bag-packed | 18000hrs@85℃ | 40V | 0.11F | 22.2mm | ±20% | -40℃~+85℃ | 13mΩ@100Hz | 51mm | 21.4A@10kHz | 107mm | ||
| Min: 1 Mult: 1 | 0 | ALS70H114KF040 | KEMET | 40V 0.11F ±20% 21.4A@10kHz 13mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614477 | Bolt,D51xL107mm | Bag-packed | 18000hrs@85℃ | 40V | 0.11F | 22.2mm | ±20% | -40℃~+85℃ | 13mΩ@100Hz | 51mm | 21.4A@10kHz | 107mm | ||
| Min: 1 Mult: 1 | 0 | 36D822G025AC2A | Vishay Intertech | 25V 8200uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614637 | Bolt | Bag-packed | 1000hrs@85℃ | 25V | 8200uF | 12.7mm | -10%~+75% | -40℃~+85℃ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS80H222DF250 | KEMET | 250V 2200uF ±20% 10.7A@10kHz 94mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614642 | Bolt,D36xL107mm | Bag-packed | 6000hrs@105℃ | 250V | 2200uF | 12.8mm | ±20% | -40℃~+105℃ | 94mΩ@100Hz | 36mm | 10.7A@10kHz | 107mm | ||
| Min: 1 Mult: 1 | 0 | 36D592G075AC2A | Vishay Intertech | 75V 5900uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614772 | Plugin | Bag-packed | 1000hrs@85℃ | 75V | 5900uF | 12.7mm | -10%~+75% | -40℃~+85℃ | - | - | - | 108mm | ||
| Min: 1 Mult: 1 | 0 | ALS80C274QC025 | KEMET | 25V 0.27F ±20% 20.4A@10kHz 13mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614867 | Bolt,D90xL69mm | Bag-packed | 9000hrs@105℃ | 25V | 0.27F | 31.8mm | ±20% | -40℃~+105℃ | 13mΩ@100Hz | 90mm | 20.4A@10kHz | 69mm | ||
| Min: 1 Mult: 1 | 0 | PEH200MD5100MB2 | KEMET | 63V 10000uF ±20% 13.6A@100Hz 15mΩ@100Hz Bolt,D36.6xL95.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614932 | Bolt,D36.6xL95.5mm | Bag-packed | 10000hrs@85℃ | 63V | 10000uF | 13mm | ±20% | -40℃~+85℃ | 15mΩ@100Hz | 36.6mm | 13.6A@100Hz | 95.5mm | ||
| Min: 1 Mult: 1 | 0 | 36DE643G015BC2B | Vishay Intertech | 15V 64000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614942 | Plugin | Bag-packed | 1000hrs@85℃ | 15V | 64000uF | 22.22mm | -10%~+75% | -40℃~+95℃ | - | - | - | 108mm | ||
| Min: 1 Mult: 1 | 0 | ALS71A913LM063 | KEMET | 63V 91000uF ±20% 30.4A@10kHz 9mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1614992 | Bolt,D63.5xL133mm | Bag-packed | 19000hrs@85℃ | 63V | 91000uF | 28.5mm | ±20% | -40℃~+85℃ | 9mΩ@100Hz | 63.5mm | 30.4A@10kHz | 133mm | ||
| Min: 1 Mult: 1 | 0 | ALS70G274NF040 | KEMET | 40V 0.27F ±20% 28.8A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615057 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 40V | 0.27F | 31.8mm | ±20% | -40℃~+85℃ | 9mΩ@100Hz | 77mm | 28.8A@10kHz | 107mm | ||
| Min: 1 Mult: 1 | 0 | ALS80A432LM400 | KEMET | 400V 4300uF ±20% 20.5A@10kHz 38mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615092 | Bolt,D63.5xL133mm | Bag-packed | 8000hrs@105℃ | 400V | 4300uF | 28.5mm | ±20% | -40℃~+105℃ | 38mΩ@100Hz | 63.5mm | 20.5A@10kHz | 133mm | ||
| Min: 1 Mult: 1 | 0 | ALS70H164NP063 | KEMET | 63V 0.16F ±20% 32.2A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615177 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 63V | 0.16F | 31.8mm | ±20% | -40℃~+85℃ | 8mΩ@100Hz | 77mm | 32.2A@10kHz | 148mm | ||
| Min: 1 Mult: 1 | 0 | 36DX482G050AB2B | Vishay Intertech | 50V 4800uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615252 | Plugin | Bag-packed | 1000hrs@85℃ | 50V | 4800uF | 12.7mm | -10%~+75% | -40℃~+85℃ | - | - | - | 82.6mm | ||
| Min: 1 Mult: 1 | 0 | ALS71C274NF040 | KEMET | 40V 0.27F ±20% 28.8A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615317 | Bolt,D77xL107mm | Bag-packed | 20000hrs@85℃ | 40V | 0.27F | 31.8mm | ±20% | -40℃~+85℃ | 9mΩ@100Hz | 77mm | 28.8A@10kHz | 107mm | ||
| Min: 1 Mult: 1 | 0 | ALS80C224QH040 | KEMET | 40V 0.22F ±20% 28.2A@10kHz 8mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615387 | Bolt,D90xL100mm | Bag-packed | 9000hrs@105℃ | 40V | 0.22F | 31.8mm | ±20% | -40℃~+105℃ | 8mΩ@100Hz | 90mm | 28.2A@10kHz | 100mm | ||
| Min: 1 Mult: 1 | 0 | ALS71C203QH200 | KEMET | 200V 20000uF ±20% 26.3A@10kHz 21mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615507 | Bolt,D90xL100mm | Bag-packed | 20000hrs@85℃ | 200V | 20000uF | 31.8mm | ±20% | -40℃~+85℃ | 21mΩ@100Hz | 90mm | 26.3A@10kHz | 100mm | ||
| Min: 1 Mult: 1 | 0 | 36DX133G040AF2A | Vishay Intertech | 40V 13000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615512 | Bolt | Bag-packed | 1000hrs@85℃ | 40V | 13000uF | 12.7mm | -10%~+75% | -40℃~+85℃ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS80G113NJ250 | KEMET | 250V 11000uF ±20% 20.5A@10kHz 26mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615527 | Bolt,D77xL117mm | Bag-packed | 9000hrs@105℃ | 250V | 11000uF | 31.8mm | ±20% | -40℃~+105℃ | 26mΩ@100Hz | 77mm | 20.5A@10kHz | 117mm | ||
| Min: 1 Mult: 1 | 0 | ALS81A133QH250 | KEMET | 250V 13000uF ±20% 22.7A@10kHz 23mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615552 | Bolt,D90xL100mm | Bag-packed | 9000hrs@105℃ | 250V | 13000uF | 31.8mm | ±20% | -40℃~+105℃ | 23mΩ@100Hz | 90mm | 22.7A@10kHz | 100mm | ||
| Min: 1 Mult: 1 | 0 | ALS80C163NF200 | KEMET | 200V 16000uF ±20% 19.9A@10kHz 25mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615577 | Bolt,D77xL107mm | Bag-packed | 9000hrs@105℃ | 200V | 16000uF | 31.8mm | ±20% | -40℃~+105℃ | 25mΩ@100Hz | 77mm | 19.9A@10kHz | 107mm | ||
| Min: 1 Mult: 1 | 0 | 36DY153F050BM2A | Vishay Intertech | 50V 15000uF -10%~+50% Bolt,D52.8xL69.9mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615607 | Bolt,D52.8xL69.9mm | Bag-packed | 2000hrs@85℃ | 50V | 15000uF | 22.22mm | -10%~+50% | -40℃~+85℃ | - | 52.8mm | - | 69.9mm | ||
| Min: 1 Mult: 1 | 0 | ALS71H362QC450 | KEMET | 450V 3600uF ±20% 17.5A@10kHz 61mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615622 | Bolt,D90xL69mm | Bag-packed | 20000hrs@85℃ | 450V | 3600uF | 31.8mm | ±20% | -40℃~+85℃ | 61mΩ@100Hz | 90mm | 17.5A@10kHz | 69mm | ||
| Min: 1 Mult: 1 | 0 | B43701B5228M000 | TDK | 450V 2200uF ±20% 2A@100kHz 55mΩ@100Hz Bolt,D64.3xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615667 | Bolt,D64.3xL97.7mm | Bag-packed | 5000hrs@85℃ | 450V | 2200uF | 28.5mm | ±20% | -25℃~+85℃ | 55mΩ@100Hz | 64.3mm | 2A@100kHz | 97.7mm | ||
| Min: 1 Mult: 1 | 0 | ALS81H912QC200 | KEMET | 200V 9100uF ±20% 15.8A@10kHz 41mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1615722 | Bolt,D90xL69mm | Bag-packed | 9000hrs@105℃ | 200V | 9100uF | 31.8mm | ±20% | -40℃~+105℃ | 41mΩ@100Hz | 90mm | 15.8A@10kHz | 69mm |