Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LQR2W392MSEJBN | Nichicon | 450V 3900uF ±20% 19.04A@10kHz Bolt,D90xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617716 | Bolt,D90xL93mm | Bag-packed | 5000hrs@85℃ | 90mm | 450V | 3900uF | 31.8mm | ±20% | 19.04A@10kHz | 93mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2G562MTEG | Nichicon | 400V 5600uF ±20% 29.26A@10kHz Bolt,D63.5xL138mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617720 | Bolt,D63.5xL138mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 400V | 5600uF | 28.6mm | ±20% | 29.26A@10kHz | 138mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2G562MSEGBN | Nichicon | 400V 5600uF ±20% 29.26A@10kHz Bolt,D63.5xL138mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617732 | Bolt,D63.5xL138mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 400V | 5600uF | 28.6mm | ±20% | 29.26A@10kHz | 138mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 450LSQ2200MEFC64X99 | Rubycon | 450V 2200uF ±20% 8.496A@10kHz Bolt,D64xL99mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617762 | Bolt,D64xL99mm | Bag-packed | 3000hrs@85℃ | 64mm | 450V | 2200uF | 28.2mm | ±20% | 8.496A@10kHz | 99mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1V154MSEB | Nichicon | 35V 0.15F ±20% 16.675A@10kHz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617776 | Bolt,D63.5xL103mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 35V | 0.15F | 28.6mm | ±20% | 16.675A@10kHz | 103mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2H392MSEHBB | Nichicon | 350V 3900uF ±20% 16.94A@10kHz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617804 | Bolt,D76.2xL153mm | Bag-packed | 20000hrs@85℃ | 76.2mm | 350V | 3900uF | 31.8mm | ±20% | 16.94A@10kHz | 153mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2H681MSEFBB | Nichicon | 500V 680uF ±20% 5.88A@10kHz Bolt,D51xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617809 | Bolt,D51xL103mm | Bag-packed | 2000hrs@105℃ | 51mm | 500V | 680uF | 22mm | ±20% | 5.88A@10kHz | 103mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNU2H152MTEG | Nichicon | 500V 1500uF ±20% 9.24A@10kHz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617812 | Bolt,D63.5xL93mm | Bag-packed | 5000hrs@105℃ | 63.5mm | 500V | 1500uF | 28.6mm | ±20% | 9.24A@10kHz | 93mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2V392MSEGBB | Nichicon | 350V 3900uF ±20% 12.8A@120Hz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617824 | Bolt,D63.5xL103mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 350V | 3900uF | 28.6mm | ±20% | 12.8A@120Hz | 103mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2V103MSEHBB | Nichicon | 350V 10000uF ±20% 23.5A@120Hz Bolt,D76.2xL128mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617838 | Bolt,D76.2xL128mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 350V | 10000uF | 31.8mm | ±20% | 23.5A@120Hz | 128mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL211015602E3 | Vishay Intertech | 350V 6000uF -10%~+30% 24mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617858 | Bolt,D76xL220mm | Bag-packed | 10000hrs@85℃ | 76mm | 350V | 6000uF | 31.8mm | -10%~+30% | - | 220mm | -40℃~+85℃ | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2V822MSEJBB | Nichicon | 350V 8200uF ±20% 33.6A@10kHz Bolt,D90xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617889 | Bolt,D90xL123mm | Bag-packed | 5000hrs@85℃ | 90mm | 350V | 8200uF | 31.8mm | ±20% | 33.6A@10kHz | 123mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LQR2V562MSEHBB | Nichicon | 350V 5600uF ±20% 19.7A@120Hz Bolt,D76.2xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617890 | Bolt,D76.2xL113mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 350V | 5600uF | 31.8mm | ±20% | 19.7A@120Hz | 113mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2H682MTEJ | Nichicon | 500V 6800uF ±20% 42A@10kHz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617896 | Bolt,D90xL148mm | Bag-packed | 5000hrs@85℃ | 90mm | 500V | 6800uF | 31.8mm | ±20% | 42A@10kHz | 148mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2E682MSEB | Nichicon | 250V 6800uF ±20% 8.52A@10kHz Bolt,D76.2xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617897 | Bolt,D76.2xL123mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 250V | 6800uF | 31.8mm | ±20% | 8.52A@10kHz | 123mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210263103E3 | Vishay Intertech | 250V 10000uF ±20% 22A@100Hz 15mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617899 | Bolt,D76xL151.7mm | Bag-packed | 10000hrs@85℃ | 76mm | 250V | 10000uF | 31.8mm | ±20% | 22A@100Hz | 151.7mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2E682MSEN | Nichicon | 250V 6800uF ±20% 8.52A@10kHz Bolt,D76.2xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617901 | Bolt,D76.2xL123mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 250V | 6800uF | 31.8mm | ±20% | 8.52A@10kHz | 123mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1K333MSEN | Nichicon | 80V 33000uF ±20% 9.9A@120Hz Bolt,D76.2xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617904 | Bolt,D76.2xL103mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 80V | 33000uF | 31.8mm | ±20% | 9.9A@120Hz | 103mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1K333MSEB | Nichicon | 80V 33000uF ±20% 9.9A@120Hz Bolt,D30xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617914 | Bolt,D30xL103mm | Bag-packed | 2000hrs@105℃ | 30mm | 80V | 33000uF | 31.8mm | ±20% | 9.9A@120Hz | 103mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210223103E3 | Vishay Intertech | 250V 10000uF ±20% 22A@100Hz 15mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617917 | Bolt,D76xL151.7mm | Bag-packed | 10000hrs@85℃ | 76mm | 250V | 10000uF | 31.8mm | ±20% | 22A@100Hz | 151.7mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A133QT500 | KEMET | 500V 13000uF ±20% 35.5A@10kHz 23mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617918 | Bolt,D90xL222mm | Bag-packed | 20000hrs@85℃ | 90mm | 500V | 13000uF | 31.8mm | ±20% | 35.5A@10kHz | 222mm | -40℃~+85℃ | 23mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT1A474MSEN | Nichicon | 10V 0.47F ±20% 25.5A@10kHz Bolt,D90xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617919 | Bolt,D90xL143mm | Bag-packed | 2000hrs@105℃ | 90mm | 10V | 0.47F | 31.8mm | ±20% | 25.5A@10kHz | 143mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2G822MSEGBN | Nichicon | 400V 8200uF ±20% 29.68A@10kHz Bolt,D63.5xL213mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617923 | Bolt,D63.5xL213mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 400V | 8200uF | 28.6mm | ±20% | 29.68A@10kHz | 213mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210278682E3 | Vishay Intertech | 385V 6800uF ±20% 18.3A@100Hz 22mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617924 | Bolt,D76xL151.7mm | Bag-packed | 10000hrs@85℃ | 76mm | 385V | 6800uF | 31.8mm | ±20% | 18.3A@100Hz | 151.7mm | -40℃~+85℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2V822MSEGBN | Nichicon | 350V 8200uF ±20% 31.64A@10kHz Bolt,D63.5xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617941 | Bolt,D63.5xL193mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 350V | 8200uF | 28.6mm | ±20% | 31.64A@10kHz | 193mm | -25℃~+85℃ | - |