Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS30A102KE450 | KEMET | 450V 1000uF ±20% 118mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1651134 | Bolt,D51xL84mm | Bag-packed | 18000hrs@85℃ | 51mm | 450V | 1000uF | 22.2mm | ±20% | 84mm | -40℃~+85℃ | 118mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS71H132KE500 | KEMET | 500V 1300uF ±20% 11.1A@10kHz 203mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1650562 | Bolt,D51xL84mm | Bag-packed | 18000hrs@85℃ | 51mm | 500V | 1300uF | 22.2mm | ±20% | 84mm | -40℃~+85℃ | 203mΩ@100Hz | 11.1A@10kHz | ||
| Min: 1 Mult: 1 | 0 | B41580A9688M000 | TDK | 100V 6800uF ±20% 8.7A@100Hz 24mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1651137 | Plugin | Bag-packed | 3000hrs@105℃ | - | 100V | 6800uF | 22.2mm | ±20% | 81.7mm | -40℃~+105℃ | 24mΩ@100Hz | 8.7A@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H361DB500 | KEMET | 500V 360uF ±20% 5.9A@10kHz 589mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1650886 | Bolt,D36xL64mm | Bag-packed | 6000hrs@105℃ | 36mm | 500V | 360uF | 12.8mm | ±20% | 64mm | -40℃~+105℃ | 589mΩ@100Hz | 5.9A@10kHz | ||
| Min: 1 Mult: 1 | 0 | ALS71A182DE250 | KEMET | 250V 1800uF ±20% 10.1A@10kHz 131mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1650911 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 36mm | 250V | 1800uF | 12.8mm | ±20% | 84mm | -40℃~+85℃ | 131mΩ@100Hz | 10.1A@10kHz | ||
| Min: 1 Mult: 1 | 0 | DCMC682T450FE2D | Cornell Dubilier Electronics | 450V 6800uF -10%~+50% 19.05A@10kHz 23.5mΩ@120Hz Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C19339737 | - | Bag-packed | - | 88.9mm | 450V | 6800uF | 31.75mm | -10%~+50% | - | -40℃~+85℃ | 23.5mΩ@120Hz | 19.05A@10kHz | ||
| Min: 1 Mult: 1 | 0 | M39018/04-2040M | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21558143 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | M39018/04-2175M | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21558144 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ALC10A471DE400 | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21496737 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EST159M6R3AN2AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21756126 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESY568M010AM7AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21756177 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESS475M050AC2AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21756125 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESY687M063AL7AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21756178 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ELG567M100AQ1AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21094866 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESE105M063AC3FA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21094960 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESE108M025AH4EA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21094961 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESK107M010AC3FA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21094966 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESK225M200AE3AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21094969 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EST158M035AL6AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21095305 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | EST477M010AG3AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21095308 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESY687M010AG8DA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21095357 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ELG476M450AQ1AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21168487 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 476TMA016M | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21148529 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESC127M025AG3AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21168841 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESE476M063AG3EA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21168847 | - | Box-packed | - | - | - | - | - | - | - | - | - | - |