Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LQR2W332MSEH | Nichicon | 450V 3300uF ±20% 11.8A@120Hz Bolt,D76.2xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586598 | Bolt,D76.2xL103mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 450V | 3300uF | ±20% | 31.8mm | 11.8A@120Hz | 103mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B41560A7689M000 | TDK | 40V 68000uF ±20% 15A@100Hz 9mΩ@100Hz Bolt,D51.6xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586613 | Bolt,D51.6xL106.7mm | Bag-packed | 3000hrs@105℃ | 51.6mm | 40V | 68000uF | ±20% | 22.2mm | 15A@100Hz | 106.7mm | -40℃~+105℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT1E105MSE | Nichicon | 25V 1F ±20% 30.36A@10kHz Bolt,D100xL224mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587363 | Bolt,D100xL224mm | Bag-packed | 2000hrs@105℃ | 100mm | 25V | 1F | ±20% | 41.5mm | 30.36A@10kHz | 224mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43457A4688M000 | TDK | 350V 6800uF ±20% 12.8A@100Hz 18mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588023 | Plugin | Bag-packed | 10000hrs@85℃ | - | 350V | 6800uF | ±20% | 31.7mm | 12.8A@100Hz | 144.2mm | -40℃~+85℃ | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LQR2V123MSEH | Nichicon | 350V 12000uF ±20% 35.7A@120Hz Bolt,D76.2xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588463 | Bolt,D76.2xL193mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 350V | 12000uF | ±20% | 31.8mm | 35.7A@120Hz | 193mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2W682MSEH | Nichicon | 450V 6800uF ±20% 30.8A@10kHz Bolt,D76.2xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588473 | Bolt,D76.2xL193mm | Bag-packed | 20000hrs@85℃ | 76.2mm | 450V | 6800uF | ±20% | 31.8mm | 30.8A@10kHz | 193mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2V123MSEH | Nichicon | 350V 12000uF ±20% 40.74A@10kHz Bolt,D76.2xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588533 | Bolt,D76.2xL193mm | Bag-packed | 20000hrs@85℃ | 76.2mm | 350V | 12000uF | ±20% | 31.8mm | 40.74A@10kHz | 193mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B41458B9159M000 | TDK | 100V 15000uF ±20% 13A@100Hz 15mΩ@100Hz Bolt,D51.6xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1589002 | Bolt,D51.6xL106.7mm | Bag-packed | 12000hrs@85℃ | 51.6mm | 100V | 15000uF | ±20% | 22.2mm | 13A@100Hz | 106.7mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | PEH205KA4470QU0 | KEMET | 40V 4700uF -10%~+30% 4.8A@100Hz 32mΩ@100kHz Bolt,D35xL52mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1589392 | Bolt,D35xL52mm | Bag-packed | 4000hrs@125℃ | 35mm | 40V | 4700uF | -10%~+30% | 13mm | 4.8A@100Hz | 52mm | -55℃~+125℃ | 32mΩ@100kHz | ||
| Min: 1 Mult: 1 | 0 | LNT2V222MSEF | Nichicon | 350V 2200uF ±20% 15.4A@10kHz Bolt,D51xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590157 | Bolt,D51xL123mm | Bag-packed | 5000hrs@105℃ | 51mm | 350V | 2200uF | ±20% | 22mm | 15.4A@10kHz | 123mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | B41456B8100M000 | TDK | 63V 0.1F ±20% 4mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1591016 | Bolt | Bag-packed | 12000hrs@85℃ | - | 63V | 0.1F | ±20% | - | - | - | -40℃~+85℃ | 4mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A112DE350 | KEMET | 350V 1100uF ±20% 9.9A@10kHz 154mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1584039 | Bolt,D36xL84mm | Bag-packed | 11000hrs@85℃ | 36mm | 350V | 1100uF | ±20% | 12.8mm | 9.9A@10kHz | 84mm | -40℃~+85℃ | 154mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNR1A104MSE | Nichicon | 10V 0.1F ±20% 8.8A@120Hz Bolt,D35xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586709 | Bolt,D35xL103mm | Bag-packed | 5000hrs@85℃ | 35mm | 10V | 0.1F | ±20% | 12.7mm | 8.8A@120Hz | 103mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B41580A7339M000 | TDK | 40V 33000uF ±20% 11A@100Hz 12mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587069 | Bolt | Bag-packed | 3000hrs@105℃ | - | 40V | 33000uF | ±20% | 22.2mm | 11A@100Hz | - | -40℃~+105℃ | 12mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41580A8229M000 | TDK | 63V 22000uF ±20% 12A@100Hz 14mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1583962 | Bolt | Bag-packed | 3000hrs@105℃ | - | 63V | 22000uF | ±20% | 22.2mm | 12A@100Hz | - | -40℃~+105℃ | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41456B9339M000 | TDK | 100V 33000uF ±20% 19A@100Hz 6mΩ@100Hz Bolt,D76.9xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1585622 | Bolt,D76.9xL106.7mm | Bag-packed | 12000hrs@85℃ | 76.9mm | 100V | 33000uF | ±20% | 31.7mm | 19A@100Hz | 106.7mm | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 450LSU4700MNB77X141 | Rubycon | 450V 4700uF ±20% 23.8A@10kHz Bolt,D77xL141mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586767 | Bolt,D77xL141mm | Bag-packed | 5000hrs@85℃ | 77mm | 450V | 4700uF | ±20% | 31.4mm | 23.8A@10kHz | 141mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B41560A9229M000 | TDK | 100V 22000uF ±20% 17A@100Hz 6mΩ@100Hz Bolt,D76.9xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586867 | Bolt,D76.9xL106.7mm | Bag-packed | 3000hrs@105℃ | 76.9mm | 100V | 22000uF | ±20% | 31.7mm | 17A@100Hz | 106.7mm | -40℃~+105℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LQR2G153MSEJ | Nichicon | 400V 15000uF ±20% 43A@120Hz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1586982 | Bolt,D90xL223mm | Bag-packed | 5000hrs@85℃ | 90mm | 400V | 15000uF | ±20% | 31.8mm | 43A@120Hz | 223mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2W822MSEJ | Nichicon | 450V 8200uF ±20% 32.5A@120Hz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587112 | Bolt,D90xL193mm | Bag-packed | 5000hrs@105℃ | 90mm | 450V | 8200uF | ±20% | 31.8mm | 32.5A@120Hz | 193mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1A155MSE | Nichicon | 10V 1.5F ±20% 25.415A@10kHz Bolt,D100xL224mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587382 | Bolt,D100xL224mm | Bag-packed | 2000hrs@105℃ | 100mm | 10V | 1.5F | ±20% | 41.5mm | 25.415A@10kHz | 224mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2G562MSEG | Nichicon | 400V 5600uF ±20% 29.26A@10kHz Bolt,D63.5xL138mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587922 | Bolt,D63.5xL138mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 400V | 5600uF | ±20% | 28.6mm | 29.26A@10kHz | 138mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2V103MSEJ | Nichicon | 350V 10000uF ±20% 32.9A@10kHz Bolt,D90xL95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1587942 | Bolt,D90xL95mm | Bag-packed | 2000hrs@85℃ | 90mm | 350V | 10000uF | ±20% | 31.8mm | 32.9A@10kHz | 95mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2V562MSEH | Nichicon | 350V 5600uF ±20% 31.08A@10kHz Bolt,D76.2xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588002 | Bolt,D76.2xL133mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 350V | 5600uF | ±20% | 31.8mm | 31.08A@10kHz | 133mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LQR2W472MSEJ | Nichicon | 450V 4700uF ±20% 18.5A@120Hz Bolt,D90xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588167 | Bolt,D90xL113mm | Bag-packed | 5000hrs@85℃ | 90mm | 450V | 4700uF | ±20% | 31.8mm | 18.5A@120Hz | 113mm | -25℃~+85℃ | - |