Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNK2G472MSEHBN | Nichicon | 400V 4700uF ±20% 15A@120Hz Bolt,D76.2xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618478 | Bolt,D76.2xL113mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 400V | 4700uF | ±20% | 31.8mm | 15A@120Hz | -25℃~+85℃ | 113mm | - | ||
| Min: 1 Mult: 1 | 0 | B43750A4278M7 | TDK | 350V 2700uF ±20% 16A@100Hz 24mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618483 | Plugin | Bag-packed | 8000hrs@105℃ | - | 350V | 2700uF | ±20% | 31.7mm | 16A@100Hz | - | 106.3mm | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2W562MSEJBB | Nichicon | 450V 5600uF ±20% 33.74A@10kHz Bolt,D90xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618485 | Bolt,D90xL153mm | Bag-packed | 5000hrs@105℃ | 90mm | 450V | 5600uF | ±20% | 31.8mm | 33.74A@10kHz | -25℃~+105℃ | 153mm | - | ||
| Min: 1 Mult: 1 | 0 | LNT2W562MSEHBN | Nichicon | 450V 5600uF ±20% 36.96A@10kHz Bolt,D76.2xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618487 | Bolt,D76.2xL193mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 450V | 5600uF | ±20% | 31.8mm | 36.96A@10kHz | -25℃~+105℃ | 193mm | - | ||
| Min: 1 Mult: 1 | 0 | LNUN7472MSEJBB | Nichicon | 525V 4700uF ±20% 21.28A@10kHz Bolt,D90xL138mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618491 | Bolt,D90xL138mm | Bag-packed | 5000hrs@105℃ | 90mm | 525V | 4700uF | ±20% | 31.8mm | 21.28A@10kHz | -40℃~+105℃ | 138mm | - | ||
| Min: 1 Mult: 1 | 0 | B43564A4688M7 | TDK | 350V 6800uF ±20% 16A@100Hz 29mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618497 | Plugin | Bag-packed | 15000hrs@85℃ | - | 350V | 6800uF | ±20% | 31.7mm | 16A@100Hz | -25℃~+85℃ | 144.2mm | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210137334E3 | Vishay Intertech | 40V 0.33F ±20% 28.2A@100Hz 5mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618500 | Bolt,D76xL225.7mm | Bag-packed | 15000hrs@85℃ | 76mm | 40V | 0.33F | ±20% | 31.8mm | 28.2A@100Hz | -40℃~+85℃ | 225.7mm | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43457A5568M3 | TDK | 450V 5600uF ±20% 13.2A@100Hz 20mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618503 | Plugin | Bag-packed | 10000hrs@85℃ | - | 450V | 5600uF | ±20% | 31.7mm | 13.2A@100Hz | -40℃~+85℃ | 169.7mm | 20mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL211086602E3 | Vishay Intertech | 400V 6000uF -10%~+30% 23.8mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618506 | Bolt,D76xL220mm | Bag-packed | 10000hrs@85℃ | 76mm | 400V | 6000uF | -10%~+30% | 31.8mm | - | -40℃~+85℃ | 220mm | 23.8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL211046602E3 | Vishay Intertech | 400V 6000uF -10%~+30% 23.8mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618512 | Bolt,D76xL220mm | Bag-packed | 10000hrs@85℃ | 76mm | 400V | 6000uF | -10%~+30% | 31.8mm | - | -40℃~+85℃ | 220mm | 23.8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210157334E3 | Vishay Intertech | 40V 0.33F ±20% 28.2A@100Hz 5mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618522 | Bolt,D76xL225.7mm | Bag-packed | 15000hrs@85℃ | 76mm | 40V | 0.33F | ±20% | 31.8mm | 28.2A@100Hz | -40℃~+85℃ | 225.7mm | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNU2W822MSEHBB | Nichicon | 450V 8200uF ±20% 35.98A@10kHz Bolt,D76.2xL198mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618524 | Bolt,D76.2xL198mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 450V | 8200uF | ±20% | 31.8mm | 35.98A@10kHz | -40℃~+105℃ | 198mm | - | ||
| Min: 1 Mult: 1 | 0 | LNK2W562MSEGBB | Nichicon | 450V 5600uF ±20% 26.18A@10kHz Bolt,D63.5xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618525 | Bolt,D63.5xL193mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 450V | 5600uF | ±20% | 28.6mm | 26.18A@10kHz | -25℃~+85℃ | 193mm | - | ||
| Min: 1 Mult: 1 | 0 | LNU2W822MSEHBN | Nichicon | 450V 8200uF ±20% 35.98A@10kHz Bolt,D76.2xL198mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618528 | Bolt,D76.2xL198mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 450V | 8200uF | ±20% | 31.8mm | 35.98A@10kHz | -40℃~+105℃ | 198mm | - | ||
| Min: 1 Mult: 1 | 0 | LNR1H334MSEB | Nichicon | 50V 0.33F ±20% 25.3A@120Hz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618533 | Bolt,D90xL173mm | Bag-packed | 5000hrs@85℃ | 90mm | 50V | 0.33F | ±20% | 31.8mm | 25.3A@120Hz | -40℃~+85℃ | 173mm | - | ||
| Min: 1 Mult: 1 | 0 | B43740A5338M7 | TDK | 450V 3300uF ±20% 11.4A@100Hz 27mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618534 | Plugin | Bag-packed | 6000hrs@105℃ | - | 450V | 3300uF | ±20% | 31.7mm | 11.4A@100Hz | - | 131.7mm | 27mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNR1H334MSEN | Nichicon | 50V 0.33F ±20% 25.3A@120Hz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618537 | Bolt,D90xL173mm | Bag-packed | 5000hrs@85℃ | 90mm | 50V | 0.33F | ±20% | 31.8mm | 25.3A@120Hz | -40℃~+85℃ | 173mm | - | ||
| Min: 1 Mult: 1 | 0 | LNX2W682MSEJBB | Nichicon | 450V 6800uF ±20% 23.94A@10kHz Bolt,D90xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618548 | Bolt,D90xL153mm | Bag-packed | 20000hrs@85℃ | 90mm | 450V | 6800uF | ±20% | 31.8mm | 23.94A@10kHz | -25℃~+85℃ | 153mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL210636104E3 | Vishay Intertech | 25V 0.1F -10%~+30% 29.5A@100Hz 9mΩ@100Hz Bolt,D76xL112.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618549 | Bolt,D76xL112.7mm | Bag-packed | 20000hrs@85℃ | 76mm | 25V | 0.1F | -10%~+30% | 31.8mm | 29.5A@100Hz | -40℃~+85℃ | 112.7mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2W682MSEHBN | Nichicon | 450V 6800uF ±20% 24.22A@10kHz Bolt,D76.2xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618552 | Bolt,D76.2xL193mm | Bag-packed | 20000hrs@85℃ | 76.2mm | 450V | 6800uF | ±20% | 31.8mm | 24.22A@10kHz | -25℃~+85℃ | 193mm | - | ||
| Min: 1 Mult: 1 | 0 | LNT1A155MSEB | Nichicon | 10V 1.5F ±20% 33.15A@10kHz Bolt,D100xL224mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618556 | Bolt,D100xL224mm | Bag-packed | 2000hrs@105℃ | 100mm | 10V | 1.5F | ±20% | 41.5mm | 33.15A@10kHz | -40℃~+105℃ | 224mm | - | ||
| Min: 1 Mult: 1 | 0 | LNX2G822MSEJBB | Nichicon | 400V 8200uF ±20% 26.6A@10kHz Bolt,D90xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618558 | Bolt,D90xL153mm | Bag-packed | 20000hrs@85℃ | 90mm | 400V | 8200uF | ±20% | 31.8mm | 26.6A@10kHz | -25℃~+85℃ | 153mm | - | ||
| Min: 1 Mult: 1 | 0 | LNX2L682MSEJBN | Nichicon | 550V 6800uF ±20% 27.3A@10kHz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618563 | Bolt,D90xL223mm | Bag-packed | 5000hrs@85℃ | 90mm | 550V | 6800uF | ±20% | 31.8mm | 27.3A@10kHz | -25℃~+85℃ | 223mm | - | ||
| Min: 1 Mult: 1 | 0 | LNC2G103MSEJBN | Nichicon | 400V 10000uF ±20% 46.48A@10kHz Bolt,D90xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618565 | Bolt,D90xL123mm | Bag-packed | 5000hrs@85℃ | 90mm | 400V | 10000uF | ±20% | 31.8mm | 46.48A@10kHz | -40℃~+85℃ | 123mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL210447682E3 | Vishay Intertech | 450V 6800uF ±20% 18.9A@100Hz 22mΩ@100Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618567 | Bolt,D90xL223.4mm | Bag-packed | 5000hrs@105℃ | 90mm | 450V | 6800uF | ±20% | 31.8mm | 18.9A@100Hz | -40℃~+105℃ | 223.4mm | 22mΩ@100Hz |