Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | DCMX902T450DG2B | Cornell Dubilier Electronics | 450V 9000uF -10%~+50% Bolt,D76.2xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623609 | Bolt,D76.2xL220.65mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 450V | 9000uF | 31.75mm | -10%~+50% | 220.65mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | CGS194U050X5L | Cornell Dubilier Electronics | 50V 0.19F -10%~+75% 31A@120Hz 4mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623610 | Bolt,D76.2xL142.88mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 50V | 0.19F | - | -10%~+75% | 142.88mm | -40℃~+85℃ | 4mΩ@120Hz | 31A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGO223M020L | Cornell Dubilier Electronics | 20V 22000uF ±20% 15.4A@20kHz 9mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623611 | Bolt,D34.93xL104.78mm | Bag-packed | 1000hrs@85℃ | 34.93mm | 20V | 22000uF | - | ±20% | 104.78mm | -40℃~+85℃ | 9mΩ@120Hz | 15.4A@20kHz | ||
| Min: 1 Mult: 1 | 0 | DCMX114U040CC2B | Cornell Dubilier Electronics | 40V 0.11F -10%~+75% Bolt,D63.5xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623615 | Bolt,D63.5xL106.35mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 40V | 0.11F | 28.58mm | -10%~+75% | 106.35mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | DCMC193T300DG2B | Cornell Dubilier Electronics | 300V 19000uF -10%~+50% 23.7A@120Hz 10.8mΩ@120Hz Bolt,D76.2xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623618 | Bolt,D76.2xL220.65mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 300V | 19000uF | 31.75mm | -10%~+50% | 220.65mm | -40℃~+85℃ | 10.8mΩ@120Hz | 23.7A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGH272T500X4C | Cornell Dubilier Electronics | 500V 2700uF -10%~+50% 5.6A@120Hz 103mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623619 | Bolt,D76.2xL104.78mm | Bag-packed | 1000hrs@85℃ | 76.2mm | 500V | 2700uF | - | -10%~+50% | 104.78mm | -40℃~+85℃ | 103mΩ@120Hz | 5.6A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGH272T500W5L | Cornell Dubilier Electronics | 500V 2700uF -10%~+50% 5.9A@120Hz 93.9mΩ@120Hz Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623641 | Bolt,D63.5xL142.88mm | Bag-packed | 1000hrs@85℃ | 63.5mm | 500V | 2700uF | - | -10%~+50% | 142.88mm | -40℃~+85℃ | 93.9mΩ@120Hz | 5.9A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS393U060X5C | Cornell Dubilier Electronics | 60V 39000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623646 | Bolt | Bag-packed | 2000hrs@85℃ | - | 60V | 39000uF | - | -10%~+75% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | 550252T300DF2B | Cornell Dubilier Electronics | 300V 2500uF -10%~+50% Bolt,D76.81xL145.21mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623648 | Bolt,D76.81xL145.21mm | Bag-packed | 2000hrs@105℃ | 76.81mm | 300V | 2500uF | 31.75mm | -10%~+50% | 145.21mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | DCM822T350DG2B | Cornell Dubilier Electronics | 350V 8200uF -10%~+50% Bolt,D76.2xL220.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623652 | Bolt,D76.2xL220.65mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 350V | 8200uF | 31.75mm | -10%~+50% | 220.65mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | CGH242T350V4L | Cornell Dubilier Electronics | 350V 2400uF -10%~+50% 6A@120Hz 58.8mΩ@120Hz Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623656 | Bolt,D50.8xL117.48mm | Bag-packed | 1000hrs@85℃ | 50.8mm | 350V | 2400uF | - | -10%~+50% | 117.48mm | -40℃~+85℃ | 58.8mΩ@120Hz | 6A@120Hz | ||
| Min: 1 Mult: 1 | 0 | 125623U015AE1B | Cornell Dubilier Electronics | 15V 62000uF -10%~+75% 27.8A@120Hz 6mΩ@120Hz Bolt,D35.54xL138mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623657 | Bolt,D35.54xL138mm | Bag-packed | 5000hrs@125℃ | 35.54mm | 15V | 62000uF | 12.7mm | -10%~+75% | 138mm | -55℃~+125℃ | 6mΩ@120Hz | 27.8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS903U075X5C | Cornell Dubilier Electronics | 75V 90000uF -10%~+75% 21.3A@120Hz 8mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623663 | Bolt,D76.2xL130.18mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 75V | 90000uF | - | -10%~+75% | 130.18mm | -40℃~+85℃ | 8mΩ@120Hz | 21.3A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS644U016X5L | Cornell Dubilier Electronics | 16V 0.64F -10%~+75% 44.9A@120Hz 2mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623666 | Bolt,D76.2xL142.88mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 16V | 0.64F | - | -10%~+75% | 142.88mm | -40℃~+85℃ | 2mΩ@120Hz | 44.9A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS823U050X4C | Cornell Dubilier Electronics | 50V 82000uF -10%~+75% 29.2A@120Hz 4mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623667 | Bolt,D76.2xL104.78mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 50V | 82000uF | - | -10%~+75% | 104.78mm | -40℃~+85℃ | 4mΩ@120Hz | 29.2A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS342T350X5L | Cornell Dubilier Electronics | 350V 3400uF -10%~+50% 9.6A@120Hz 43mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623714 | Bolt,D76.2xL142.88mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 350V | 3400uF | - | -10%~+50% | 142.88mm | -40℃~+85℃ | 43mΩ@120Hz | 9.6A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGH152T500V5C | Cornell Dubilier Electronics | 500V 1500uF -10%~+50% 3.7A@120Hz 168mΩ@120Hz Bolt,D50.8xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623715 | Bolt,D50.8xL130.18mm | Bag-packed | 1000hrs@85℃ | 50.8mm | 500V | 1500uF | - | -10%~+50% | 130.18mm | -40℃~+85℃ | 168mΩ@120Hz | 3.7A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS654U7R5W5L | Cornell Dubilier Electronics | 7.5V 0.65F -10%~+75% 24.4A@120Hz 5mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623718 | Bolt,D76.2xL104.78mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 7.5V | 0.65F | - | -10%~+75% | 104.78mm | -40℃~+85℃ | 5mΩ@120Hz | 24.4A@120Hz | ||
| Min: 1 Mult: 1 | 0 | DCMX262T400BF2B | Cornell Dubilier Electronics | 400V 2600uF -10%~+50% Bolt,D50.8xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623723 | Bolt,D50.8xL144.45mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 400V | 2600uF | 22.23mm | -10%~+50% | 144.45mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | CGS412T300X5R | Cornell Dubilier Electronics | 300V 4100uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623728 | Bolt | Bag-packed | 2000hrs@85℃ | - | 300V | 4100uF | - | -10%~+50% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | CGS173U150W5L | Cornell Dubilier Electronics | 150V 17000uF -10%~+75% 12.7A@120Hz 20mΩ@120Hz Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623729 | Bolt,D63.5xL142.88mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 150V | 17000uF | - | -10%~+75% | 142.88mm | -40℃~+85℃ | 20mΩ@120Hz | 12.7A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS333U100X8L | Cornell Dubilier Electronics | 100V 33000uF -10%~+75% 25A@120Hz 9mΩ@120Hz Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623734 | Bolt,D76.2xL219.08mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 100V | 33000uF | - | -10%~+75% | 219.08mm | -40℃~+85℃ | 9mΩ@120Hz | 25A@120Hz | ||
| Min: 1 Mult: 1 | 0 | DCMC682M400DF5H | Cornell Dubilier Electronics | 400V 6800uF ±20% Bolt,D76.2xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623735 | Bolt,D76.2xL144.45mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 400V | 6800uF | 31.75mm | ±20% | 144.45mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | CG133U025V3C | Cornell Dubilier Electronics | 25V 13000uF -10%~+75% 8A@120Hz 24mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623743 | Bolt,D50.8xL79.38mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 25V | 13000uF | - | -10%~+75% | 79.38mm | -40℃~+85℃ | 24mΩ@120Hz | 8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS103U050V2C | Cornell Dubilier Electronics | 50V 10000uF -10%~+75% 4.9A@120Hz 49mΩ@120Hz Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C2623756 | Bolt,D50.8xL53.98mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 50V | 10000uF | - | -10%~+75% | 53.98mm | -40℃~+85℃ | 49mΩ@120Hz | 4.9A@120Hz |