Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS70A223NP200 | KEMET | 200V 22000uF ±20% 26.1A@10kHz 20mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497888 | Bolt,D77xL148mm | Bag-packed | 20000hrs@85℃ | 77mm | 200V | 22000uF | 31.8mm | ±20% | 26.1A@10kHz | 148mm | -40℃~+85℃ | 20mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36D113G100DF2A | Vishay Intertech | 100V 11000uF -10%~+75% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498883 | Bolt | Bag-packed | 1000hrs@85℃ | - | 100V | 11000uF | 31.8mm | -10%~+75% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS80C624QM025 | KEMET | 25V 0.62F ±20% 31.8A@10kHz 7mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498893 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 90mm | 25V | 0.62F | 31.8mm | ±20% | 31.8A@10kHz | 133mm | -40℃~+105℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H513KF063 | KEMET | 63V 51000uF ±20% 21.5A@10kHz 14mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498903 | Bolt,D51xL107mm | Bag-packed | 18000hrs@85℃ | 51mm | 63V | 51000uF | 22.2mm | ±20% | 21.5A@10kHz | 107mm | -40℃~+85℃ | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H152DB200 | KEMET | 200V 1500uF ±20% 8A@10kHz 184mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497824 | Bolt,D36xL64mm | Bag-packed | 11000hrs@85℃ | 36mm | 200V | 1500uF | 12.8mm | ±20% | 8A@10kHz | 64mm | -40℃~+85℃ | 184mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DY102F100AN2A | Vishay Intertech | 100V 1000uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497834 | Bolt | Bag-packed | 2000hrs@85℃ | - | 100V | 1000uF | 12.7mm | -10%~+50% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS80H431DA400 | KEMET | 400V 430uF ±20% 6.4A@10kHz 308mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497930 | Bolt,D36xL54mm | Bag-packed | 6000hrs@105℃ | 36mm | 400V | 430uF | 12.8mm | ±20% | 6.4A@10kHz | 54mm | -40℃~+105℃ | 308mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A431DA450 | KEMET | 450V 430uF ±20% 6.1A@10kHz 399mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498795 | Bolt,D36xL54mm | Bag-packed | 11000hrs@85℃ | 36mm | 450V | 430uF | 12.8mm | ±20% | 6.1A@10kHz | 54mm | -40℃~+85℃ | 399mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H243DE040 | KEMET | 40V 24000uF ±20% 13.6A@10kHz 28mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498805 | Bolt,D36xL84mm | Bag-packed | 6000hrs@105℃ | 36mm | 40V | 24000uF | 12.8mm | ±20% | 13.6A@10kHz | 84mm | -40℃~+105℃ | 28mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41580A5220M000 | TDK | 25V 0.22F ±20% 5.3mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498880 | Bolt | Bag-packed | 3000hrs@105℃ | - | 25V | 0.22F | - | ±20% | - | - | -40℃~+105℃ | 5.3mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C514NS040 | KEMET | 40V 0.51F ±20% 34.9A@10kHz 7mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498910 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 40V | 0.51F | 31.8mm | ±20% | 34.9A@10kHz | 196mm | -40℃~+85℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70U514NS040 | KEMET | 40V 0.51F ±20% 34.9A@10kHz 7mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498915 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 40V | 0.51F | 31.8mm | ±20% | 34.9A@10kHz | 196mm | -40℃~+85℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70U104NS100 | KEMET | 100V 0.1F ±20% 34.3A@10kHz 8mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497937 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 100V | 0.1F | 31.8mm | ±20% | 34.3A@10kHz | 196mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C364NS040 | KEMET | 40V 0.36F ±20% 29.7A@10kHz 7mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497942 | Bolt,D77xL196mm | Bag-packed | 9000hrs@105℃ | 77mm | 40V | 0.36F | 31.8mm | ±20% | 29.7A@10kHz | 196mm | -40℃~+105℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNR1E334MSEB | Nichicon | 25V 0.33F ±20% 28.52A@10kHz Bolt,D76.2xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497987 | Bolt,D76.2xL123mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 25V | 0.33F | 31.8mm | ±20% | 28.52A@10kHz | 123mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81A624QM025 | KEMET | 25V 0.62F ±20% 31.8A@10kHz 7mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498892 | Bolt,D90xL133mm | Bag-packed | 9000hrs@105℃ | 90mm | 25V | 0.62F | 31.8mm | ±20% | 31.8A@10kHz | 133mm | -40℃~+105℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A203NP200 | KEMET | 200V 20000uF ±20% 22.5A@10kHz 21mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497788 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 200V | 20000uF | 31.8mm | ±20% | 22.5A@10kHz | 148mm | -40℃~+105℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H103DB063 | KEMET | 63V 10000uF ±20% 11.7A@10kHz 43mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497933 | Bolt,D36xL64mm | Bag-packed | 6000hrs@105℃ | 36mm | 63V | 10000uF | 12.8mm | ±20% | 11.7A@10kHz | 64mm | -40℃~+105℃ | 43mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H273QP200 | KEMET | 200V 27000uF ±20% 27.6A@10kHz 16mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498928 | Bolt,D90xL148mm | Bag-packed | 9000hrs@105℃ | 90mm | 200V | 27000uF | 31.8mm | ±20% | 27.6A@10kHz | 148mm | -40℃~+105℃ | 16mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80U203NP200 | KEMET | 200V 20000uF ±20% 22.5A@10kHz 21mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497791 | Bolt,D77xL148mm | Bag-packed | 9000hrs@105℃ | 77mm | 200V | 20000uF | 31.8mm | ±20% | 22.5A@10kHz | 148mm | -40℃~+105℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71G203NW250 | KEMET | 250V 20000uF ±20% 28.3A@10kHz 18mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497946 | Bolt,D77xL171mm | Bag-packed | 20000hrs@85℃ | 77mm | 250V | 20000uF | 31.8mm | ±20% | 28.3A@10kHz | 171mm | -40℃~+85℃ | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A333NT200 | KEMET | 200V 33000uF ±20% 26.2A@10kHz 14mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1497991 | Bolt,D77xL222mm | Bag-packed | 9000hrs@105℃ | 77mm | 200V | 33000uF | 31.8mm | ±20% | 26.2A@10kHz | 222mm | -40℃~+105℃ | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70P514NS040 | KEMET | 40V 0.51F ±20% 34.9A@10kHz 7mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498916 | Bolt,D77xL196mm | Bag-packed | 20000hrs@85℃ | 77mm | 40V | 0.51F | 31.8mm | ±20% | 34.9A@10kHz | 196mm | -40℃~+85℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A243DF063 | KEMET | 63V 24000uF ±20% 16.4A@10kHz 22mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1337058 | Bolt,D36xL107mm | Bag-packed | 11000hrs@85℃ | 36mm | 63V | 24000uF | 12.8mm | ±20% | 16.4A@10kHz | 107mm | -40℃~+85℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ELH228M063AR1AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21240916 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - |