Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS81H432QC350 | KEMET | 350V 4300uF ±20% 15.8A@10kHz 49mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814812 | Bolt,D90xL69mm | Box-packed | 9000hrs@105℃ | 90mm | 350V | 4300uF | ±20% | 31.8mm | 15.8A@10kHz | -40℃~+105℃ | 69mm | 49mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 400LSW470M36X83 | Rubycon | 400V 470uF ±20% Bolt,D36xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814832 | Bolt,D36xL83mm | Box-packed | 3000hrs@105℃ | 36mm | 400V | 470uF | ±20% | - | - | -25℃~+105℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS81H152DE250 | KEMET | 250V 1500uF ±20% 9.2A@10kHz 136mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814867 | Bolt,D36xL84mm | Box-packed | 6000hrs@105℃ | 36mm | 250V | 1500uF | ±20% | 12.8mm | 9.2A@10kHz | -40℃~+105℃ | 84mm | 136mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2V332MSEG | Nichicon | 350V 3300uF ±20% 14A@120Hz Bolt,D63.5xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814897 | Bolt,D63.5xL83mm | Box-packed | 5000hrs@85℃ | 63.5mm | 350V | 3300uF | ±20% | 28.6mm | 14A@120Hz | -40℃~+85℃ | 83mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS80H432QC350 | KEMET | 350V 4300uF ±20% 15.8A@10kHz 49mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815037 | Bolt,D90xL69mm | Box-packed | 9000hrs@105℃ | 90mm | 350V | 4300uF | ±20% | 31.8mm | 15.8A@10kHz | -40℃~+105℃ | 69mm | 49mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43703A5228M000 | TDK | 450V 2200uF ±20% 8.44A@100Hz 45mΩ@100Hz Bolt,D51.6xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815122 | Bolt,D51.6xL106.7mm | Box-packed | 12000hrs@85℃ | 51.6mm | 450V | 2200uF | ±20% | 22.2mm | 8.44A@100Hz | -40℃~+85℃ | 106.7mm | 45mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C184MF040 | KEMET | 40V 0.18F ±20% 29.2A@10kHz 9mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815162 | Bolt,D66xL107mm | Box-packed | 19000hrs@85℃ | 66mm | 40V | 0.18F | ±20% | 28.5mm | 29.2A@10kHz | -40℃~+85℃ | 107mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H102DE350 | KEMET | 350V 1000uF ±20% 9.2A@10kHz 151mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815177 | Bolt,D36xL84mm | Box-packed | 6000hrs@105℃ | 36mm | 350V | 1000uF | ±20% | 12.8mm | 9.2A@10kHz | -40℃~+105℃ | 84mm | 151mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A133NS400 | KEMET | 400V 13000uF ±20% 29.8A@10kHz 18mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815252 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 400V | 13000uF | ±20% | 31.8mm | 29.8A@10kHz | -40℃~+85℃ | 196mm | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2V183MSEJ | Nichicon | 350V 18000uF ±20% 39.7A@120Hz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815312 | Bolt,D90xL223mm | Box-packed | 20000hrs@85℃ | 90mm | 350V | 18000uF | ±20% | 31.8mm | 39.7A@120Hz | -25℃~+85℃ | 223mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A272MF550 | KEMET | 550V 2700uF ±20% 17A@10kHz 162mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815452 | Bolt,D66xL107mm | Box-packed | 19000hrs@85℃ | 66mm | 550V | 2700uF | ±20% | 28.5mm | 17A@10kHz | -40℃~+85℃ | 107mm | 162mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C822QC250 | KEMET | 250V 8200uF ±20% 18.1A@10kHz 41mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815482 | Bolt,D90xL69mm | Box-packed | 20000hrs@85℃ | 90mm | 250V | 8200uF | ±20% | 31.8mm | 18.1A@10kHz | -40℃~+85℃ | 69mm | 41mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70U274NJ040 | KEMET | 40V 0.27F ±20% 29.6A@10kHz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815592 | Bolt,D77xL117mm | Box-packed | 20000hrs@85℃ | 77mm | 40V | 0.27F | ±20% | 31.8mm | 29.6A@10kHz | -40℃~+85℃ | 117mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H223QS350 | KEMET | 350V 22000uF ±20% 37.1A@10kHz 13mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815637 | Bolt,D90xL196mm | Box-packed | 20000hrs@85℃ | 90mm | 350V | 22000uF | ±20% | 31.8mm | 37.1A@10kHz | -40℃~+85℃ | 196mm | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71P204NW063 | KEMET | 63V 0.2F ±20% 34.1A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815647 | Bolt,D77xL171mm | Box-packed | 20000hrs@85℃ | 77mm | 63V | 0.2F | ±20% | 31.8mm | 34.1A@10kHz | -40℃~+85℃ | 171mm | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A562QH450 | KEMET | 450V 5600uF ±20% 22.5A@10kHz 33mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815662 | Bolt,D90xL100mm | Box-packed | 9000hrs@105℃ | 90mm | 450V | 5600uF | ±20% | 31.8mm | 22.5A@10kHz | -40℃~+105℃ | 100mm | 33mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H274QW063 | KEMET | 63V 0.27F ±20% 41.8A@10kHz 6mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815812 | Bolt,D90xL171mm | Box-packed | 20000hrs@85℃ | 90mm | 63V | 0.27F | ±20% | 31.8mm | 41.8A@10kHz | -40℃~+85℃ | 171mm | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70P164NP063 | KEMET | 63V 0.16F ±20% 32.2A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815937 | Bolt,D77xL148mm | Box-packed | 20000hrs@85℃ | 77mm | 63V | 0.16F | ±20% | 31.8mm | 32.2A@10kHz | -40℃~+85℃ | 148mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H364NS040 | KEMET | 40V 0.36F ±20% 29.7A@10kHz 7mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816007 | Bolt,D77xL196mm | Box-packed | 9000hrs@105℃ | 77mm | 40V | 0.36F | ±20% | 31.8mm | 29.7A@10kHz | -40℃~+105℃ | 196mm | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C125QS025 | KEMET | 25V 1.2F ±20% 42.9A@10kHz 5mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816137 | Bolt,D90xL196mm | Box-packed | 20000hrs@85℃ | 90mm | 25V | 1.2F | ±20% | 31.8mm | 42.9A@10kHz | -40℃~+85℃ | 196mm | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70G273NT250 | KEMET | 250V 27000uF ±20% 30.5A@10kHz 15mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814976 | Bolt,D77xL222mm | Box-packed | 20000hrs@85℃ | 77mm | 250V | 27000uF | ±20% | 31.8mm | 30.5A@10kHz | -40℃~+85℃ | 222mm | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2H562MSEJ | Nichicon | 500V 5600uF ±20% 18.6A@120Hz Bolt,D90xL150mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815271 | Bolt,D90xL150mm | Box-packed | 5000hrs@85℃ | 90mm | 500V | 5600uF | ±20% | 31.8mm | 18.6A@120Hz | -25℃~+85℃ | 150mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS70H752NS550 | KEMET | 550V 7500uF ±20% 25.7A@10kHz 63mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815276 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 550V | 7500uF | ±20% | 31.8mm | 25.7A@10kHz | -40℃~+85℃ | 196mm | 63mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS30A223MF100 | KEMET | 100V 22000uF ±20% 19.1A@10kHz 13mΩ@100Hz Bolt,D66xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815356 | Bolt,D66xL105mm | Box-packed | 5000hrs@85℃ | 66mm | 100V | 22000uF | ±20% | 28.5mm | 19.1A@10kHz | -40℃~+85℃ | 105mm | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A333NS200 | KEMET | 200V 33000uF ±20% 29.9A@10kHz 15mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815371 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 200V | 33000uF | ±20% | 31.8mm | 29.9A@10kHz | -40℃~+85℃ | 196mm | 15mΩ@100Hz |