Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS71A333NS200 | KEMET | 200V 33000uF ±20% 29.9A@10kHz 15mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815371 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 200V | 33000uF | ±20% | 31.8mm | 29.9A@10kHz | -40℃~+85℃ | 196mm | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN392TA41U | NCC(Nippon Chemi-Con) | 50V 3900uF -10%~+50% Bolt,D34.93xL41.28mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815441 | Bolt,D34.93xL41.28mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 50V | 3900uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | 41.28mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS70H133QW450 | KEMET | 450V 13000uF ±20% 33.9A@10kHz 19mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815451 | Bolt,D90xL171mm | Box-packed | 20000hrs@85℃ | 90mm | 450V | 13000uF | ±20% | 31.8mm | 33.9A@10kHz | -40℃~+85℃ | 171mm | 19mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C823QP100 | KEMET | 100V 82000uF ±20% 38.2A@10kHz 8mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815496 | Bolt,D90xL148mm | Box-packed | 20000hrs@85℃ | 90mm | 100V | 82000uF | ±20% | 31.8mm | 38.2A@10kHz | -40℃~+85℃ | 148mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H133DA040 | KEMET | 40V 13000uF ±20% 10.4A@10kHz 49mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815506 | Bolt,D36xL54mm | Box-packed | 6000hrs@105℃ | 36mm | 40V | 13000uF | ±20% | 12.8mm | 10.4A@10kHz | -40℃~+105℃ | 54mm | 49mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C203QS350 | KEMET | 350V 20000uF ±20% 31.8A@10kHz 13mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815561 | Bolt,D90xL196mm | Box-packed | 9000hrs@105℃ | 90mm | 350V | 20000uF | ±20% | 31.8mm | 31.8A@10kHz | -40℃~+105℃ | 196mm | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A434NW040 | KEMET | 40V 0.43F ±20% 33.9A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815591 | Bolt,D77xL171mm | Box-packed | 20000hrs@85℃ | 77mm | 40V | 0.43F | ±20% | 31.8mm | 33.9A@10kHz | -40℃~+85℃ | 171mm | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71G513NF100 | KEMET | 100V 51000uF ±20% 27.9A@10kHz 12mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815646 | Bolt,D77xL107mm | Box-packed | 20000hrs@85℃ | 77mm | 100V | 51000uF | ±20% | 31.8mm | 27.9A@10kHz | -40℃~+85℃ | 107mm | 12mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | PEH200MC4680MU2 | KEMET | 63V 6800uF ±20% 23.5A@10kHz 21mΩ@100Hz Bolt,D36.6xL73.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815816 | Bolt,D36.6xL73.5mm | Box-packed | 10000hrs@85℃ | 36.6mm | 63V | 6800uF | ±20% | 13mm | 23.5A@10kHz | -40℃~+85℃ | 73.5mm | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A153DE063 | KEMET | 63V 15000uF ±20% 13.7A@10kHz 30mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815991 | Bolt,D36xL84mm | Box-packed | 6000hrs@105℃ | 36mm | 63V | 15000uF | ±20% | 12.8mm | 13.7A@10kHz | -40℃~+105℃ | 84mm | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43310A5398M000 | TDK | 450V 3900uF ±20% 9.7A@120Hz 49mΩ@120Hz Bolt,D76.9xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816111 | Bolt,D76.9xL115mm | Box-packed | 2000hrs@85℃ | 76.9mm | 450V | 3900uF | ±20% | 31.7mm | 9.7A@120Hz | -25℃~+85℃ | 115mm | 49mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C104NS100 | KEMET | 100V 0.1F ±20% 34.3A@10kHz 8mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812446 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 100V | 0.1F | ±20% | 31.8mm | 34.3A@10kHz | -40℃~+85℃ | 196mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2A333MSEB | Nichicon | 100V 33000uF ±20% 12.7A@120Hz Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812626 | Bolt,D76.2xL143mm | Box-packed | 2000hrs@105℃ | 76.2mm | 100V | 33000uF | ±20% | 31.8mm | 12.7A@120Hz | -40℃~+105℃ | 143mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS80H202KF450 | KEMET | 450V 2000uF ±20% 13.9A@10kHz 85mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812731 | Bolt,D51xL107mm | Box-packed | 7000hrs@105℃ | 51mm | 450V | 2000uF | ±20% | 22.2mm | 13.9A@10kHz | -40℃~+105℃ | 107mm | 85mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A303LM100 | KEMET | 100V 30000uF ±20% 25.3A@10kHz 14mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812746 | Bolt,D63.5xL133mm | Box-packed | 8000hrs@105℃ | 63.5mm | 100V | 30000uF | ±20% | 28.5mm | 25.3A@10kHz | -40℃~+105℃ | 133mm | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A183NF200 | KEMET | 200V 18000uF ±20% 23A@10kHz 24mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812801 | Bolt,D77xL107mm | Box-packed | 20000hrs@85℃ | 77mm | 200V | 18000uF | ±20% | 31.8mm | 23A@10kHz | -40℃~+85℃ | 107mm | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C622NW500 | KEMET | 500V 6200uF ±20% 23.3A@10kHz 40mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813046 | Bolt,D77xL171mm | Box-packed | 9000hrs@105℃ | 77mm | 500V | 6200uF | ±20% | 31.8mm | 23.3A@10kHz | -40℃~+105℃ | 171mm | 40mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A124NF063 | KEMET | 63V 0.12F ±20% 24.6A@10kHz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813051 | Bolt,D77xL107mm | Box-packed | 9000hrs@105℃ | 77mm | 63V | 0.12F | ±20% | 31.8mm | 24.6A@10kHz | -40℃~+105℃ | 107mm | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41560A5100M000 | TDK | 25V 0.1F ±20% 15A@100Hz 9.4mΩ@100Hz Bolt,D51.6xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813086 | Bolt,D51.6xL106.7mm | Box-packed | 3000hrs@105℃ | 51.6mm | 25V | 0.1F | ±20% | 22.2mm | 15A@100Hz | -40℃~+105℃ | 106.7mm | 9.4mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C303MF100 | KEMET | 100V 30000uF ±20% 24.3A@10kHz 14mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813121 | Bolt,D66xL107mm | Box-packed | 8000hrs@105℃ | 66mm | 100V | 30000uF | ±20% | 28.5mm | 24.3A@10kHz | -40℃~+105℃ | 107mm | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN102TA67U | NCC(Nippon Chemi-Con) | 200V 1000uF -10%~+50% Bolt,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813126 | Bolt,D34.93xL66.68mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 200V | 1000uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | 66.68mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS71H623QH100 | KEMET | 100V 62000uF ±20% 31.8A@10kHz 10mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813180 | Bolt,D90xL100mm | Box-packed | 20000hrs@85℃ | 90mm | 100V | 62000uF | ±20% | 31.8mm | 31.8A@10kHz | -40℃~+85℃ | 100mm | 10mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A125QT025 | KEMET | 25V 1.2F ±20% 37.1A@10kHz 5mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813270 | Bolt,D90xL222mm | Box-packed | 9000hrs@105℃ | 90mm | 25V | 1.2F | ±20% | 31.8mm | 37.1A@10kHz | -40℃~+105℃ | 222mm | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H162KF550 | KEMET | 550V 1600uF ±20% 11.5A@10kHz 289mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813280 | Bolt,D51xL107mm | Box-packed | 18000hrs@85℃ | 51mm | 550V | 1600uF | ±20% | 22.2mm | 11.5A@10kHz | -40℃~+85℃ | 107mm | 289mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | PEH200KB5100MB2 | KEMET | 40V 10000uF ±20% 12A@100Hz 23mΩ@100Hz Bolt,D36.6xL60.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813405 | Bolt,D36.6xL60.5mm | Box-packed | 10000hrs@85℃ | 36.6mm | 40V | 10000uF | ±20% | 13mm | 12A@100Hz | -40℃~+85℃ | 60.5mm | 23mΩ@100Hz |