Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS31A222MF400 | KEMET | 400V 2200uF ±20% 18.8A@10kHz 62mΩ@100Hz Bolt,D66xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815318 | Bolt,D66xL105mm | Box-packed | 5000hrs@85℃ | 66mm | 400V | 2200uF | ±20% | 28.5mm | 18.8A@10kHz | 105mm | -40℃~+85℃ | 62mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C473QT200 | KEMET | 200V 47000uF ±20% 37.8A@10kHz 11mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815463 | Bolt,D90xL222mm | Box-packed | 20000hrs@85℃ | 90mm | 200V | 47000uF | ±20% | 31.8mm | 37.8A@10kHz | 222mm | -40℃~+85℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C113NJ250 | KEMET | 250V 11000uF ±20% 20.5A@10kHz 26mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815508 | Bolt,D77xL117mm | Box-packed | 9000hrs@105℃ | 77mm | 250V | 11000uF | ±20% | 31.8mm | 20.5A@10kHz | 117mm | -40℃~+105℃ | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C133NW350 | KEMET | 350V 13000uF ±20% 28.3A@10kHz 20mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815843 | Bolt,D77xL171mm | Box-packed | 20000hrs@85℃ | 77mm | 350V | 13000uF | ±20% | 31.8mm | 28.3A@10kHz | 171mm | -40℃~+85℃ | 20mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A203NW250 | KEMET | 250V 20000uF ±20% 28.3A@10kHz 18mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815893 | Bolt,D77xL171mm | Box-packed | 20000hrs@85℃ | 77mm | 250V | 20000uF | ±20% | 31.8mm | 28.3A@10kHz | 171mm | -40℃~+85℃ | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNU2G822MSEJ | Nichicon | 400V 8200uF ±20% 23.1A@120Hz Bolt,D90xL128mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815963 | Bolt,D90xL128mm | Box-packed | 5000hrs@105℃ | 90mm | 400V | 8200uF | ±20% | 31.8mm | 23.1A@120Hz | 128mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS71G914NS025 | KEMET | 25V 0.91F ±20% 34.8A@10kHz 6mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815968 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 25V | 0.91F | ±20% | 31.8mm | 34.8A@10kHz | 196mm | -40℃~+85℃ | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43732A5568M000 | TDK | 450V 5600uF ±20% 15.8A@100Hz 22mΩ@100Hz Bolt,D76.9xL157.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815998 | Bolt,D76.9xL157.2mm | Box-packed | 10000hrs@85℃ | 76.9mm | 450V | 5600uF | ±20% | 31.7mm | 15.8A@100Hz | 157.2mm | -25℃~+85℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41456B5150M000 | TDK | 25V 0.15F ±20% 20A@100Hz 8mΩ@100Hz Bolt,D64.3xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816098 | Bolt,D64.3xL106.7mm | Box-packed | 12000hrs@85℃ | 64.3mm | 25V | 0.15F | ±20% | 28.5mm | 20A@100Hz | 106.7mm | -40℃~+85℃ | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2H272MSEG | Nichicon | 500V 2700uF ±20% 11A@120Hz Bolt,D63.5xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816143 | Bolt,D63.5xL153mm | Box-packed | 2000hrs@105℃ | 63.5mm | 500V | 2700uF | ±20% | 28.6mm | 11A@120Hz | 153mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43456A5129M000 | TDK | 450V 12000uF ±20% 32A@100Hz 9mΩ@100Hz Bolt,D91xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812515 | Bolt,D91xL222mm | Box-packed | 12000hrs@85℃ | 91mm | 450V | 12000uF | ±20% | 31.7mm | 32A@100Hz | 222mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70G163NS350 | KEMET | 350V 16000uF ±20% 29.9A@10kHz 17mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812665 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 350V | 16000uF | ±20% | 31.8mm | 29.9A@10kHz | 196mm | -40℃~+85℃ | 17mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A562QH500 | KEMET | 500V 5600uF ±20% 24A@10kHz 50mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812720 | Bolt,D90xL100mm | Box-packed | 20000hrs@85℃ | 90mm | 500V | 5600uF | ±20% | 31.8mm | 24A@10kHz | 100mm | -40℃~+85℃ | 50mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A103NT450 | KEMET | 450V 10000uF ±20% 26.1A@10kHz 21mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812725 | Bolt,D77xL222mm | Box-packed | 9000hrs@105℃ | 77mm | 450V | 10000uF | ±20% | 31.8mm | 26.1A@10kHz | 222mm | -40℃~+105℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80U113NW350 | KEMET | 350V 11000uF ±20% 24.4A@10kHz 21mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812805 | Bolt,D77xL171mm | Box-packed | 9000hrs@105℃ | 77mm | 350V | 11000uF | ±20% | 31.8mm | 24.4A@10kHz | 171mm | -40℃~+105℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A623DE025 | KEMET | 25V 62000uF ±20% 15.1A@10kHz 25mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812825 | Bolt,D36xL84mm | Box-packed | 11000hrs@85℃ | 36mm | 25V | 62000uF | ±20% | 12.8mm | 15.1A@10kHz | 84mm | -40℃~+85℃ | 25mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43763C9478M008 | TDK | 400V 4700uF ±20% 20.5A@100Hz 20mΩ@100Hz Bolt,D90xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812850 | Bolt,D90xL98mm | Box-packed | 6000hrs@105℃ | 90mm | 400V | 4700uF | ±20% | 31.7mm | 20.5A@100Hz | 98mm | -40℃~+105℃ | 20mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A303QT250 | KEMET | 250V 30000uF ±20% 32.5A@10kHz 11mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812920 | Bolt,D90xL222mm | Box-packed | 9000hrs@105℃ | 90mm | 250V | 30000uF | ±20% | 31.8mm | 32.5A@10kHz | 222mm | -40℃~+105℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN222TA54U | NCC(Nippon Chemi-Con) | 100V 2200uF -10%~+50% Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812980 | Bolt,D34.93xL53.98mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 100V | 2200uF | -10%~+50% | 12.7mm | - | 53.98mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81U103NT450 | KEMET | 450V 10000uF ±20% 26.1A@10kHz 21mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813269 | Bolt,D77xL222mm | Box-packed | 9000hrs@105℃ | 77mm | 450V | 10000uF | ±20% | 31.8mm | 26.1A@10kHz | 222mm | -40℃~+105℃ | 21mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D160LPN124TC79U | NCC(Nippon Chemi-Con) | 16V 0.12F -10%~+50% Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813694 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@85℃ | 50.8mm | 16V | 0.12F | -10%~+50% | 22.22mm | - | 79.38mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS81H622KF200 | KEMET | 200V 6200uF ±20% 14.4A@10kHz 49mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813844 | Bolt,D51xL107mm | Box-packed | 7000hrs@105℃ | 51mm | 200V | 6200uF | ±20% | 22.2mm | 14.4A@10kHz | 107mm | -40℃~+105℃ | 49mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C822QP450 | KEMET | 450V 8200uF ±20% 27.4A@10kHz 24mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813924 | Bolt,D90xL148mm | Box-packed | 9000hrs@105℃ | 90mm | 450V | 8200uF | ±20% | 31.8mm | 27.4A@10kHz | 148mm | -40℃~+105℃ | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A684NW025 | KEMET | 25V 0.68F ±20% 29A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813954 | Bolt,D77xL171mm | Box-packed | 9000hrs@105℃ | 77mm | 25V | 0.68F | ±20% | 31.8mm | 29A@10kHz | 171mm | -40℃~+105℃ | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71P564NT040 | KEMET | 40V 0.56F ±20% 35.3A@10kHz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813999 | Bolt,D77xL222mm | Box-packed | 20000hrs@85℃ | 77mm | 40V | 0.56F | ±20% | 31.8mm | 35.3A@10kHz | 222mm | -40℃~+85℃ | 6mΩ@100Hz |