Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNY2G332MSEGBB | Nichicon | 400V 3300uF ±20% 18.2A@10kHz Bolt,D63.5xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617597 | Bolt,D63.5xL98mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 400V | 3300uF | 28.6mm | ±20% | 18.2A@10kHz | 98mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2H222MSEGBN | Nichicon | 350V 2200uF ±20% 7.7A@120Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617653 | Bolt,D63.5xL133mm | Bag-packed | 20000hrs@85℃ | 63.5mm | 350V | 2200uF | 28.6mm | ±20% | 7.7A@120Hz | 133mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B41560A8100M003 | TDK | 63V 0.1F ±20% 5mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617745 | Bolt | Bag-packed | 3000hrs@105℃ | - | 63V | 0.1F | - | ±20% | - | - | -40℃~+105℃ | 5mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2V103MSEGBB | Nichicon | 350V 10000uF ±20% 32.48A@10kHz Bolt,D63.5xL168mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617845 | Bolt,D63.5xL168mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 350V | 10000uF | 28.6mm | ±20% | 32.48A@10kHz | 168mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNU2H392MTEJ | Nichicon | 500V 3900uF ±20% 17.36A@10kHz Bolt,D90xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617859 | Bolt,D90xL108mm | Bag-packed | 5000hrs@105℃ | 90mm | 500V | 3900uF | 31.8mm | ±20% | 17.36A@10kHz | 108mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNK2V682MSEGBN | Nichicon | 350V 6800uF ±20% 19.6A@120Hz Bolt,D63.5xL158mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617968 | Bolt,D63.5xL158mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 350V | 6800uF | 28.6mm | ±20% | 19.6A@120Hz | 158mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43564A2828M7 | TDK | 250V 8200uF ±20% 16.4A@100Hz 24mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1617969 | Plugin | Bag-packed | 15000hrs@85℃ | - | 250V | 8200uF | 31.7mm | ±20% | 16.4A@100Hz | 106.7mm | -25℃~+85℃ | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210272223E3 | Vishay Intertech | 200V 22000uF ±20% 29.5A@100Hz 9mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618090 | Bolt,D76xL225.7mm | Bag-packed | 10000hrs@85℃ | 76mm | 200V | 22000uF | 31.8mm | ±20% | 29.5A@100Hz | 225.7mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNU2W562MTEH | Nichicon | 450V 5600uF ±20% 28.7A@10kHz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618092 | Bolt,D76.2xL153mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 450V | 5600uF | 31.8mm | ±20% | 28.7A@10kHz | 153mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250116153E3 | Vishay Intertech | 400V 15000uF ±20% 39.15A@10kHz 15mΩ@100Hz Bolt,D76.4xL220.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812745 | Bolt,D76.4xL220.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 400V | 15000uF | 31.8mm | ±20% | 39.15A@10kHz | 220.8mm | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN271MA54U | NCC(Nippon Chemi-Con) | 450V 270uF ±20% 1.39A@120Hz 923.3mΩ@120Hz Bolt,D34.93xL61mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812748 | Bolt,D34.93xL61mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 450V | 270uF | 12.7mm | ±20% | 1.39A@120Hz | 61mm | -40℃~+85℃ | 923.3mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D630HPN154MED0U | NCC(Nippon Chemi-Con) | 63V 0.15F ±20% 19.88A@120Hz 6.2mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812752 | Bolt,D76.2xL130.18mm | Box-packed | 2000hrs@85℃ | 76.2mm | 63V | 0.15F | 31.75mm | ±20% | 19.88A@120Hz | 130.18mm | -40℃~+85℃ | 6.2mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HLN152MCA5U | NCC(Nippon Chemi-Con) | 450V 1500uF ±20% 4.99A@120Hz 165.8mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812760 | Bolt,D50.8xL104.78mm | Box-packed | 2000hrs@85℃ | 50.8mm | 450V | 1500uF | 22.22mm | ±20% | 4.99A@120Hz | 104.78mm | -40℃~+85℃ | 165.8mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250039822E3 | Vishay Intertech | 500V 8200uF ±20% 26.25A@10kHz 28mΩ@100Hz Bolt,D76.4xL220.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812766 | Bolt,D76.4xL220.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 500V | 8200uF | 31.8mm | ±20% | 26.25A@10kHz | 220.8mm | -25℃~+85℃ | 28mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D800HPN124MEM9U | NCC(Nippon Chemi-Con) | 80V 0.12F ±20% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812769 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 80V | 0.12F | 31.75mm | ±20% | - | 219.08mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250035562E3 | Vishay Intertech | 350V 5600uF ±20% 20.25A@10kHz 22mΩ@100Hz Bolt,D76.4xL106.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812773 | Bolt,D76.4xL106.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 350V | 5600uF | 31.8mm | ±20% | 20.25A@10kHz | 106.8mm | -40℃~+85℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37L421HPN272MCB7U | NCC(Nippon Chemi-Con) | 420V 2700uF ±20% 9.5A@120Hz 35mΩ@120Hz Bolt,D50.8xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812778 | Bolt,D50.8xL118mm | Box-packed | 10000hrs@85℃ | 50.8mm | 420V | 2700uF | 22.2mm | ±20% | 9.5A@120Hz | 118mm | -40℃~+85℃ | 35mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN363UEE3U | NCC(Nippon Chemi-Con) | 100V 36000uF -10%~+75% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812779 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 100V | 36000uF | 31.75mm | -10%~+75% | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D150LPN154UEA5U | NCC(Nippon Chemi-Con) | 15V 0.15F -10%~+75% Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812780 | Bolt,D76.2xL104.78mm | Box-packed | 2000hrs@85℃ | 76.2mm | 15V | 0.15F | 31.75mm | -10%~+75% | - | 104.78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D251LPN103TEE3U | NCC(Nippon Chemi-Con) | 250V 10000uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812788 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 250V | 10000uF | 31.8mm | -10%~+50% | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210252222E3 | Vishay Intertech | 200V 2200uF ±20% 8A@100Hz 67mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812791 | Bolt,D50xL88.8mm | Box-packed | 10000hrs@85℃ | 50mm | 200V | 2200uF | 22.2mm | ±20% | 8A@100Hz | 88.8mm | -40℃~+85℃ | 67mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2G332MSEG | Nichicon | 400V 3300uF ±20% 11.8A@120Hz Bolt,D63.5xL95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812798 | Bolt,D63.5xL95mm | Box-packed | 5000hrs@85℃ | 63.5mm | 400V | 3300uF | 28.6mm | ±20% | 11.8A@120Hz | 95mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250016222E3 | Vishay Intertech | 400V 2200uF ±20% 17.1A@120Hz 58mΩ@120Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812802 | Bolt,D50xL110.8mm | Box-packed | 3000hrs@85℃ | 50mm | 400V | 2200uF | 22.2mm | ±20% | 17.1A@120Hz | 110.8mm | -40℃~+85℃ | 58mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 36DY823F025BD2B | Vishay Intertech | 25V 82000uF -10%~+50% Bolt,D52.8xL120.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812874 | Bolt,D52.8xL120.7mm | Box-packed | 2000hrs@85℃ | 52.8mm | 25V | 82000uF | 22.22mm | -10%~+50% | - | 120.7mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 101C113T200DD2B | Cornell Dubilier Electronics | Bolt,D76.2xL119.05mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812889 | Bolt,D76.2xL119.05mm | Box-packed | - | 76.2mm | - | - | 31.75mm | - | - | 119.05mm | - | - |