Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D251LPN561TA54U | NCC(Nippon Chemi-Con) | 250V 560uF -10%~+50% Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812522 | Bolt,D34.93xL53.98mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 250V | 560uF | -10%~+50% | 12.7mm | 53.98mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN122TEE3U | NCC(Nippon Chemi-Con) | 400V 1200uF -10%~+50% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812532 | Bolt,D76.2xL143mm | Box-packed | 2000hrs@85℃ | 76.2mm | 400V | 1200uF | -10%~+50% | 31.8mm | 143mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL250137222E3 | Vishay Intertech | 450V 2200uF ±20% 14.61A@10kHz 75mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812534 | Plugin | Box-packed | 5000hrs@85℃ | 65mm | 450V | 2200uF | ±20% | 28.5mm | - | -40℃~+85℃ | 75mΩ@100Hz | 14.61A@10kHz | ||
| Min: 1 Mult: 1 | 0 | E36D800HLN683MEB7U | NCC(Nippon Chemi-Con) | 80V 68000uF ±20% 18.28A@120Hz 6.7mΩ@120Hz Bolt,D76.2xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812528 | Bolt,D76.2xL117.48mm | Box-packed | 2000hrs@85℃ | 76.2mm | 80V | 68000uF | ±20% | 31.75mm | 117.48mm | -40℃~+85℃ | 6.7mΩ@120Hz | 18.28A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2H102MSEF | Nichicon | 500V 1000uF ±20% 10.3A@120Hz Bolt,D51xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813281 | Bolt,D51xL88mm | Box-packed | 5000hrs@85℃ | 51mm | 500V | 1000uF | ±20% | 22mm | 88mm | -40℃~+85℃ | - | 10.3A@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210273153E3 | Vishay Intertech | 250V 15000uF ±20% 23.3A@100Hz 12mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813285 | Bolt,D76xL151.7mm | Box-packed | 10000hrs@85℃ | 76mm | 250V | 15000uF | ±20% | 31.8mm | 151.7mm | -40℃~+85℃ | 12mΩ@100Hz | 23.3A@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500LPC183TC67U | NCC(Nippon Chemi-Con) | 50V 18000uF -10%~+50% Bolt,D50.8xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813289 | Bolt,D50.8xL66.68mm | Box-packed | 2000hrs@85℃ | 50.8mm | 50V | 18000uF | -10%~+50% | 22.22mm | 66.68mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL250079562E3 | Vishay Intertech | 500V 5600uF ±20% 20.85A@10kHz 40mΩ@100Hz Bolt,D76.4xL146.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813291 | Bolt,D76.4xL146.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 500V | 5600uF | ±20% | 31.8mm | 146.8mm | -25℃~+85℃ | 40mΩ@100Hz | 20.85A@10kHz | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN153TED0U | NCC(Nippon Chemi-Con) | 200V 15000uF -10%~+50% Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813294 | Bolt,D76.2xL130.18mm | Box-packed | 2000hrs@85℃ | 76.2mm | 200V | 15000uF | -10%~+50% | 31.75mm | 130.18mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D630CPN224MFE3U | NCC(Nippon Chemi-Con) | 63V 0.22F ±20% Bolt,D88.9xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813296 | Bolt,D88.9xL142.88mm | Box-packed | 2000hrs@105℃ | 88.9mm | 63V | 0.22F | ±20% | 31.75mm | 142.88mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL210258682E3 | Vishay Intertech | 63V 6800uF ±20% 6.6A@100Hz 38mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813297 | Bolt,D76xL151.7mm | Box-packed | 10000hrs@85℃ | 76mm | 63V | 6800uF | ±20% | 31.8mm | 151.7mm | -40℃~+85℃ | 38mΩ@100Hz | 6.6A@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37F401HPN332MCD0U | NCC(Nippon Chemi-Con) | 400V 3300uF ±20% 11.6A@120Hz 26mΩ@120Hz Bolt,D50.8xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813299 | Bolt,D50.8xL131mm | Box-packed | 5000hrs@85℃ | 50.8mm | 400V | 3300uF | ±20% | 22.2mm | 131mm | -40℃~+85℃ | 26mΩ@120Hz | 11.6A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN233UD67U | NCC(Nippon Chemi-Con) | 75V 23000uF -10%~+75% Bolt,D63.5xL68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813300 | Bolt,D63.5xL68mm | Box-packed | 2000hrs@85℃ | 63.5mm | 75V | 23000uF | -10%~+75% | 28.58mm | 68mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | CGR392U075V4C3PL | Cornell Dubilier Electronics | 3900uF Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813303 | Plugin | Bag-packed | 2000hrs@105℃ | - | - | 3900uF | - | - | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL210212681E3 | Vishay Intertech | 200V 680uF ±20% 3.5A@100Hz 207mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813305 | Bolt,D35xL69.7mm | Box-packed | 10000hrs@85℃ | 35mm | 200V | 680uF | ±20% | 12.8mm | 69.7mm | -40℃~+85℃ | 207mΩ@100Hz | 3.5A@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2G272MSEF | Nichicon | 400V 2700uF ±20% 10.5A@120Hz Bolt,D51xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813306 | Bolt,D51xL115mm | Box-packed | 2000hrs@85℃ | 51mm | 400V | 2700uF | ±20% | 22mm | 115mm | -40℃~+85℃ | - | 10.5A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNR2A153MSE | Nichicon | 100V 15000uF ±20% 6A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813307 | Bolt,D51xL83mm | Box-packed | 5000hrs@85℃ | 51mm | 100V | 15000uF | ±20% | 12.7mm | 83mm | -40℃~+85℃ | - | 6A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNUN7472MTEJ | Nichicon | 525V 4700uF ±20% 15.2A@120Hz Bolt,D90xL138mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813315 | Bolt,D90xL138mm | Box-packed | 5000hrs@105℃ | 90mm | 525V | 4700uF | ±20% | 31.8mm | 138mm | -40℃~+105℃ | - | 15.2A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HLN222QEA5U | NCC(Nippon Chemi-Con) | 450V 2200uF -10%~+30% Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813323 | Bolt,D76.2xL104.78mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 2200uF | -10%~+30% | 31.75mm | 104.78mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNT2G682MSEJBN | Nichicon | 400V 6800uF ±20% 26.9A@120Hz Bolt,D90xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813324 | Bolt,D90xL153mm | Box-packed | 5000hrs@105℃ | 90mm | 400V | 6800uF | ±20% | 31.8mm | 153mm | -25℃~+105℃ | - | 26.9A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451LPN562TEM9U | NCC(Nippon Chemi-Con) | 450V 5600uF -10%~+50% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813330 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 5600uF | -10%~+50% | 31.75mm | 219.08mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D401HPN272MDA5U | NCC(Nippon Chemi-Con) | 400V 2700uF ±20% 8.43A@120Hz 55mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813336 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@105℃ | 63.5mm | 400V | 2700uF | ±20% | 28.58mm | 104.78mm | -40℃~+105℃ | 55mΩ@120Hz | 8.43A@120Hz | ||
| Min: 1 Mult: 1 | 0 | PSU18935B | Cornell Dubilier Electronics | 250V 189uF 0%~+20% Bolt,D52.4xL85.73mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813338 | Bolt,D52.4xL85.73mm | Bag-packed | - | 52.4mm | 250V | 189uF | 0%~+20% | - | 85.73mm | -40℃~+65℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNR2E103MSE | Nichicon | 250V 10000uF ±20% 11.8A@120Hz Bolt,D76.2xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813340 | Bolt,D76.2xL123mm | Box-packed | 5000hrs@85℃ | 76.2mm | 250V | 10000uF | ±20% | 12.7mm | 123mm | -25℃~+85℃ | - | 11.8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | 63LSQ100000MEFC77X121 | Rubycon | 63V 0.1F ±20% 18.9A@120Hz Bolt,D77xL121mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813342 | Bolt,D77xL121mm | Box-packed | 3000hrs@85℃ | 77mm | 63V | 0.1F | ±20% | 31.4mm | 121mm | -40℃~+85℃ | - | 18.9A@120Hz |