Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E37F451CPN822MEJ1U | NCC(Nippon Chemi-Con) | 450V 8200uF ±20% 24.3A@120Hz 12mΩ@120Hz Bolt,D76.2xL182mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815050 | Bolt,D76.2xL182mm | Box-packed | 5000hrs@85℃ | 76.2mm | 450V | 8200uF | ±20% | 31.8mm | 24.3A@120Hz | 182mm | -40℃~+85℃ | 12mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D500HLN273MAA5U | NCC(Nippon Chemi-Con) | 50V 27000uF ±20% 15.23A@120Hz 12.9mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815069 | Bolt,D34.93xL104.78mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 50V | 27000uF | ±20% | 12.7mm | 15.23A@120Hz | 104.78mm | -40℃~+105℃ | 12.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2L182MSEHBN | Nichicon | 550V 1800uF ±20% 6.7A@120Hz Bolt,D76.2xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815092 | Bolt,D76.2xL113mm | Box-packed | 5000hrs@85℃ | 76.2mm | 550V | 1800uF | ±20% | 31.8mm | 6.7A@120Hz | 113mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN222WCA5U | NCC(Nippon Chemi-Con) | 200V 2200uF -10%~+100% Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815108 | Bolt,D50.8xL104.78mm | Box-packed | 2000hrs@85℃ | 50.8mm | 200V | 2200uF | -10%~+100% | 22.22mm | - | 104.78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D351CPN122UDE3U | NCC(Nippon Chemi-Con) | 350V 1200uF -10%~+75% Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815112 | Bolt,D63.5xL142.88mm | Box-packed | 2000hrs@85℃ | 63.5mm | 350V | 1200uF | -10%~+75% | 28.58mm | - | 142.88mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN182MA79U | NCC(Nippon Chemi-Con) | 200V 1800uF ±20% 3.48A@120Hz 76.6mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815146 | Bolt,D34.93xL79.38mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 200V | 1800uF | ±20% | 12.7mm | 3.48A@120Hz | 79.38mm | -40℃~+85℃ | 76.6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 550C142T450BF2B | Cornell Dubilier Electronics | 450V 1400uF -10%~+50% 53.3mΩ Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815153 | Bolt,D50.8xL142.88mm | Box-packed | 10000hrs@105℃ | 50.8mm | 450V | 1400uF | -10%~+50% | 22.22mm | - | 142.88mm | -40℃~+105℃ | 53.3mΩ | ||
| Min: 1 Mult: 1 | 0 | B43723A5109M000 | TDK | 450V 10000uF ±20% 26.4A@100Hz 9.9mΩ@100Hz Bolt,D76.9xL191.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815163 | Bolt,D76.9xL191.7mm | Box-packed | 12000hrs@85℃ | 76.9mm | 450V | 10000uF | ±20% | 31.7mm | 26.4A@100Hz | 191.7mm | -40℃~+85℃ | 9.9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ERWE401LGC272MD96U | NCC(Nippon Chemi-Con) | 400V 2700uF ±20% 7.9A@120Hz Bolt,D63.5xL96mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815186 | Bolt,D63.5xL96mm | Box-packed | 2000hrs@85℃ | 63.5mm | 400V | 2700uF | ±20% | 28mm | 7.9A@120Hz | 96mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN103TCA5U | NCC(Nippon Chemi-Con) | 50V 10000uF -10%~+50% Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815192 | Bolt,D50.8xL104.78mm | Box-packed | 2000hrs@85℃ | 50.8mm | 50V | 10000uF | -10%~+50% | 22.22mm | - | 104.78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37X421HPN222MCB7U | NCC(Nippon Chemi-Con) | 420V 2200uF ±20% 8.5A@120Hz 44mΩ@120Hz Bolt,D50.8xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815193 | Bolt,D50.8xL118mm | Box-packed | 15000hrs@85℃ | 50.8mm | 420V | 2200uF | ±20% | 22.2mm | 8.5A@120Hz | 118mm | -40℃~+85℃ | 44mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D101HPN823MEM9U | NCC(Nippon Chemi-Con) | 100V 82000uF ±20% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815225 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@105℃ | 76.2mm | 100V | 82000uF | ±20% | 31.75mm | - | 219.08mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37L421CPN682MFB7U | NCC(Nippon Chemi-Con) | 420V 6800uF ±20% 19.8A@120Hz 15mΩ@120Hz Bolt,D89xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815226 | Bolt,D89xL118mm | Box-packed | 10000hrs@85℃ | 89mm | 420V | 6800uF | ±20% | 31.75mm | 19.8A@120Hz | 118mm | -40℃~+85℃ | 15mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37X501CPN272MEA5U | NCC(Nippon Chemi-Con) | 500V 2700uF ±20% 10.8A@120Hz 40mΩ@120Hz Bolt,D76.2xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815238 | Bolt,D76.2xL106mm | Box-packed | 15000hrs@85℃ | 76.2mm | 500V | 2700uF | ±20% | 31.75mm | 10.8A@120Hz | 106mm | -40℃~+85℃ | 40mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 50LSQ100000MNB64X119 | Rubycon | 50V 0.1F ±20% 14.2A@120Hz Bolt,D64xL119mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815248 | Bolt,D64xL119mm | Box-packed | 3000hrs@85℃ | 64mm | 50V | 0.1F | ±20% | 28.2mm | 14.2A@120Hz | 119mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | DCM412T300DF1B | Cornell Dubilier Electronics | 300V 4100uF -10%~+50% Bolt,D76.2xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815300 | Bolt,D76.2xL144.45mm | Box-packed | 2000hrs@85℃ | 76.2mm | 300V | 4100uF | -10%~+50% | 31.75mm | - | 144.45mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D630LPN563TE92U | NCC(Nippon Chemi-Con) | 63V 56000uF -10%~+50% Bolt,D76.2xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815305 | Bolt,D76.2xL79.38mm | Box-packed | 2000hrs@85℃ | 76.2mm | 63V | 56000uF | -10%~+50% | 31.75mm | - | 79.38mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DX931F450CC2A | Vishay Intertech | 450V 930uF -10%~+50% Bolt,D65.5xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815316 | Bolt,D65.5xL108mm | Box-packed | 1000hrs@85℃ | 65.5mm | 450V | 930uF | -10%~+50% | 28.6mm | - | 108mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D630HPN123MA67U | NCC(Nippon Chemi-Con) | 63V 12000uF ±20% 5.17A@120Hz 22.2mΩ@120Hz Bolt,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815321 | Bolt,D34.93xL66.68mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 63V | 12000uF | ±20% | 12.7mm | 5.17A@120Hz | 66.68mm | -40℃~+85℃ | 22.2mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250057332E3 | Vishay Intertech | 450V 3300uF ±20% 26.8A@120Hz 37mΩ@120Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815331 | Bolt,D76xL111.7mm | Box-packed | 3000hrs@85℃ | 76mm | 450V | 3300uF | ±20% | 31.8mm | 26.8A@120Hz | 111.7mm | -40℃~+85℃ | 37mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210447472E3 | Vishay Intertech | 450V 4700uF ±20% 15.3A@100Hz 31mΩ@100Hz Bolt,D90xL155.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815353 | Bolt,D90xL155.4mm | Box-packed | 5000hrs@105℃ | 90mm | 450V | 4700uF | ±20% | 31.8mm | 15.3A@100Hz | 155.4mm | -40℃~+105℃ | 31mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | CGS253U075X4C | Cornell Dubilier Electronics | 75V 25000uF -10%~+75% 9A@120Hz 39mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815358 | Bolt,D76.2xL104.78mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 75V | 25000uF | -10%~+75% | - | 9A@120Hz | 104.78mm | -40℃~+85℃ | 39mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNU2G392MSEH | Nichicon | 400V 3900uF ±20% 14.3A@120Hz Bolt,D76.2xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815360 | Bolt,D76.2xL88mm | Box-packed | 5000hrs@105℃ | 76.2mm | 400V | 3900uF | ±20% | 31.8mm | 14.3A@120Hz | 88mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210475222E3 | Vishay Intertech | 350V 2200uF ±20% 8.4A@100Hz 61mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815364 | Bolt,D65xL110.7mm | Box-packed | 5000hrs@105℃ | 65mm | 350V | 2200uF | ±20% | 28.5mm | 8.4A@100Hz | 110.7mm | -40℃~+105℃ | 61mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D251LPN122TA92U | NCC(Nippon Chemi-Con) | 250V 1200uF -10%~+50% Bolt,D50.8xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815367 | Bolt,D50.8xL92.08mm | Tape & Reel (TR) | 2000hrs@85℃ | 50.8mm | 250V | 1200uF | -10%~+50% | 22.22mm | - | 92.08mm | -40℃~+85℃ | - |