Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNR1H334MSEN | Nichicon | 50V 0.33F ±20% 25.3A@120Hz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618537 | Bolt,D90xL173mm | Bag-packed | 5000hrs@85℃ | 90mm | 50V | 0.33F | ±20% | 31.8mm | 25.3A@120Hz | 173mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2W682MSEJBB | Nichicon | 450V 6800uF ±20% 23.94A@10kHz Bolt,D90xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618548 | Bolt,D90xL153mm | Bag-packed | 20000hrs@85℃ | 90mm | 450V | 6800uF | ±20% | 31.8mm | 23.94A@10kHz | 153mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210636104E3 | Vishay Intertech | 25V 0.1F -10%~+30% 29.5A@100Hz 9mΩ@100Hz Bolt,D76xL112.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618549 | Bolt,D76xL112.7mm | Bag-packed | 20000hrs@85℃ | 76mm | 25V | 0.1F | -10%~+30% | 31.8mm | 29.5A@100Hz | 112.7mm | -40℃~+85℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2W682MSEHBN | Nichicon | 450V 6800uF ±20% 24.22A@10kHz Bolt,D76.2xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618552 | Bolt,D76.2xL193mm | Bag-packed | 20000hrs@85℃ | 76.2mm | 450V | 6800uF | ±20% | 31.8mm | 24.22A@10kHz | 193mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT1A155MSEB | Nichicon | 10V 1.5F ±20% 33.15A@10kHz Bolt,D100xL224mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618556 | Bolt,D100xL224mm | Bag-packed | 2000hrs@105℃ | 100mm | 10V | 1.5F | ±20% | 41.5mm | 33.15A@10kHz | 224mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2G822MSEJBB | Nichicon | 400V 8200uF ±20% 26.6A@10kHz Bolt,D90xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618558 | Bolt,D90xL153mm | Bag-packed | 20000hrs@85℃ | 90mm | 400V | 8200uF | ±20% | 31.8mm | 26.6A@10kHz | 153mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2L682MSEJBN | Nichicon | 550V 6800uF ±20% 27.3A@10kHz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618563 | Bolt,D90xL223mm | Bag-packed | 5000hrs@85℃ | 90mm | 550V | 6800uF | ±20% | 31.8mm | 27.3A@10kHz | 223mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNC2G103MSEJBN | Nichicon | 400V 10000uF ±20% 46.48A@10kHz Bolt,D90xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618565 | Bolt,D90xL123mm | Bag-packed | 5000hrs@85℃ | 90mm | 400V | 10000uF | ±20% | 31.8mm | 46.48A@10kHz | 123mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210447682E3 | Vishay Intertech | 450V 6800uF ±20% 18.9A@100Hz 22mΩ@100Hz Bolt,D90xL223.4mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618567 | Bolt,D90xL223.4mm | Bag-packed | 5000hrs@105℃ | 90mm | 450V | 6800uF | ±20% | 31.8mm | 18.9A@100Hz | 223.4mm | -40℃~+105℃ | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2V103MSEJBB | Nichicon | 350V 10000uF ±20% 37.94A@10kHz Bolt,D90xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618574 | Bolt,D90xL103mm | Bag-packed | 5000hrs@85℃ | 90mm | 350V | 10000uF | ±20% | 31.8mm | 37.94A@10kHz | 103mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | ALS71C123QS500 | KEMET | 500V 12000uF ±20% 34.6A@10kHz 24mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618577 | Bolt,D90xL196mm | Bag-packed | 20000hrs@85℃ | 90mm | 500V | 12000uF | ±20% | 31.8mm | 34.6A@10kHz | 196mm | -40℃~+85℃ | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LQR2W472MSEJBB | Nichicon | 450V 4700uF ±20% 22.12A@10kHz Bolt,D90xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618578 | Bolt,D90xL113mm | Bag-packed | 5000hrs@85℃ | 90mm | 450V | 4700uF | ±20% | 31.8mm | 22.12A@10kHz | 113mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2V153MSEJBB | Nichicon | 350V 15000uF ±20% 60.06A@10kHz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618579 | Bolt,D90xL223mm | Bag-packed | 5000hrs@105℃ | 90mm | 350V | 15000uF | ±20% | 31.8mm | 60.06A@10kHz | 223mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1E105MSEN | Nichicon | 25V 1F ±20% 41.86A@10kHz Bolt,D100xL253mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618582 | Bolt,D100xL253mm | Bag-packed | 5000hrs@85℃ | 100mm | 25V | 1F | ±20% | 41.5mm | 41.86A@10kHz | 253mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2G822MSEHBB | Nichicon | 400V 8200uF ±20% 27.02A@10kHz Bolt,D76.2xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618584 | Bolt,D76.2xL193mm | Bag-packed | 20000hrs@85℃ | 76.2mm | 400V | 8200uF | ±20% | 31.8mm | 27.02A@10kHz | 193mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1E105MSEB | Nichicon | 25V 1F ±20% 41.86A@10kHz Bolt,D100xL254mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618585 | Bolt,D100xL254mm | Bag-packed | 5000hrs@85℃ | 100mm | 25V | 1F | ±20% | 41.5mm | 41.86A@10kHz | 254mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2L682MSEJBB | Nichicon | 550V 6800uF ±20% 27.3A@10kHz Bolt,D90xL223mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1618598 | Bolt,D90xL223mm | Bag-packed | 5000hrs@85℃ | 90mm | 550V | 6800uF | ±20% | 31.8mm | 27.3A@10kHz | 223mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 400LSU3900M64X119 | Rubycon | 400V 3900uF ±20% 17.78A@10kHz Bolt,D64xL119mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498886 | Bolt,D64xL119mm | Bag-packed | 5000hrs@85℃ | 64mm | 400V | 3900uF | ±20% | 28.2mm | 17.78A@10kHz | 119mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43725B9478M000 | TDK | 400V 4700uF ±20% 15mΩ@100Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498921 | Bolt | Bag-packed | 12000hrs@85℃ | - | 400V | 4700uF | ±20% | - | - | - | -40℃~+85℃ | 15mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43455C5228M3 | TDK | 450V 2200uF ±20% 7.5A@100Hz 50mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498922 | Plugin | Bag-packed | 10000hrs@85℃ | - | 450V | 2200uF | ±20% | 28.5mm | 7.5A@100Hz | 106.7mm | -40℃~+85℃ | 50mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 36DY123F150DE2A | Vishay Intertech | 150V 12000uF -10%~+50% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1498924 | Bolt | Bag-packed | 2000hrs@85℃ | - | 150V | 12000uF | -10%~+50% | 31.8mm | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNT2E333MSE | Nichicon | 250V 33000uF ±20% 20.4A@10kHz Bolt,D100xL254mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1499115 | Bolt,D100xL254mm | Bag-packed | 2000hrs@105℃ | 100mm | 250V | 33000uF | ±20% | 41.5mm | 20.4A@10kHz | 254mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43704A5109M000 | TDK | 450V 10000uF ±20% 32.6A@100Hz 10mΩ@100Hz Bolt,D76.9xL221.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1499116 | Bolt,D76.9xL221.7mm | Bag-packed | 12000hrs@85℃ | 76.9mm | 450V | 10000uF | ±20% | 31.7mm | 32.6A@100Hz | 221.7mm | -40℃~+85℃ | 10mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2G472MSEH | Nichicon | 400V 4700uF ±20% 28.42A@10kHz Bolt,D76.2xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1499149 | Bolt,D76.2xL133mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 400V | 4700uF | ±20% | 31.8mm | 28.42A@10kHz | 133mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1H224MSE | Nichicon | 50V 0.22F ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588008 | Bolt | Bag-packed | 5000hrs@85℃ | - | 50V | 0.22F | ±20% | - | - | - | -40℃~+85℃ | - |