Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS70P914NS025 | KEMET | 25V 0.91F ±20% 34.8A@10kHz 6mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814784 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 25V | 0.91F | ±20% | 31.8mm | 34.8A@10kHz | -40℃~+85℃ | 196mm | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H624QM025 | KEMET | 25V 0.62F ±20% 31.8A@10kHz 7mΩ@100Hz Bolt,D90xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814849 | Bolt,D90xL133mm | Box-packed | 9000hrs@105℃ | 90mm | 25V | 0.62F | ±20% | 31.8mm | 31.8A@10kHz | -40℃~+105℃ | 133mm | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81G752NS500 | KEMET | 500V 7500uF ±20% 24.7A@10kHz 33mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814904 | Bolt,D77xL196mm | Box-packed | 9000hrs@105℃ | 77mm | 500V | 7500uF | ±20% | 31.8mm | 24.7A@10kHz | -40℃~+105℃ | 196mm | 33mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS40A333MF063 | KEMET | 63V 33000uF ±20% 22.2A@10kHz 8mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814909 | Bolt,D66xL107mm | Box-packed | 8000hrs@105℃ | 66mm | 63V | 33000uF | ±20% | 28.5mm | 22.2A@10kHz | -40℃~+105℃ | 107mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71P623NP100 | KEMET | 100V 62000uF ±20% 31.2A@10kHz 11mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814944 | Bolt,D77xL148mm | Box-packed | 20000hrs@85℃ | 77mm | 100V | 62000uF | ±20% | 31.8mm | 31.2A@10kHz | -40℃~+85℃ | 148mm | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A103QH350 | KEMET | 350V 10000uF ±20% 26.3A@10kHz 24mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815134 | Bolt,D90xL100mm | Box-packed | 20000hrs@85℃ | 90mm | 350V | 10000uF | ±20% | 31.8mm | 26.3A@10kHz | -40℃~+85℃ | 100mm | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A433NF100 | KEMET | 100V 43000uF ±20% 24.2A@10kHz 13mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815169 | Bolt,D77xL107mm | Box-packed | 9000hrs@105℃ | 77mm | 100V | 43000uF | ±20% | 31.8mm | 24.2A@10kHz | -40℃~+105℃ | 107mm | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71H512LM400 | KEMET | 400V 5100uF ±20% 23.5A@10kHz 36mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815304 | Bolt,D63.5xL133mm | Box-packed | 19000hrs@85℃ | 63.5mm | 400V | 5100uF | ±20% | 28.5mm | 23.5A@10kHz | -40℃~+85℃ | 133mm | 36mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41456B5330M000 | TDK | 25V 0.33F ±20% 25A@100Hz 6.4mΩ@100Hz Bolt,D76.9xL144.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815409 | Bolt,D76.9xL144.2mm | Box-packed | 12000hrs@85℃ | 76.9mm | 25V | 0.33F | ±20% | 31.7mm | 25A@100Hz | -40℃~+85℃ | 144.2mm | 6.4mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C363LM100 | KEMET | 100V 36000uF ±20% 28.8A@10kHz 13mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815414 | Bolt,D63.5xL133mm | Box-packed | 19000hrs@85℃ | 63.5mm | 100V | 36000uF | ±20% | 28.5mm | 28.8A@10kHz | -40℃~+85℃ | 133mm | 13mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80U134NP063 | KEMET | 63V 0.13F ±20% 27.8A@10kHz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815469 | Bolt,D77xL148mm | Box-packed | 9000hrs@105℃ | 77mm | 63V | 0.13F | ±20% | 31.8mm | 27.8A@10kHz | -40℃~+105℃ | 148mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A562LM350 | KEMET | 350V 5600uF ±20% 23.5A@10kHz 36mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815519 | Bolt,D63.5xL133mm | Box-packed | 19000hrs@85℃ | 63.5mm | 350V | 5600uF | ±20% | 28.5mm | 23.5A@10kHz | -40℃~+85℃ | 133mm | 36mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81H511DA350 | KEMET | 350V 510uF ±20% 6.4A@10kHz 292mΩ@100Hz Bolt,D36xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815524 | Bolt,D36xL54mm | Box-packed | 6000hrs@105℃ | 36mm | 350V | 510uF | ±20% | 12.8mm | 6.4A@10kHz | -40℃~+105℃ | 54mm | 292mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H564QH025 | KEMET | 25V 0.56F ±20% 32.7A@10kHz 8mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815554 | Bolt,D90xL100mm | Box-packed | 20000hrs@85℃ | 90mm | 25V | 0.56F | ±20% | 31.8mm | 32.7A@10kHz | -40℃~+85℃ | 100mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H393DB025 | KEMET | 25V 39000uF ±20% 12.7A@10kHz 37mΩ@100Hz Bolt,D36xL64mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815619 | Bolt,D36xL64mm | Box-packed | 11000hrs@85℃ | 36mm | 25V | 39000uF | ±20% | 12.8mm | 12.7A@10kHz | -40℃~+85℃ | 64mm | 37mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ERHB631LGC182MDC5U | NCC(Nippon Chemi-Con) | 630V 1800uF ±20% 6.6A@120Hz Bolt,D63.5xL129mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815844 | Bolt,D63.5xL129mm | Box-packed | 2000hrs@85℃ | 63.5mm | 630V | 1800uF | ±20% | 28mm | 6.6A@120Hz | -25℃~+85℃ | 129mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS71H114QW100 | KEMET | 100V 0.11F ±20% 40.6A@10kHz 7mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815964 | Bolt,D90xL171mm | Box-packed | 20000hrs@85℃ | 90mm | 100V | 0.11F | ±20% | 31.8mm | 40.6A@10kHz | -40℃~+85℃ | 171mm | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D350HPN393MA92U | NCC(Nippon Chemi-Con) | 35V 39000uF ±20% 6.56A@120Hz 13.9mΩ@120Hz Bolt,D50.8xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816119 | Bolt,D50.8xL92.08mm | Tape & Reel (TR) | 2000hrs@85℃ | 50.8mm | 35V | 39000uF | ±20% | 22.22mm | 6.56A@120Hz | -40℃~+85℃ | 92.08mm | 13.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A914NT025 | KEMET | 25V 0.91F ±20% 34.9A@10kHz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816124 | Bolt,D77xL222mm | Box-packed | 20000hrs@85℃ | 77mm | 25V | 0.91F | ±20% | 31.8mm | 34.9A@10kHz | -40℃~+85℃ | 222mm | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H332MF450 | KEMET | 450V 3300uF ±20% 19.5A@10kHz 50mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816164 | Bolt,D66xL107mm | Box-packed | 8000hrs@105℃ | 66mm | 450V | 3300uF | ±20% | 28.5mm | 19.5A@10kHz | -40℃~+105℃ | 107mm | 50mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C104NS100 | KEMET | 100V 0.1F ±20% 34.3A@10kHz 8mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812446 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 100V | 0.1F | ±20% | 31.8mm | 34.3A@10kHz | -40℃~+85℃ | 196mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2A333MSEB | Nichicon | 100V 33000uF ±20% 12.7A@120Hz Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812626 | Bolt,D76.2xL143mm | Box-packed | 2000hrs@105℃ | 76.2mm | 100V | 33000uF | ±20% | 31.8mm | 12.7A@120Hz | -40℃~+105℃ | 143mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS80H202KF450 | KEMET | 450V 2000uF ±20% 13.9A@10kHz 85mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812731 | Bolt,D51xL107mm | Box-packed | 7000hrs@105℃ | 51mm | 450V | 2000uF | ±20% | 22.2mm | 13.9A@10kHz | -40℃~+105℃ | 107mm | 85mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80A303LM100 | KEMET | 100V 30000uF ±20% 25.3A@10kHz 14mΩ@100Hz Bolt,D63.5xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812746 | Bolt,D63.5xL133mm | Box-packed | 8000hrs@105℃ | 63.5mm | 100V | 30000uF | ±20% | 28.5mm | 25.3A@10kHz | -40℃~+105℃ | 133mm | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70A183NF200 | KEMET | 200V 18000uF ±20% 23A@10kHz 24mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812801 | Bolt,D77xL107mm | Box-packed | 20000hrs@85℃ | 77mm | 200V | 18000uF | ±20% | 31.8mm | 23A@10kHz | -40℃~+85℃ | 107mm | 24mΩ@100Hz |