Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D351HPN102MC67U | NCC(Nippon Chemi-Con) | 350V 1000uF ±20% 3.35A@120Hz 180mΩ@120Hz Bolt,D50.8xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815040 | Bolt,D50.8xL66.68mm | Box-packed | 2000hrs@85℃ | 50.8mm | 350V | 1000uF | ±20% | 22.22mm | 3.35A@120Hz | -40℃~+85℃ | 66.68mm | 180mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | B43704B9828M000 | TDK | 400V 8200uF ±20% 27.7A@100Hz 14mΩ@100Hz Bolt,D90xL121mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815042 | Bolt,D90xL121mm | Box-packed | 12000hrs@85℃ | 90mm | 400V | 8200uF | ±20% | 31.7mm | 27.7A@100Hz | -40℃~+85℃ | 121mm | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2G152MSEF | Nichicon | 400V 1500uF ±20% 8.1A@120Hz Bolt,D51xL75mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815046 | Bolt,D51xL75mm | Box-packed | 2000hrs@85℃ | 51mm | 400V | 1500uF | ±20% | 22mm | 8.1A@120Hz | -40℃~+85℃ | 75mm | - | ||
| Min: 1 Mult: 1 | 0 | E32D350CHN374VFP0U | NCC(Nippon Chemi-Con) | 35V 0.37F -10%~+20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815073 | Plugin | Box-packed | 2000hrs@105℃ | - | 35V | 0.37F | -10%~+20% | - | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | CGS752U075V5L | Cornell Dubilier Electronics | 75V 7500uF -10%~+75% 12.3A@120Hz 17mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815076 | Bolt,D50.8xL142.88mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 75V | 7500uF | -10%~+75% | - | 12.3A@120Hz | -40℃~+85℃ | 142.88mm | 17mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | DCMC332T450CE2B | Cornell Dubilier Electronics | 450V 3300uF -10%~+50% 9.2A@120Hz 40.4mΩ@120Hz Bolt,D63.5xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815078 | Bolt,D63.5xL130.18mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 450V | 3300uF | -10%~+50% | 28.58mm | 9.2A@120Hz | -40℃~+85℃ | 130.18mm | 40.4mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNY2V392MSEFBB | Nichicon | 350V 3900uF ±20% 14.8A@120Hz Bolt,D51xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815093 | Bolt,D51xL133mm | Box-packed | 2000hrs@85℃ | 51mm | 350V | 3900uF | ±20% | 22mm | 14.8A@120Hz | -40℃~+85℃ | 133mm | - | ||
| Min: 1 Mult: 1 | 0 | E37L401CPN123MEM9U | NCC(Nippon Chemi-Con) | 400V 12000uF ±20% 30.4A@120Hz 9mΩ@120Hz Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815098 | Bolt,D76.2xL220mm | Box-packed | 10000hrs@85℃ | 76.2mm | 400V | 12000uF | ±20% | 31.8mm | 30.4A@120Hz | -40℃~+85℃ | 220mm | 9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS603U050X5C | Cornell Dubilier Electronics | 50V 60000uF -10%~+75% 19.8A@120Hz 10mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815111 | Bolt,D76.2xL130.18mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 50V | 60000uF | -10%~+75% | 31.75mm | 19.8A@120Hz | -40℃~+85℃ | 130.18mm | 10mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37L351HPN332MCD0U | NCC(Nippon Chemi-Con) | 350V 3300uF ±20% 11A@120Hz 29mΩ@120Hz Bolt,D50.8xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815113 | Bolt,D50.8xL131mm | Box-packed | 10000hrs@85℃ | 50.8mm | 350V | 3300uF | ±20% | 22.2mm | 11A@120Hz | -40℃~+85℃ | 131mm | 29mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37L351CPN123MFF5U | NCC(Nippon Chemi-Con) | 350V 12000uF ±20% 29A@120Hz 9mΩ@120Hz Bolt,D89xL156mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815114 | Bolt,D89xL156mm | Box-packed | 10000hrs@85℃ | 89mm | 350V | 12000uF | ±20% | 31.8mm | 29A@120Hz | -40℃~+85℃ | 156mm | 9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2V562MSEHBB | Nichicon | 350V 5600uF ±20% 13.5A@120Hz Bolt,D76.2xL113mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815120 | Bolt,D76.2xL113mm | Box-packed | 20000hrs@85℃ | 76.2mm | 350V | 5600uF | ±20% | 31.8mm | 13.5A@120Hz | -25℃~+85℃ | 113mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D800HPN103MA92U | NCC(Nippon Chemi-Con) | 80V 10000uF ±20% 6.6A@120Hz 18.2mΩ@120Hz Bolt,D50.8xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815148 | Bolt,D50.8xL92.08mm | Tape & Reel (TR) | 2000hrs@85℃ | 50.8mm | 80V | 10000uF | ±20% | 22.22mm | 6.6A@120Hz | -40℃~+85℃ | 92.08mm | 18.2mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D800CPN124MEM9U | NCC(Nippon Chemi-Con) | 80V 0.12F ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815164 | Plugin | Box-packed | 2000hrs@85℃ | 76.2mm | 80V | 0.12F | ±20% | - | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D250HPN564MEE3U | NCC(Nippon Chemi-Con) | 25V 0.56F ±20% 26.73A@120Hz 5.7mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815167 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 25V | 0.56F | ±20% | 31.75mm | 26.73A@120Hz | -40℃~+85℃ | 142.88mm | 5.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D161HLS222MC79U | NCC(Nippon Chemi-Con) | 160V 2200uF ±20% Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815170 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@85℃ | 50.8mm | 160V | 2200uF | ±20% | 22.22mm | - | -40℃~+85℃ | 79.38mm | - | ||
| Min: 1 Mult: 1 | 0 | MAL211080602E3 | Vishay Intertech | 300V 6000uF -10%~+30% 25.3mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815174 | Bolt,D76xL220mm | Box-packed | 10000hrs@85℃ | 76mm | 300V | 6000uF | -10%~+30% | 31.8mm | - | -40℃~+85℃ | 220mm | 25.3mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37F421CPN682MEE3U | NCC(Nippon Chemi-Con) | 420V 6800uF ±20% 20.2A@120Hz 14mΩ@120Hz Bolt,D76.2xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815179 | Bolt,D76.2xL144mm | Box-packed | 5000hrs@85℃ | 76.2mm | 420V | 6800uF | ±20% | 31.8mm | 20.2A@120Hz | -40℃~+85℃ | 144mm | 14mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210258222E3 | Vishay Intertech | 385V 2200uF ±20% 10A@100Hz 61mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815235 | Bolt,D65xL110.7mm | Box-packed | 10000hrs@85℃ | 65mm | 385V | 2200uF | ±20% | 28.5mm | 10A@100Hz | -40℃~+85℃ | 110.7mm | 61mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | DCMC103M400FE5F | Cornell Dubilier Electronics | 400V 10000uF ±20% 17mΩ@120Hz Bolt,D88.9xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815236 | Bolt,D88.9xL130.18mm | Box-packed | 2000hrs@85℃ | 88.9mm | 400V | 10000uF | ±20% | 31.75mm | - | -40℃~+85℃ | 130.18mm | 17mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS132T500W3L | Cornell Dubilier Electronics | 500V 1300uF -10%~+50% 5.6A@120Hz 80mΩ@120Hz Bolt,D63.5xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815240 | Bolt,D63.5xL92.08mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 500V | 1300uF | -10%~+50% | - | 5.6A@120Hz | -40℃~+85℃ | 92.08mm | 80mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D500HLN183MA79U | NCC(Nippon Chemi-Con) | 50V 18000uF ±20% 10.92A@120Hz 17.9mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815257 | Bolt,D34.93xL79.38mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 50V | 18000uF | ±20% | 12.7mm | 10.92A@120Hz | -40℃~+105℃ | 79.38mm | 17.9mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | PSU4330 | Cornell Dubilier Electronics | 330V 43uF 0%~+20% Bolt,D36.53xL87.25mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815267 | Bolt,D36.53xL87.25mm | Tape & Reel (TR) | - | 36.53mm | 330V | 43uF | 0%~+20% | - | - | -40℃~+65℃ | 87.25mm | - | ||
| Min: 1 Mult: 1 | 0 | 36DY101F450AN2A | Vishay Intertech | 450V 100uF -10%~+50% Bolt,D36.9xL44.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815272 | Bolt,D36.9xL44.5mm | Tape & Reel (TR) | 2000hrs@85℃ | 36.9mm | 450V | 100uF | -10%~+50% | 12.7mm | - | -40℃~+85℃ | 44.5mm | - | ||
| Min: 1 Mult: 1 | 0 | E32D201HPN392MAD0U | NCC(Nippon Chemi-Con) | 200V 3900uF ±20% 8.03A@120Hz 34.7mΩ@120Hz Bolt,D34.93xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815273 | Bolt,D34.93xL130.18mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 200V | 3900uF | ±20% | 12.7mm | 8.03A@120Hz | -40℃~+105℃ | 130.18mm | 34.7mΩ@120Hz |