Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS80A113QS500 | KEMET | 500V 11000uF ±20% 30.8A@10kHz 24mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814493 | Bolt,D90xL196mm | Box-packed | 9000hrs@105℃ | 90mm | 500V | 11000uF | ±20% | 31.8mm | 30.8A@10kHz | -40℃~+105℃ | 196mm | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80U333NT200 | KEMET | 200V 33000uF ±20% 26.2A@10kHz 14mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814533 | Bolt,D77xL222mm | Box-packed | 9000hrs@105℃ | 77mm | 200V | 33000uF | ±20% | 31.8mm | 26.2A@10kHz | -40℃~+105℃ | 222mm | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80P243NW200 | KEMET | 200V 24000uF ±20% 24.4A@10kHz 18mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814613 | Bolt,D77xL171mm | Box-packed | 9000hrs@105℃ | 77mm | 200V | 24000uF | ±20% | 31.8mm | 24.4A@10kHz | -40℃~+105℃ | 171mm | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C134QS100 | KEMET | 100V 0.13F ±20% 42.2A@10kHz 6mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814753 | Bolt,D90xL196mm | Box-packed | 20000hrs@85℃ | 90mm | 100V | 0.13F | ±20% | 31.8mm | 42.2A@10kHz | -40℃~+85℃ | 196mm | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H513NF100 | KEMET | 100V 51000uF ±20% 27.9A@10kHz 12mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814893 | Bolt,D77xL107mm | Box-packed | 20000hrs@85℃ | 77mm | 100V | 51000uF | ±20% | 31.8mm | 27.9A@10kHz | -40℃~+85℃ | 107mm | 12mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80G513NP100 | KEMET | 100V 51000uF ±20% 27A@10kHz 11mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814908 | Bolt,D77xL148mm | Box-packed | 9000hrs@105℃ | 77mm | 100V | 51000uF | ±20% | 31.8mm | 27A@10kHz | -40℃~+105℃ | 148mm | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70H752NW500 | KEMET | 500V 7500uF ±20% 26.3A@10kHz 38mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814923 | Bolt,D77xL171mm | Box-packed | 20000hrs@85℃ | 77mm | 500V | 7500uF | ±20% | 31.8mm | 26.3A@10kHz | -40℃~+85℃ | 171mm | 38mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H432KF250 | KEMET | 250V 4300uF ±20% 14.3A@10kHz 54mΩ@100Hz Bolt,D51xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815198 | Bolt,D51xL107mm | Box-packed | 7000hrs@105℃ | 51mm | 250V | 4300uF | ±20% | 22.2mm | 14.3A@10kHz | -40℃~+105℃ | 107mm | 54mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNK2G153MSEJ | Nichicon | 400V 15000uF ±20% 34.8A@120Hz Bolt,D90xL190mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815258 | Bolt,D90xL190mm | Box-packed | 5000hrs@85℃ | 90mm | 400V | 15000uF | ±20% | 31.8mm | 34.8A@120Hz | -25℃~+85℃ | 190mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS31A222MF400 | KEMET | 400V 2200uF ±20% 18.8A@10kHz 62mΩ@100Hz Bolt,D66xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815318 | Bolt,D66xL105mm | Box-packed | 5000hrs@85℃ | 66mm | 400V | 2200uF | ±20% | 28.5mm | 18.8A@10kHz | -40℃~+85℃ | 105mm | 62mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS70C473QT200 | KEMET | 200V 47000uF ±20% 37.8A@10kHz 11mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815463 | Bolt,D90xL222mm | Box-packed | 20000hrs@85℃ | 90mm | 200V | 47000uF | ±20% | 31.8mm | 37.8A@10kHz | -40℃~+85℃ | 222mm | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81C113NJ250 | KEMET | 250V 11000uF ±20% 20.5A@10kHz 26mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815508 | Bolt,D77xL117mm | Box-packed | 9000hrs@105℃ | 77mm | 250V | 11000uF | ±20% | 31.8mm | 20.5A@10kHz | -40℃~+105℃ | 117mm | 26mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2L472MSEJ | Nichicon | 550V 4700uF ±20% 14.5A@120Hz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815788 | Bolt,D90xL173mm | Box-packed | 5000hrs@85℃ | 90mm | 550V | 4700uF | ±20% | 31.8mm | 14.5A@120Hz | -25℃~+85℃ | 173mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS70C133NW350 | KEMET | 350V 13000uF ±20% 28.3A@10kHz 20mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815843 | Bolt,D77xL171mm | Box-packed | 20000hrs@85℃ | 77mm | 350V | 13000uF | ±20% | 31.8mm | 28.3A@10kHz | -40℃~+85℃ | 171mm | 20mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A203NW250 | KEMET | 250V 20000uF ±20% 28.3A@10kHz 18mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815893 | Bolt,D77xL171mm | Box-packed | 20000hrs@85℃ | 77mm | 250V | 20000uF | ±20% | 31.8mm | 28.3A@10kHz | -40℃~+85℃ | 171mm | 18mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNU2G822MSEJ | Nichicon | 400V 8200uF ±20% 23.1A@120Hz Bolt,D90xL128mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815963 | Bolt,D90xL128mm | Box-packed | 5000hrs@105℃ | 90mm | 400V | 8200uF | ±20% | 31.8mm | 23.1A@120Hz | -40℃~+105℃ | 128mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS71G914NS025 | KEMET | 25V 0.91F ±20% 34.8A@10kHz 6mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815968 | Bolt,D77xL196mm | Box-packed | 20000hrs@85℃ | 77mm | 25V | 0.91F | ±20% | 31.8mm | 34.8A@10kHz | -40℃~+85℃ | 196mm | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43732A5568M000 | TDK | 450V 5600uF ±20% 15.8A@100Hz 22mΩ@100Hz Bolt,D76.9xL157.2mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815998 | Bolt,D76.9xL157.2mm | Box-packed | 10000hrs@85℃ | 76.9mm | 450V | 5600uF | ±20% | 31.7mm | 15.8A@100Hz | -25℃~+85℃ | 157.2mm | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B41456B5150M000 | TDK | 25V 0.15F ±20% 20A@100Hz 8mΩ@100Hz Bolt,D64.3xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816098 | Bolt,D64.3xL106.7mm | Box-packed | 12000hrs@85℃ | 64.3mm | 25V | 0.15F | ±20% | 28.5mm | 20A@100Hz | -40℃~+85℃ | 106.7mm | 8mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2H272MSEG | Nichicon | 500V 2700uF ±20% 11A@120Hz Bolt,D63.5xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816143 | Bolt,D63.5xL153mm | Box-packed | 2000hrs@105℃ | 63.5mm | 500V | 2700uF | ±20% | 28.6mm | 11A@120Hz | -25℃~+105℃ | 153mm | - | ||
| Min: 1 Mult: 1 | 0 | LNU2H182MTEG | Nichicon | 500V 1800uF ±20% 7.4A@120Hz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812448 | Bolt,D63.5xL103mm | Box-packed | 5000hrs@105℃ | 63.5mm | 500V | 1800uF | ±20% | 28.6mm | 7.4A@120Hz | -40℃~+105℃ | 103mm | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A432NJ550 | KEMET | 550V 4300uF ±20% 19.8A@10kHz 108mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812508 | Bolt,D77xL117mm | Box-packed | 20000hrs@85℃ | 77mm | 550V | 4300uF | ±20% | 31.8mm | 19.8A@10kHz | -40℃~+85℃ | 117mm | 108mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2W392MSEH | Nichicon | 450V 3900uF ±20% 17A@120Hz Bolt,D76.2xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812648 | Bolt,D76.2xL93mm | Box-packed | 5000hrs@85℃ | 76.2mm | 450V | 3900uF | ±20% | 31.8mm | 17A@120Hz | -40℃~+85℃ | 93mm | - | ||
| Min: 1 Mult: 1 | 0 | B43733A9228M000 | TDK | 400V 2200uF ±20% 8.34A@100Hz 55mΩ@100Hz Bolt,D51.6xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812868 | Bolt,D51.6xL106.7mm | Box-packed | 15000hrs@85℃ | 51.6mm | 400V | 2200uF | ±20% | 22.2mm | 8.34A@100Hz | -25℃~+85℃ | 106.7mm | 55mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H113NJ250 | KEMET | 250V 11000uF ±20% 20.5A@10kHz 26mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812983 | Bolt,D77xL117mm | Box-packed | 9000hrs@105℃ | 77mm | 250V | 11000uF | ±20% | 31.8mm | 20.5A@10kHz | -40℃~+105℃ | 117mm | 26mΩ@100Hz |