Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D201LPN182TA92U | NCC(Nippon Chemi-Con) | 200V 1800uF -10%~+50% Bolt,D50.8xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815959 | Bolt,D50.8xL92.08mm | Tape & Reel (TR) | 2000hrs@85℃ | 50.8mm | 200V | 1800uF | -10%~+50% | 22.22mm | 92.08mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E37F421CPN332MDA5U | NCC(Nippon Chemi-Con) | 420V 3300uF ±20% 11.7A@120Hz 28mΩ@120Hz Bolt,D63.5xL106mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815966 | Bolt,D63.5xL106mm | Box-packed | 5000hrs@85℃ | 63.5mm | 420V | 3300uF | ±20% | 28.6mm | 106mm | -40℃~+85℃ | 28mΩ@120Hz | 11.7A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LQR2W682MSEHBB | Nichicon | 450V 6800uF ±20% 23.3A@120Hz Bolt,D76.2xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815967 | Bolt,D76.2xL173mm | Box-packed | 5000hrs@85℃ | 76.2mm | 450V | 6800uF | ±20% | 31.8mm | 173mm | -25℃~+85℃ | - | 23.3A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D500MLN153MA67U | NCC(Nippon Chemi-Con) | 50V 15000uF ±20% 9.01A@120Hz 21.3mΩ@120Hz Bolt,D34.93xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815970 | Bolt,D34.93xL66.68mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 50V | 15000uF | ±20% | 12.7mm | 66.68mm | -40℃~+105℃ | 21.3mΩ@120Hz | 9.01A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN123TC54U | NCC(Nippon Chemi-Con) | 50V 12000uF -10%~+50% Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815973 | Bolt,D50.8xL53.98mm | Box-packed | 2000hrs@85℃ | 50.8mm | 50V | 12000uF | -10%~+50% | 22.22mm | 53.98mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D100LPN823TC54U | NCC(Nippon Chemi-Con) | 10V 82000uF -10%~+50% Bolt,D50.8xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815982 | Bolt,D50.8xL53.98mm | Box-packed | 2000hrs@85℃ | 50.8mm | 10V | 82000uF | -10%~+50% | 22.22mm | 53.98mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN103UC79U | NCC(Nippon Chemi-Con) | 75V 10000uF -10%~+75% Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815993 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@85℃ | 50.8mm | 75V | 10000uF | -10%~+75% | 22.22mm | 79.38mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | 63LSQ22000MEFC51X83 | Rubycon | 63V 22000uF ±20% 7.1A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815999 | Bolt,D51xL83mm | Box-packed | 3000hrs@85℃ | 51mm | 63V | 22000uF | ±20% | 21.8mm | 83mm | -40℃~+85℃ | - | 7.1A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D161HPN392MAA5U | NCC(Nippon Chemi-Con) | 160V 3900uF ±20% 5.83A@120Hz 43.6mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816001 | Bolt,D34.93xL104.78mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 160V | 3900uF | ±20% | 12.7mm | 104.78mm | -40℃~+85℃ | 43.6mΩ@120Hz | 5.83A@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250059102E3 | Vishay Intertech | 500V 1000uF ±20% 6.54A@10kHz 215mΩ@100Hz Bolt,D51xL83.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816017 | Bolt,D51xL83.8mm | Box-packed | 5000hrs@85℃ | 51mm | 500V | 1000uF | ±20% | 22.2mm | 83.8mm | -25℃~+85℃ | 215mΩ@100Hz | 6.54A@10kHz | ||
| Min: 1 Mult: 1 | 0 | E36D351LPN332TEE3U | NCC(Nippon Chemi-Con) | 350V 3300uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816030 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 350V | 3300uF | -10%~+50% | 31.8mm | 142.88mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D421CSS143MEM9U | NCC(Nippon Chemi-Con) | 420V 14000uF ±20% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816125 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 420V | 14000uF | ±20% | 31.75mm | 219.08mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D630HPN683MDA5U | NCC(Nippon Chemi-Con) | 63V 68000uF ±20% 29.84A@120Hz 6.9mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816131 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@105℃ | 63.5mm | 63V | 68000uF | ±20% | 28.58mm | 104.78mm | -40℃~+105℃ | 6.9mΩ@120Hz | 29.84A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D750LPN452TCB7U | NCC(Nippon Chemi-Con) | 75V 4500uF -10%~+50% Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816152 | Bolt,D50.8xL117.48mm | Box-packed | 2000hrs@85℃ | 50.8mm | 75V | 4500uF | -10%~+50% | 22.22mm | 117.48mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNR1K103MSE | Nichicon | 80V 10000uF ±20% 4.2A@120Hz Bolt,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816155 | Bolt,D35xL83mm | Box-packed | 5000hrs@85℃ | 35mm | 80V | 10000uF | ±20% | 12.7mm | 83mm | -40℃~+85℃ | - | 4.2A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN103UEA5U | NCC(Nippon Chemi-Con) | 50V 10000uF -10%~+75% Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816166 | Bolt,D76.2xL105mm | Box-packed | 2000hrs@85℃ | 76.2mm | 50V | 10000uF | -10%~+75% | 31.8mm | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D600LPN153MAE3U | NCC(Nippon Chemi-Con) | 60V 15000uF ±20% Bolt,D34.93xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816176 | Bolt,D34.93xL142.88mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 60V | 15000uF | ±20% | 12.7mm | 142.88mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D630LPN473MCA5U | NCC(Nippon Chemi-Con) | 63V 47000uF ±20% 13.01A@120Hz 7.5mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816177 | Bolt,D50.8xL104.78mm | Box-packed | 2000hrs@85℃ | 50.8mm | 63V | 47000uF | ±20% | 22.22mm | 104.78mm | -40℃~+85℃ | 7.5mΩ@120Hz | 13.01A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LQR2W103MSEJBN | Nichicon | 450V 10000uF ±20% 31.3A@120Hz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3816182 | Bolt,D90xL193mm | Box-packed | 5000hrs@85℃ | 90mm | 450V | 10000uF | ±20% | 31.8mm | 193mm | -25℃~+85℃ | - | 31.3A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS142T450V5L | Cornell Dubilier Electronics | 450V 1400uF -10%~+50% 6.5A@120Hz 59mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812459 | Bolt,D50.8xL142.88mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 450V | 1400uF | -10%~+50% | - | 142.88mm | -40℃~+85℃ | 59mΩ@120Hz | 6.5A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D351HLS102MC79U | NCC(Nippon Chemi-Con) | 350V 1000uF ±20% Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812462 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@105℃ | 50.8mm | 350V | 1000uF | ±20% | 22.22mm | 79.38mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNT2W153MSEJBN | Nichicon | 450V 15000uF ±20% 45.6A@120Hz Bolt,D90xL253mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812471 | Bolt,D90xL253mm | Box-packed | 5000hrs@105℃ | 90mm | 450V | 15000uF | ±20% | 31.8mm | 253mm | -25℃~+105℃ | - | 45.6A@120Hz | ||
| Min: 1 Mult: 1 | 0 | DCMC192T250AJ2B | Cornell Dubilier Electronics | 250V 1900uF -10%~+50% 5.2A@120Hz 69.5mΩ@120Hz Bolt,D34.93xL93.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812474 | Bolt,D34.93xL93.65mm | Box-packed | 2000hrs@85℃ | 34.93mm | 250V | 1900uF | -10%~+50% | 12.7mm | 93.65mm | -40℃~+85℃ | 69.5mΩ@120Hz | 5.2A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS133U050V3C | Cornell Dubilier Electronics | 50V 13000uF -10%~+75% 7.3A@120Hz 29mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812475 | Bolt,D50.8xL79.38mm | Bag-packed | 2000hrs@85℃ | 50.8mm | 50V | 13000uF | -10%~+75% | - | 79.38mm | -40℃~+85℃ | 29mΩ@120Hz | 7.3A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2H152MSEG | Nichicon | 500V 1500uF ±20% 5.5A@120Hz Bolt,D63.5xL93mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812477 | Bolt,D63.5xL93mm | Box-packed | 5000hrs@85℃ | 63.5mm | 500V | 1500uF | ±20% | 28.6mm | 93mm | -25℃~+85℃ | - | 5.5A@120Hz |