Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ELG686M450AQ2AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21023278 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MLPS203M7R5EK0C | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21032255 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESE477M050AL3EA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21150365 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESK106M063AC3DA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21150370 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ALC40A271DF500 | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21210386 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESH106M400AL3AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21150367 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ESK226M063AE3DA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21150372 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | M39018/04-2105M | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21173134 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 101472U050AC1A | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21123133 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 101X223U063BC2B | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21123137 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 101X603U025BB2B | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C21123138 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | B43701B4398M000 | TDK | 350V 3900uF ±20% 10.3A@100Hz 38mΩ@100Hz Bolt,D64.3xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5950214 | Bolt,D64.3xL97.7mm | Bag-packed | 64.3mm | 350V | 3900uF | 28.5mm | ±20% | 10.3A@100Hz | -25℃~+85℃ | 97.7mm | 38mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS80G434NF025 | KEMET | 25V 0.43F ±20% 24.3A@100Hz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5942817 | Bolt,D77xL107mm | Bag-packed | 77mm | 25V | 0.43F | 31.8mm | ±20% | 24.3A@100Hz | -40℃~+105℃ | 107mm | 9mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | CAP-30/440R | Littelfuse | 440V 30uF ±3% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5962820 | Plugin | - | - | 440V | 30uF | - | ±3% | - | -40℃~+70℃ | - | - | 60000hrs@70℃ | ||
| Min: 1 Mult: 1 | 0 | CAP-15/440R | Littelfuse | 440V 15uF ±3% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5962816 | Plugin | - | - | 440V | 15uF | - | ±3% | - | -40℃~+70℃ | - | - | 60000hrs@70℃ | ||
| Min: 1 Mult: 1 | 0 | CAP-55/440 | Littelfuse | 440V 55uF ±3% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5962826 | Plugin | - | - | 440V | 55uF | - | ±3% | - | -40℃~+70℃ | - | - | 60000hrs@70℃ | ||
| Min: 1 Mult: 1 | 0 | ALS70P334NP040 | KEMET | 40V 0.33F ±20% 31A@100Hz 8mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5942803 | Bolt,D77xL148mm | Bag-packed | 77mm | 40V | 0.33F | 31.8mm | ±20% | 31A@100Hz | -40℃~+85℃ | 148mm | 8mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | B41458B8479M003 | TDK | 63V 47000uF ±20% 18A@100Hz 10mΩ@100Hz Bolt,D64.3xL106.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5950124 | Bolt,D64.3xL106.7mm | Bag-packed | 64.3mm | 63V | 47000uF | 28.5mm | ±20% | 18A@100Hz | -40℃~+85℃ | 106.7mm | 10mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A912NP400 | KEMET | 400V 9100uF ±20% 18.8A@100Hz 24mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5942805 | Bolt,D77xL148mm | Bag-packed | 77mm | 400V | 9100uF | 31.8mm | ±20% | 18.8A@100Hz | -40℃~+85℃ | 148mm | 24mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS81A272MF500 | KEMET | 500V 2700uF ±20% 10.2A@100Hz 81mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5942825 | Bolt,D66xL107mm | Bag-packed | 66mm | 500V | 2700uF | 28.5mm | ±20% | 10.2A@100Hz | -40℃~+105℃ | 107mm | 81mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS71P822NF350 | KEMET | 350V 8200uF ±20% 23.2A@10kHz 29mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5942811 | Plugin | Bag-packed | 77mm | 350V | 8200uF | 31.8mm | ±20% | 23.2A@10kHz | -40℃~+85℃ | - | 29mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS80P752NP400 | KEMET | 400V 7500uF ±20% 15.5A@100Hz 26mΩ@100Hz Bolt,D77xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5942823 | Bolt,D77xL148mm | Bag-packed | 77mm | 400V | 7500uF | 31.8mm | ±20% | 15.5A@100Hz | -40℃~+105℃ | 148mm | 26mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | E32D550HPN263MCE3U | NCC(Nippon Chemi-Con) | 55V 26000uF ±20% Bolt,D50.8xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028373 | Bolt,D50.8xL143mm | Bag-packed | 50.8mm | 55V | 26000uF | 22.2mm | ±20% | - | -40℃~+105℃ | 143mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN451UA54U | NCC(Nippon Chemi-Con) | 100V 450uF -10%~+75% Bolt,D35xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028398 | Bolt,D35xL54mm | Bag-packed | 35mm | 100V | 450uF | 12.7mm | -10%~+75% | - | -40℃~+85℃ | 54mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN742TDE3U | NCC(Nippon Chemi-Con) | 200V 7400uF -10%~+50% Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028447 | Bolt,D63.5xL143mm | Bag-packed | 63.5mm | 200V | 7400uF | 28.6mm | -10%~+50% | - | -40℃~+85℃ | 143mm | - | - |