Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
L
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D351LPN222TDE3U | NCC(Nippon Chemi-Con) | 350V 2200uF -10%~+50% Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028487 | Bolt,D63.5xL143mm | Bag-packed | 63.5mm | 350V | 2200uF | -10%~+50% | 28.6mm | 143mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN373TDB7U | NCC(Nippon Chemi-Con) | 75V 37000uF -10%~+50% Bolt,D63.5xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028577 | Bolt,D63.5xL117mm | Bag-packed | 63.5mm | 75V | 37000uF | -10%~+50% | 28.6mm | 117mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F401CGS342MEB7U | NCC(Nippon Chemi-Con) | 400V 3400uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028602 | Plugin | Bag-packed | - | 400V | 3400uF | ±20% | 31.8mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36L351CDN222MDA5U | NCC(Nippon Chemi-Con) | 350V 2200uF ±20% 10A@120Hz 39mΩ@120Hz Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028632 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 350V | 2200uF | ±20% | 28.6mm | 105mm | -40℃~+85℃ | 10A@120Hz | 39mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D250LPN453UCA5U | NCC(Nippon Chemi-Con) | 25V 45000uF -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028459 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 25V | 45000uF | -10%~+75% | 22.2mm | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D400LPN292UA54U | NCC(Nippon Chemi-Con) | 40V 2900uF -10%~+75% Bolt,D35xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028489 | Bolt,D35xL54mm | Bag-packed | 35mm | 40V | 2900uF | -10%~+75% | 12.7mm | 54mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN124UE92U | NCC(Nippon Chemi-Con) | 50V 0.12F -10%~+75% Bolt,D76.2xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028539 | Bolt,D76.2xL92mm | Bag-packed | 76.2mm | 50V | 0.12F | -10%~+75% | 31.8mm | 92mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CHS562MEE3U | NCC(Nippon Chemi-Con) | 450V 5600uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028619 | Plugin | Bag-packed | - | 450V | 5600uF | ±20% | 31.8mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D350HPN223MA67U | NCC(Nippon Chemi-Con) | 35V 22000uF ±20% 9.4A@120Hz 21.6mΩ@120Hz Bolt,D35xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028354 | Bolt,D35xL67mm | Bag-packed | 35mm | 35V | 22000uF | ±20% | 12.7mm | 67mm | -40℃~+105℃ | 9.4A@120Hz | 21.6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D250LPN682TA41U | NCC(Nippon Chemi-Con) | 25V 6800uF -10%~+50% Bolt,D35xL41mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028463 | Bolt,D35xL41mm | Bag-packed | 35mm | 25V | 6800uF | -10%~+50% | 12.7mm | 41mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN142QED0U | NCC(Nippon Chemi-Con) | 450V 1400uF -10%~+30% Bolt,D76.2xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028518 | Bolt,D76.2xL130mm | Bag-packed | 76.2mm | 450V | 1400uF | -10%~+30% | 31.8mm | 130mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D500HPS223MA79U | NCC(Nippon Chemi-Con) | 50V 22000uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028362 | Plugin | Bag-packed | - | 50V | 22000uF | ±20% | 12.7mm | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D161HPN183MDB7U | NCC(Nippon Chemi-Con) | 160V 18000uF ±20% 17.82A@120Hz 12.5mΩ@120Hz Bolt,D63.5xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028422 | Bolt,D63.5xL117mm | Bag-packed | 63.5mm | 160V | 18000uF | ±20% | 28.6mm | 117mm | -40℃~+85℃ | 17.82A@120Hz | 12.5mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D200HPN154MC92U | NCC(Nippon Chemi-Con) | 20V 0.15F ±20% Bolt,D50.8xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028426 | Bolt,D50.8xL92mm | Bag-packed | 50.8mm | 20V | 0.15F | ±20% | 22.2mm | 92mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D200LPN703UUB7U | NCC(Nippon Chemi-Con) | 20V 70000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028431 | Plugin | Bag-packed | - | 20V | 70000uF | -10%~+75% | - | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D451LPN102TCA5U | NCC(Nippon Chemi-Con) | 450V 1000uF -10%~+50% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028526 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 450V | 1000uF | -10%~+50% | 22.2mm | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN113UAE3U | NCC(Nippon Chemi-Con) | 50V 11000uF -10%~+75% Bolt,D35xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028551 | Bolt,D35xL143mm | Bag-packed | 35mm | 50V | 11000uF | -10%~+75% | 12.7mm | 143mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E37L400HLN473QC92U | NCC(Nippon Chemi-Con) | 40V 47000uF -10%~+30% Bolt,D50.8xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028646 | Bolt,D50.8xL92mm | Bag-packed | 50.8mm | 40V | 47000uF | -10%~+30% | 22.2mm | 92mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D300LPN263UCE3U | NCC(Nippon Chemi-Con) | 30V 26000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028346 | Plugin | Bag-packed | 50.8mm | 30V | 26000uF | -10%~+75% | 22.2mm | - | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D350HPN673UCA5U | NCC(Nippon Chemi-Con) | 35V 67000uF -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028480 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 35V | 67000uF | -10%~+75% | 22.2mm | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CGS532MEB7U | NCC(Nippon Chemi-Con) | 450V 5300uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028615 | Plugin | Bag-packed | - | 450V | 5300uF | ±20% | 31.8mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL210265152E3 | Vishay Intertech | 350V 1500uF ±20% 7A@100Hz 99mΩ@100Hz Bolt,D50xL110.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5759450 | Bolt,D50xL110.8mm | Bag-packed | 50mm | 350V | 1500uF | ±20% | 22.2mm | 110.8mm | -40℃~+85℃ | 7A@100Hz | 99mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210157473E3 | Vishay Intertech | 40V 47000uF ±20% 14.6A@100Hz 12mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5759441 | Bolt,D50xL88.8mm | Bag-packed | 50mm | 40V | 47000uF | ±20% | 22.2mm | 88.8mm | -40℃~+85℃ | 14.6A@100Hz | 12mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2W222MSEHBN | Nichicon | 450V 2200uF ±20% 12.5A@120Hz Bolt,D76.2xL68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5752178 | Bolt,D76.2xL68mm | Bag-packed | 76.2mm | 450V | 2200uF | ±20% | 31.8mm | 68mm | -40℃~+85℃ | 12.5A@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | LQR2V272MSEGBN | Nichicon | 350V 2700uF ±20% 10.6A@120Hz Bolt,D63.5xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5752284 | Bolt,D63.5xL83mm | Bag-packed | 63.5mm | 350V | 2700uF | ±20% | 28.6mm | 83mm | -25℃~+85℃ | 10.6A@120Hz | - |