Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS71C163QH250 | KEMET | 250V 16000uF ±20% 26.3A@10kHz 22mΩ@100Hz Bolt,D90xL100mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814461 | Bolt,D90xL100mm | Box-packed | 20000hrs@85℃ | 90mm | 250V | 16000uF | ±20% | 31.8mm | 26.3A@10kHz | -40℃~+85℃ | 100mm | 22mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71C134QS100 | KEMET | 100V 0.13F ±20% 42.2A@10kHz 6mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814496 | Bolt,D90xL196mm | Box-packed | 20000hrs@85℃ | 90mm | 100V | 0.13F | ±20% | 31.8mm | 42.2A@10kHz | -40℃~+85℃ | 196mm | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H133QT450 | KEMET | 450V 13000uF ±20% 32.3A@10kHz 16mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814536 | Bolt,D90xL222mm | Box-packed | 9000hrs@105℃ | 90mm | 450V | 13000uF | ±20% | 31.8mm | 32.3A@10kHz | -40℃~+105℃ | 222mm | 16mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E37F401CPN183MFM9U | NCC(Nippon Chemi-Con) | 400V 18000uF ±20% 43.9A@120Hz 5mΩ@120Hz Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814566 | Bolt,D89xL220mm | Box-packed | 5000hrs@85℃ | 89mm | 400V | 18000uF | ±20% | 31.8mm | 43.9A@120Hz | -40℃~+85℃ | 220mm | 5mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80G184NW063 | KEMET | 63V 0.18F ±20% 29.1A@10kHz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814626 | Bolt,D77xL171mm | Box-packed | 9000hrs@105℃ | 77mm | 63V | 0.18F | ±20% | 31.8mm | 29.1A@10kHz | -40℃~+105℃ | 171mm | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNR1C334MSEB | Nichicon | 16V 0.33F ±20% 25.1A@120Hz Bolt,D63.5xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6218188 | Bolt,D63.5xL123mm | Bag-packed | - | 63.5mm | 16V | 0.33F | ±20% | 28.6mm | 25.1A@120Hz | -40℃~+85℃ | 123mm | - | ||
| Min: 1 Mult: 1 | 0 | LNK2V682MSEGBB | Nichicon | 350V 6800uF ±20% 19.6A@120Hz Bolt,D63.5xL158mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6218184 | Bolt,D63.5xL158mm | Bag-packed | - | 63.5mm | 350V | 6800uF | ±20% | 28.6mm | 19.6A@120Hz | -25℃~+85℃ | 158mm | - | ||
| Min: 1 Mult: 1 | 0 | LNX2G122MSEFBB | Nichicon | 400V 1200uF ±20% 6.3A@10kHz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6218199 | Plugin | Bag-packed | - | 51mm | 400V | 1200uF | ±20% | 22mm | 6.3A@10kHz | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D101HLN562MA92U | NCC(Nippon Chemi-Con) | 100V 5600uF ±20% 10.04A@120Hz 23.1mΩ@120Hz Bolt,D35xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6234660 | Bolt,D35xL92mm | Bag-packed | - | 35mm | 100V | 5600uF | ±20% | 12.7mm | 10.04A@120Hz | -40℃~+105℃ | 92mm | 23.1mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D150LPN752UA54U | NCC(Nippon Chemi-Con) | 15V 7500uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6234695 | Plugin | Bag-packed | - | 35mm | 15V | 7500uF | -10%~+75% | 12.7mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D250LPN323UDA5U | NCC(Nippon Chemi-Con) | 25V 32000uF -10%~+75% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6234700 | Bolt,D63.5xL105mm | Bag-packed | - | 63.5mm | 25V | 32000uF | -10%~+75% | 28.6mm | - | -40℃~+85℃ | 105mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D351CPN402TEE3U | NCC(Nippon Chemi-Con) | 350V 4000uF -10%~+50% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6234705 | Bolt,D76.2xL143mm | Bag-packed | - | 76.2mm | 350V | 4000uF | -10%~+50% | 31.8mm | - | -40℃~+85℃ | 143mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D400HPN202WA54U | NCC(Nippon Chemi-Con) | 40V 2000uF -10%~+100% Bolt,D35xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233775 | Bolt,D35xL54mm | Bag-packed | - | 35mm | 40V | 2000uF | -10%~+100% | 12.7mm | - | -40℃~+85℃ | 54mm | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CSN222MD92U | NCC(Nippon Chemi-Con) | 450V 2200uF ±20% Bolt,D63.5xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233850 | Bolt,D63.5xL92mm | Bag-packed | - | 63.5mm | 450V | 2200uF | ±20% | 28.6mm | - | -40℃~+85℃ | 92mm | - | ||
| Min: 1 Mult: 1 | 0 | E37L421CLN442MEA5U | NCC(Nippon Chemi-Con) | 420V 4400uF ±20% Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233880 | Bolt,D76.2xL105mm | Bag-packed | - | 76.2mm | 420V | 4400uF | ±20% | 31.8mm | - | -40℃~+85℃ | 105mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D400LPN842UC79U | NCC(Nippon Chemi-Con) | 40V 8400uF -10%~+75% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233781 | Bolt,D50.8xL79mm | Bag-packed | - | 50.8mm | 40V | 8400uF | -10%~+75% | 22.2mm | - | -40℃~+85℃ | 79mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN603TED0U | NCC(Nippon Chemi-Con) | 50V 60000uF -10%~+50% Bolt,D76.2xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233796 | Bolt,D76.2xL130mm | Bag-packed | - | 76.2mm | 50V | 60000uF | -10%~+50% | 31.8mm | - | -40℃~+85℃ | 130mm | - | ||
| Min: 1 Mult: 1 | 0 | E36D750LPN672UD79U | NCC(Nippon Chemi-Con) | 75V 6700uF -10%~+75% Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233826 | Bolt,D63.5xL80mm | Bag-packed | - | 63.5mm | 75V | 6700uF | -10%~+75% | 28.6mm | - | -40℃~+85℃ | 80mm | - | ||
| Min: 1 Mult: 1 | 0 | E36L451CDS882MEH0U | NCC(Nippon Chemi-Con) | 450V 8800uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233866 | Plugin | Bag-packed | - | - | 450V | 8800uF | ±20% | 31.8mm | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E37F451CPS123MEM9U | NCC(Nippon Chemi-Con) | 450V 12000uF ±20% 31.7A@120Hz 8mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233876 | Plugin | Bag-packed | - | - | 450V | 12000uF | ±20% | 31.8mm | 31.7A@120Hz | -40℃~+85℃ | - | 8mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNT1V473MSE | Nichicon | 35V 47000uF ±20% 8.4A@120Hz Bolt,D51xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6286926 | Bolt,D51xL103mm | Bag-packed | - | 51mm | 35V | 47000uF | ±20% | 22mm | 8.4A@120Hz | -40℃~+105℃ | 103mm | - | ||
| Min: 1 Mult: 1 | 0 | LNY2W682MSEJBN | Nichicon | 450V 6800uF ±20% 19.5A@120Hz Bolt,D90xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6286937 | Bolt,D90xL123mm | Bag-packed | - | 90mm | 450V | 6800uF | ±20% | 31.8mm | 19.5A@120Hz | -40℃~+85℃ | 123mm | - | ||
| Min: 1 Mult: 1 | 0 | LNT1V334MSEB | Nichicon | 35V 0.33F ±20% 21.3A@120Hz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6286924 | Bolt,D90xL173mm | Bag-packed | - | 90mm | 35V | 0.33F | ±20% | 31.8mm | 21.3A@120Hz | -40℃~+105℃ | 173mm | - | ||
| Min: 1 Mult: 1 | 0 | LNX2V272MSEFBN | Nichicon | 350V 2700uF ±20% 11.2A@10kHz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6286933 | Plugin | Bag-packed | - | 51mm | 350V | 2700uF | ±20% | 22mm | 11.2A@10kHz | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL210137154E3 | Vishay Intertech | 40V 0.15F ±20% 20.5A@100Hz 7mΩ@100Hz Bolt,D76xL111.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6294508 | Bolt,D76xL111.7mm | Bag-packed | - | 76mm | 40V | 0.15F | ±20% | 31.8mm | 20.5A@100Hz | -40℃~+85℃ | 111.7mm | 7mΩ@100Hz |