Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
Rated Voltage
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
Rated Voltage
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E32D1C1CHS353TEE3U | NCC(Nippon Chemi-Con) | 35000uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812867 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@105℃ | 76.2mm | 35000uF | -10%~+50% | 31.75mm | -40℃~+105℃ | 142.88mm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E37X501CPN103MFM9U | NCC(Nippon Chemi-Con) | 500V 10000uF ±20% 28.5A@120Hz 12mΩ@120Hz Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812871 | Bolt,D89xL220mm | Box-packed | 15000hrs@85℃ | 89mm | 10000uF | ±20% | 31.8mm | -40℃~+85℃ | 220mm | 12mΩ@120Hz | 500V | 28.5A@120Hz | ||
| Min: 1 Mult: 1 | 0 | ERWE451LGC182MCD0U | NCC(Nippon Chemi-Con) | 450V 1800uF ±20% 6.5A@120Hz Bolt,D50.8xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812873 | Bolt,D50.8xL130.18mm | Box-packed | 2000hrs@85℃ | 50.8mm | 1800uF | ±20% | 22.22mm | -25℃~+85℃ | 130.18mm | - | 450V | 6.5A@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250177562E3 | Vishay Intertech | 450V 5600uF ±20% 23.85A@10kHz 34mΩ@100Hz Bolt,D76.4xL116.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812876 | Bolt,D76.4xL116.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 5600uF | ±20% | 31.8mm | -40℃~+85℃ | 116.8mm | 34mΩ@100Hz | 450V | 23.85A@10kHz | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN473MC79U | NCC(Nippon Chemi-Con) | 50V 47000uF ±20% 10.09A@120Hz 9.7mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812880 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@85℃ | 50.8mm | 47000uF | ±20% | 22.22mm | -40℃~+85℃ | 79.38mm | 9.7mΩ@120Hz | 50V | 10.09A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451LPN611TAE3U | NCC(Nippon Chemi-Con) | 450V 610uF -10%~+50% Bolt,D34.93xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812884 | Bolt,D34.93xL142.88mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 610uF | -10%~+50% | 12.7mm | -40℃~+85℃ | 142.88mm | - | 450V | - | ||
| Min: 1 Mult: 1 | 0 | 36DY182F350BF2A | Vishay Intertech | 350V 1800uF -10%~+50% 5.73A@120Hz 76mΩ@120Hz Bolt,D52.8xL146.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812887 | Bolt,D52.8xL146.1mm | Box-packed | 2000hrs@85℃ | 52.8mm | 1800uF | -10%~+50% | 22.22mm | -40℃~+85℃ | 146.1mm | 76mΩ@120Hz | 350V | 5.73A@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210257472E3 | Vishay Intertech | 450V 4700uF ±20% 16.4A@100Hz 26mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812888 | Bolt,D76xL151.7mm | Box-packed | 10000hrs@85℃ | 76mm | 4700uF | ±20% | 31.8mm | -40℃~+85℃ | 151.7mm | 26mΩ@100Hz | 450V | 16.4A@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN222TDB7U | NCC(Nippon Chemi-Con) | 200V 2200uF -10%~+50% Bolt,D63.5xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812890 | Bolt,D63.5xL117.48mm | Box-packed | 2000hrs@85℃ | 63.5mm | 2200uF | -10%~+50% | 28.58mm | -40℃~+85℃ | 117.48mm | - | 200V | - | ||
| Min: 1 Mult: 1 | 0 | ERWF401LGC472MDF5U | NCC(Nippon Chemi-Con) | 400V 4700uF ±20% 15.2A@120Hz Bolt,D63.5xL155mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812891 | Bolt,D63.5xL155mm | Box-packed | 5000hrs@85℃ | 63.5mm | 4700uF | ±20% | 28mm | -25℃~+85℃ | 155mm | - | 400V | 15.2A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500LPN683TE92U | NCC(Nippon Chemi-Con) | 50V 68000uF -10%~+50% Bolt,D76.2xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812900 | Bolt,D76.2xL79.38mm | Box-packed | 2000hrs@85℃ | 76.2mm | 68000uF | -10%~+50% | 31.75mm | -40℃~+85℃ | 79.38mm | - | 50V | - | ||
| Min: 1 Mult: 1 | 0 | E32D800HPN223MCA5U | NCC(Nippon Chemi-Con) | 80V 22000uF ±20% 18.36A@120Hz 9.9mΩ@120Hz Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812903 | Bolt,D50.8xL104.78mm | Box-packed | 2000hrs@105℃ | 50.8mm | 22000uF | ±20% | 22.22mm | -40℃~+105℃ | 104.78mm | 9.9mΩ@120Hz | 80V | 18.36A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37L351CPN682MEB7U | NCC(Nippon Chemi-Con) | 350V 6800uF ±20% 18.1A@120Hz 15mΩ@120Hz Bolt,D76.2xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812908 | Bolt,D76.2xL118mm | Box-packed | 10000hrs@85℃ | 76.2mm | 6800uF | ±20% | 31.8mm | -40℃~+85℃ | 118mm | 15mΩ@120Hz | 350V | 18.1A@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210179223E3 | Vishay Intertech | 100V 22000uF ±20% 14.8A@100Hz 11mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812994 | Bolt,D65xL110.7mm | Box-packed | 15000hrs@85℃ | 65mm | 22000uF | ±20% | 28.5mm | -40℃~+85℃ | 110.7mm | 11mΩ@100Hz | 100V | 14.8A@100Hz | ||
| Min: 1 Mult: 1 | 0 | CGR373U050X5L | Cornell Dubilier Electronics | 50V 37000uF -10%~+75% 30A@120Hz 5.1mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812995 | Bolt,D76.2xL142.88mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 37000uF | -10%~+75% | - | -40℃~+105℃ | 142.88mm | 5.1mΩ@120Hz | 50V | 30A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37L451CPN123MFM9U | NCC(Nippon Chemi-Con) | 450V 12000uF ±20% 33.1A@120Hz 9mΩ@120Hz Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812997 | Bolt,D89xL220mm | Box-packed | 10000hrs@85℃ | 89mm | 12000uF | ±20% | 31.8mm | -40℃~+85℃ | 220mm | 9mΩ@120Hz | 450V | 33.1A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN152MC48U | NCC(Nippon Chemi-Con) | 200V 1500uF ±20% 3.19A@120Hz 97.1mΩ@120Hz Bolt,D50.8xL47.63mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3812999 | Bolt,D50.8xL47.63mm | Box-packed | 2000hrs@85℃ | 50.8mm | 1500uF | ±20% | 22.22mm | -40℃~+85℃ | 47.63mm | 97.1mΩ@120Hz | 200V | 3.19A@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS103U025R3C | Cornell Dubilier Electronics | 25V 10000uF -10%~+75% 6.4A@120Hz 24mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813011 | Bolt,D34.93xL79.38mm | Bag-packed | 2000hrs@85℃ | 34.93mm | 10000uF | -10%~+75% | - | -40℃~+85℃ | 79.38mm | 24mΩ@120Hz | 25V | 6.4A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D750HPC253UEA5U | NCC(Nippon Chemi-Con) | 75V 25000uF -10%~+75% Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813026 | Bolt,D76.2xL104.78mm | Box-packed | 2000hrs@85℃ | 76.2mm | 25000uF | -10%~+75% | 31.75mm | -40℃~+85℃ | 104.78mm | - | 75V | - | ||
| Min: 1 Mult: 1 | 0 | LNT1J333MSE | Nichicon | 63V 33000uF ±20% 9.4A@120Hz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813039 | Bolt,D63.5xL103mm | Box-packed | 2000hrs@105℃ | 63.5mm | 33000uF | ±20% | 28.6mm | -40℃~+105℃ | 103mm | - | 63V | 9.4A@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNT1H474MSE | Nichicon | 50V 0.47F ±20% 26.1A@120Hz Bolt,D100xL254mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813042 | Bolt,D100xL254mm | Box-packed | 2000hrs@105℃ | 100mm | 0.47F | ±20% | 41.5mm | -40℃~+105℃ | 254mm | - | 50V | 26.1A@120Hz | ||
| Min: 1 Mult: 1 | 0 | 3186GN263M250DPA2 | Cornell Dubilier Electronics | 250V 26000uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813045 | Plugin | Box-packed | 1500hrs@85℃ | - | 26000uF | ±20% | - | -40℃~+85℃ | - | - | 250V | - | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN821MAA5U | NCC(Nippon Chemi-Con) | 400V 820uF ±20% 3.09A@120Hz 197mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813049 | Bolt,D34.93xL104.78mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 820uF | ±20% | 12.7mm | -40℃~+85℃ | 104.78mm | 197mΩ@120Hz | 400V | 3.09A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN242TEE3U | NCC(Nippon Chemi-Con) | 450V 2400uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813052 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@85℃ | 76.2mm | 2400uF | -10%~+50% | 31.75mm | -40℃~+85℃ | 142.88mm | - | 450V | - | ||
| Min: 1 Mult: 1 | 0 | E36D161HPN103MD79U | NCC(Nippon Chemi-Con) | 160V 10000uF ±20% 11.23A@120Hz 21.5mΩ@120Hz Bolt,D63.5xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813056 | Bolt,D63.5xL79.38mm | Box-packed | 2000hrs@85℃ | 63.5mm | 10000uF | ±20% | 28.58mm | -40℃~+85℃ | 79.38mm | 21.5mΩ@120Hz | 160V | 11.23A@120Hz |