Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL250017122E3 | Vishay Intertech | 450V 1200uF ±20% 12.1A@120Hz 100mΩ@120Hz Bolt,D50xL89.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6085649 | Bolt,D50xL89.8mm | Bag-packed | 50mm | 450V | 1200uF | 22.2mm | ±20% | 12.1A@120Hz | 89.8mm | -40℃~+85℃ | 100mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81G124NJ063 | KEMET | 63V 0.12F ±20% 23.8A@100Hz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6120203 | Bolt,D77xL117mm | Bag-packed | 77mm | 63V | 0.12F | 31.8mm | ±20% | 23.8A@100Hz | 117mm | -40℃~+105℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H912QC200 | KEMET | 200V 9100uF ±20% 12.2A@100Hz 41mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6123552 | Bolt,D90xL69mm | Bag-packed | 90mm | 200V | 9100uF | 31.8mm | ±20% | 12.2A@100Hz | 69mm | -40℃~+105℃ | 41mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43310A5129M000 | TDK | 450V 12000uF ±20% 23.5A@120Hz 16mΩ@120Hz Bolt,D91xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6128620 | Bolt,D91xL220mm | Bag-packed | 91mm | 450V | 12000uF | 31.7mm | ±20% | 23.5A@120Hz | 220mm | -25℃~+85℃ | 16mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80H823DF025 | KEMET | 25V 82000uF ±20% 12.9A@100Hz 20mΩ@100Hz Bolt,D36xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6120199 | Bolt,D36xL107mm | Bag-packed | 36mm | 25V | 82000uF | 12.8mm | ±20% | 12.9A@100Hz | 107mm | -40℃~+105℃ | 20mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81P204NJ040 | KEMET | 40V 0.2F ±20% 24.1A@100Hz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6120204 | Bolt,D77xL117mm | Bag-packed | 77mm | 40V | 0.2F | 31.8mm | ±20% | 24.1A@100Hz | 117mm | -40℃~+105℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80C184NF040 | KEMET | 40V 0.18F ±20% 23.7A@100Hz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6123548 | Bolt,D77xL107mm | Bag-packed | 77mm | 40V | 0.18F | 31.8mm | ±20% | 23.7A@100Hz | 107mm | -40℃~+105℃ | 9mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ERWL451LGN842MFK1S | NCC(Nippon Chemi-Con) | 450V 8400uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6244372 | Plugin | Bag-packed | - | 450V | 8400uF | - | ±20% | - | - | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN392UC79U | NCC(Nippon Chemi-Con) | 75V 3900uF -10%~+75% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188907 | Bolt,D50.8xL79mm | Bag-packed | 50.8mm | 75V | 3900uF | 22.2mm | -10%~+75% | - | 79mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37F501CSN123MFM9U | NCC(Nippon Chemi-Con) | 500V 12000uF ±20% 33.5A@120Hz 8mΩ@120Hz Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188997 | Bolt,D89xL220mm | Bag-packed | 89mm | 500V | 12000uF | 31.8mm | ±20% | 33.5A@120Hz | 220mm | -40℃~+85℃ | 8mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D200CPN603WDA5U | NCC(Nippon Chemi-Con) | 20V 60000uF -10%~+100% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189712 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 20V | 60000uF | 28.6mm | -10%~+100% | - | 105mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D750CPN393TEE3U | NCC(Nippon Chemi-Con) | 75V 39000uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189832 | Plugin | Bag-packed | 76.2mm | 75V | 39000uF | 31.8mm | -10%~+50% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D101HLN473MEB7U | NCC(Nippon Chemi-Con) | 100V 47000uF ±20% 17.65A@120Hz 7.2mΩ@120Hz Bolt,D76.2xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6234686 | Bolt,D76.2xL117mm | Bag-packed | 76.2mm | 100V | 47000uF | 31.8mm | ±20% | 17.65A@120Hz | 117mm | -40℃~+85℃ | 7.2mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D251CHS153MED0U | NCC(Nippon Chemi-Con) | 250V 15000uF ±20% 26.264A@3kHz 12.6mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6234701 | Plugin | Bag-packed | 76.2mm | 250V | 15000uF | 31.8mm | ±20% | 26.264A@3kHz | - | -40℃~+85℃ | 12.6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D400CPN223UDA5U | NCC(Nippon Chemi-Con) | 40V 22000uF -10%~+75% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6234706 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 40V | 22000uF | 28.6mm | -10%~+75% | - | 105mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D401CJN442MCH3U | NCC(Nippon Chemi-Con) | 400V 4400uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233783 | Plugin | Bag-packed | - | 400V | 4400uF | - | ±20% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CSS822MFF5U | NCC(Nippon Chemi-Con) | 450V 8200uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233853 | Plugin | Bag-packed | - | 450V | 8200uF | 31.8mm | ±20% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D451LPN931TDA5U | NCC(Nippon Chemi-Con) | 450V 930uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233789 | Plugin | Bag-packed | 63.5mm | 450V | 930uF | 28.6mm | -10%~+50% | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36D551HPS222MED0U | NCC(Nippon Chemi-Con) | 550V 2200uF ±20% 6.36A@120Hz 121mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233814 | Plugin | Bag-packed | - | 550V | 2200uF | 31.8mm | ±20% | 6.36A@120Hz | - | -40℃~+85℃ | 121mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36F401CDN682MED0U | NCC(Nippon Chemi-Con) | 400V 6800uF ±20% Bolt,D76.2xL130mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233829 | Bolt,D76.2xL130mm | Bag-packed | 76.2mm | 400V | 6800uF | 31.8mm | ±20% | - | 130mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36F401CSC153MFK0U | NCC(Nippon Chemi-Con) | 400V 15000uF ±20% Bolt,D89xL190mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233839 | Bolt,D89xL190mm | Bag-packed | 89mm | 400V | 15000uF | 31.8mm | ±20% | - | 190mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CAN143MEM9U | NCC(Nippon Chemi-Con) | 450V 14000uF ±20% Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233844 | Bolt,D76.2xL220mm | Bag-packed | 76.2mm | 450V | 14000uF | 31.8mm | ±20% | - | 220mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E36F501CSN822MFK0U | NCC(Nippon Chemi-Con) | 500V 8200uF ±20% 25.9A@120Hz 20mΩ@120Hz Bolt,D89xL190mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6233859 | Bolt,D89xL190mm | Bag-packed | 89mm | 500V | 8200uF | 31.8mm | ±20% | 25.9A@120Hz | 190mm | -40℃~+85℃ | 20mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | ERHB631LGC182MDC5M | NCC(Nippon Chemi-Con) | 630V 1800uF ±20% 6.6A@120Hz Bolt,D63.5xL125mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6240158 | Bolt,D63.5xL125mm | Bag-packed | 63.5mm | 630V | 1800uF | 28mm | ±20% | 6.6A@120Hz | 125mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 3186GH472M450MPC1 | Cornell Dubilier Electronics | 450V 4700uF ±20% 31mΩ Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6083176 | Bolt,D76.2xL142.88mm | Bag-packed | 76.2mm | 450V | 4700uF | 31.75mm | ±20% | - | 142.88mm | -40℃~+85℃ | 31mΩ |