Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNT2W332MSEG | Nichicon | 450V 3300uF ±20% 16.5A@120Hz Bolt,D63.5xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588015 | Bolt,D63.5xL153mm | Bag-packed | 5000hrs@105℃ | 63.5mm | 450V | 3300uF | ±20% | 28.6mm | 16.5A@120Hz | 153mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LQR2G562MSEH | Nichicon | 400V 5600uF ±20% 21.4A@120Hz Bolt,D76.2xL133mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588029 | Bolt,D76.2xL133mm | Bag-packed | 5000hrs@85℃ | 76.2mm | 400V | 5600uF | ±20% | 31.8mm | 21.4A@120Hz | 133mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNU2W332MSEG | Nichicon | 450V 3300uF ±20% 21A@10kHz Bolt,D63.5xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588058 | Bolt,D63.5xL123mm | Bag-packed | 5000hrs@105℃ | 63.5mm | 450V | 3300uF | ±20% | 28.6mm | 21A@10kHz | 123mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250139332E3 | Vishay Intertech | 500V 3300uF ±20% 18.9A@10kHz 73mΩ@100Hz Bolt,D89.4xL151.1mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588059 | Bolt,D89.4xL151.1mm | Box-packed | 5000hrs@85℃ | 89.4mm | 500V | 3300uF | ±20% | 31.8mm | 18.9A@10kHz | 151.1mm | -25℃~+85℃ | 73mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNC2W182MSEG | Nichicon | 450V 1800uF ±20% 11.9A@120Hz Bolt,D63.5xL73mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588075 | Bolt,D63.5xL73mm | Bag-packed | 5000hrs@85℃ | 63.5mm | 450V | 1800uF | ±20% | 28.6mm | 11.9A@120Hz | 73mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1E474MSE | Nichicon | 25V 0.47F ±20% 35.42A@10kHz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588088 | Bolt,D90xL173mm | Bag-packed | 5000hrs@85℃ | 90mm | 25V | 0.47F | ±20% | 31.8mm | 35.42A@10kHz | 173mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1K473MSE | Nichicon | 80V 47000uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588093 | Bolt | Bag-packed | 5000hrs@85℃ | - | 80V | 47000uF | ±20% | - | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNU2W562MSEJ | Nichicon | 450V 5600uF ±20% 19.6A@120Hz Bolt,D90xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588274 | Bolt,D90xL108mm | Bag-packed | 5000hrs@105℃ | 90mm | 450V | 5600uF | ±20% | 31.8mm | 19.6A@120Hz | 108mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2W682MSEH | Nichicon | 450V 6800uF ±20% 27.44A@10kHz Bolt,D76.2xL150mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588491 | Bolt,D76.2xL150mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 450V | 6800uF | ±20% | 31.8mm | 27.44A@10kHz | 150mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNY2G822MSEG | Nichicon | 400V 8200uF ±20% 29.68A@10kHz Bolt,D63.5xL210mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588846 | Bolt,D63.5xL210mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 400V | 8200uF | ±20% | 28.6mm | 29.68A@10kHz | 210mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1A105MSE | Nichicon | 10V 1F ±20% 31.855A@10kHz Bolt,D90xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1588853 | Bolt,D90xL173mm | Bag-packed | 5000hrs@85℃ | 90mm | 10V | 1F | ±20% | 31.8mm | 31.855A@10kHz | 173mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210213222E3 | Vishay Intertech | 250V 2200uF ±20% 12A@10kHz 60mΩ Bolt,D50xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1589004 | Bolt,D50xL80mm | Bag-packed | 10000hrs@85℃ | 50mm | 250V | 2200uF | ±20% | 22.2mm | 12A@10kHz | 80mm | -40℃~+85℃ | 60mΩ | ||
| Min: 1 Mult: 1 | 0 | LNR2C682MSE | Nichicon | 160V 6800uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1589016 | Bolt | Bag-packed | 5000hrs@85℃ | - | 160V | 6800uF | ±20% | - | - | - | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210218331E3 | Vishay Intertech | 385V 330uF ±20% 2.7A@100Hz 386mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1621891 | Bolt,D35xL86.7mm | Bag-packed | 10000hrs@85℃ | 35mm | 385V | 330uF | ±20% | 12.8mm | 2.7A@100Hz | 86.7mm | -40℃~+85℃ | 386mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 250LSQ470MEFC36X50 | Rubycon | 250V 470uF ±20% 1.888A@10kHz Bolt,D36xL50mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613141 | Bolt,D36xL50mm | Bag-packed | 3000hrs@85℃ | 36mm | 250V | 470uF | ±20% | 12.7mm | 1.888A@10kHz | 50mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210453222E3 | Vishay Intertech | 250V 2200uF ±20% 6.6A@100Hz 58mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1644862 | Bolt,D50xL88.8mm | Bag-packed | 5000hrs@105℃ | 50mm | 250V | 2200uF | ±20% | 22.2mm | 6.6A@100Hz | 88.8mm | -40℃~+105℃ | 58mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNU2W392MSEH | Nichicon | 450V 3900uF ±20% 15.4A@120Hz Bolt,D76.2xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590089 | Bolt,D76.2xL108mm | Bag-packed | 5000hrs@105℃ | 76.2mm | 450V | 3900uF | ±20% | 31.8mm | 15.4A@120Hz | 108mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR2D682MSE | Nichicon | 200V 6800uF ±20% 8.76A@10kHz Bolt,D51xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590282 | Bolt,D51xL143mm | Bag-packed | 5000hrs@85℃ | 51mm | 200V | 6800uF | ±20% | 22mm | 8.76A@10kHz | 143mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNU2W392MSEG | Nichicon | 450V 3900uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590382 | Bolt | Bag-packed | 5000hrs@105℃ | - | 450V | 3900uF | ±20% | - | - | - | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNX2G332MSEH | Nichicon | 400V 3300uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1590873 | Bolt | Bag-packed | 20000hrs@85℃ | - | 400V | 3300uF | ±20% | - | - | - | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL210456331E3 | Vishay Intertech | 400V 330uF ±20% 2.3A@100Hz 349mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613959 | Bolt,D35xL86.7mm | Bag-packed | 5000hrs@105℃ | 35mm | 400V | 330uF | ±20% | 12.8mm | 2.3A@100Hz | 86.7mm | -40℃~+105℃ | 349mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210267331E3 | Vishay Intertech | 450V 330uF ±20% 2.7A@100Hz 339mΩ@100Hz Bolt,D35xL86.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1613960 | Bolt,D35xL86.7mm | Bag-packed | 10000hrs@85℃ | 35mm | 450V | 330uF | ±20% | 12.8mm | 2.7A@100Hz | 86.7mm | -40℃~+85℃ | 339mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT2H332MSEHBN | Nichicon | 500V 3300uF ±20% 18.2A@10kHz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1646384 | Bolt,D76.2xL153mm | Bag-packed | 2000hrs@105℃ | 76.2mm | 500V | 3300uF | ±20% | 31.8mm | 18.2A@10kHz | 153mm | -25℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 63LSQ68000MNB64X119 | Rubycon | 63V 68000uF ±20% 15A@120Hz Bolt,D64xL119mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1591696 | Bolt,D64xL119mm | Bag-packed | 3000hrs@85℃ | 64mm | 63V | 68000uF | ±20% | 28.2mm | 15A@120Hz | 119mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNU2G123MSEJ | Nichicon | 400V 12000uF ±20% Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C1668076 | Bolt | Bag-packed | 5000hrs@105℃ | - | 400V | 12000uF | ±20% | - | - | - | -40℃~+105℃ | - |