Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D101LPC562TC67U | NCC(Nippon Chemi-Con) | 100V 5600uF -10%~+50% Bolt,D50.8xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813277 | Bolt,D50.8xL66.68mm | Box-packed | 2000hrs@85℃ | 50.8mm | 100V | 5600uF | -10%~+50% | 22.22mm | -40℃~+85℃ | 66.68mm | - | - | ||
| Min: 1 Mult: 1 | 0 | LNC2H102MSEF | Nichicon | 500V 1000uF ±20% 10.3A@120Hz Bolt,D51xL88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813281 | Bolt,D51xL88mm | Box-packed | 5000hrs@85℃ | 51mm | 500V | 1000uF | ±20% | 22mm | -40℃~+85℃ | 88mm | - | 10.3A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D500LPC183TC67U | NCC(Nippon Chemi-Con) | 50V 18000uF -10%~+50% Bolt,D50.8xL66.68mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813289 | Bolt,D50.8xL66.68mm | Box-packed | 2000hrs@85℃ | 50.8mm | 50V | 18000uF | -10%~+50% | 22.22mm | -40℃~+85℃ | 66.68mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN153TED0U | NCC(Nippon Chemi-Con) | 200V 15000uF -10%~+50% Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813294 | Bolt,D76.2xL130.18mm | Box-packed | 2000hrs@85℃ | 76.2mm | 200V | 15000uF | -10%~+50% | 31.75mm | -40℃~+85℃ | 130.18mm | - | - | ||
| Min: 1 Mult: 1 | 0 | ERWF451LGC102MC75U | NCC(Nippon Chemi-Con) | 450V 1000uF ±20% 4.8A@120Hz Bolt,D50xL75mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813353 | Bolt,D50xL75mm | Box-packed | 5000hrs@85℃ | 50mm | 450V | 1000uF | ±20% | 22.4mm | -25℃~+85℃ | 75mm | - | 4.8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D800HLS682MA79U | NCC(Nippon Chemi-Con) | 80V 6800uF ±20% 8.67A@120Hz 23mΩ@120Hz Bolt,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813356 | Bolt,D34.93xL79.38mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 80V | 6800uF | ±20% | 12.7mm | -40℃~+105℃ | 79.38mm | 23mΩ@120Hz | 8.67A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37X421HPN272MCD0U | NCC(Nippon Chemi-Con) | 420V 2700uF ±20% 9.4A@120Hz 39mΩ@120Hz Bolt,D50.8xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813364 | Bolt,D50.8xL131mm | Box-packed | 15000hrs@85℃ | 50.8mm | 420V | 2700uF | ±20% | 22.2mm | -40℃~+85℃ | 131mm | 39mΩ@120Hz | 9.4A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D350CAS754MEM9U | NCC(Nippon Chemi-Con) | 35V 0.75F ±20% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813370 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 35V | 0.75F | ±20% | 31.75mm | -40℃~+85℃ | 219.08mm | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL250177272E3 | Vishay Intertech | 450V 2700uF ±20% 15.75A@10kHz 64mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813372 | Plugin | Box-packed | 5000hrs@85℃ | 65mm | 450V | 2700uF | ±20% | 28.5mm | -40℃~+85℃ | - | 64mΩ@100Hz | 15.75A@10kHz | ||
| Min: 1 Mult: 1 | 0 | DCM132T200AC2B | Cornell Dubilier Electronics | 200V 1300uF -10%~+50% Bolt,D34.93xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813377 | Bolt,D34.93xL106.35mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 200V | 1300uF | -10%~+50% | 12.7mm | -40℃~+85℃ | 106.35mm | - | - | ||
| Min: 1 Mult: 1 | 0 | LNK2W123MSEJBB | Nichicon | 450V 12000uF ±20% 29.7A@120Hz Bolt,D90xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813378 | Bolt,D90xL193mm | Box-packed | 5000hrs@85℃ | 90mm | 450V | 12000uF | ±20% | 31.8mm | -25℃~+85℃ | 193mm | - | 29.7A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN123TCA5U | NCC(Nippon Chemi-Con) | 100V 12000uF -10%~+50% Bolt,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813412 | Bolt,D50.8xL104.78mm | Box-packed | 2000hrs@85℃ | 50.8mm | 100V | 12000uF | -10%~+50% | 22.22mm | -40℃~+85℃ | 104.78mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D161CSN473MEM9U | NCC(Nippon Chemi-Con) | 160V 47000uF ±20% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813422 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 160V | 47000uF | ±20% | 31.75mm | -40℃~+85℃ | 219.08mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN563MC92U | NCC(Nippon Chemi-Con) | 50V 56000uF ±20% 11.9A@120Hz 8.3mΩ@120Hz Bolt,D50.8xL92.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813425 | Bolt,D50.8xL92.08mm | Box-packed | 2000hrs@85℃ | 50.8mm | 50V | 56000uF | ±20% | 22.22mm | -40℃~+85℃ | 92.08mm | 8.3mΩ@120Hz | 11.9A@120Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250015472E3 | Vishay Intertech | 350V 4700uF ±20% 17.4A@10kHz 25mΩ@100Hz Bolt,D65xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813429 | Bolt,D65xL105.8mm | Box-packed | 5000hrs@85℃ | 65mm | 350V | 4700uF | ±20% | 28.5mm | -40℃~+85℃ | 105.8mm | 25mΩ@100Hz | 17.4A@10kHz | ||
| Min: 1 Mult: 1 | 0 | 200LSQ22000M90X141 | Rubycon | 200V 22000uF ±20% 15.6A@120Hz Bolt,D90xL141mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813435 | Bolt,D90xL141mm | Box-packed | 3000hrs@85℃ | 90mm | 200V | 22000uF | ±20% | 31.4mm | -25℃~+85℃ | 141mm | - | 15.6A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451CPN562TEM9U | NCC(Nippon Chemi-Con) | 450V 5600uF -10%~+50% Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813439 | Bolt,D76.2xL219.08mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 5600uF | -10%~+50% | 31.75mm | -40℃~+85℃ | 219.08mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E37L501CPN103MFM9U | NCC(Nippon Chemi-Con) | 500V 10000uF ±20% 33.1A@120Hz 9mΩ@120Hz Bolt,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813445 | Bolt,D89xL220mm | Box-packed | 10000hrs@85℃ | 89mm | 500V | 10000uF | ±20% | 31.8mm | -40℃~+85℃ | 220mm | 9mΩ@120Hz | 33.1A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN472TCB7U | NCC(Nippon Chemi-Con) | 200V 4700uF -10%~+50% Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813450 | Bolt,D50.8xL117.48mm | Box-packed | 2000hrs@85℃ | 50.8mm | 200V | 4700uF | -10%~+50% | 22.22mm | -40℃~+85℃ | 117.48mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D251HLS472MD79U | NCC(Nippon Chemi-Con) | 250V 4700uF ±20% 7.7A@120Hz 31mΩ@120Hz Bolt,D63.5xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813513 | Bolt,D63.5xL79.38mm | Box-packed | 2000hrs@85℃ | 63.5mm | 250V | 4700uF | ±20% | 28.58mm | -40℃~+85℃ | 79.38mm | 31mΩ@120Hz | 7.7A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN222TE92U | NCC(Nippon Chemi-Con) | 400V 2200uF -10%~+50% Bolt,D76.2xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813812 | Bolt,D76.2xL79.38mm | Box-packed | 2000hrs@85℃ | 76.2mm | 400V | 2200uF | -10%~+50% | 31.75mm | -40℃~+85℃ | 79.38mm | - | - | ||
| Min: 1 Mult: 1 | 0 | CGS414U010W4C | Cornell Dubilier Electronics | 10V 0.41F -10%~+75% 19.5A@120Hz 7mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813823 | Bolt,D63.5xL104.78mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 10V | 0.41F | -10%~+75% | - | -40℃~+85℃ | 104.78mm | 7mΩ@120Hz | 19.5A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37F421CPN103MEJ1U | NCC(Nippon Chemi-Con) | 420V 10000uF ±20% 26.8A@120Hz 10mΩ@120Hz Bolt,D76.2xL182mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813829 | Bolt,D76.2xL182mm | Box-packed | 5000hrs@85℃ | 76.2mm | 420V | 10000uF | ±20% | 31.8mm | -40℃~+85℃ | 182mm | 10mΩ@120Hz | 26.8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37X351CPN472MDD0U | NCC(Nippon Chemi-Con) | 350V 4700uF ±20% 13.8A@120Hz 23mΩ@120Hz Bolt,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813841 | Bolt,D63.5xL131mm | Box-packed | 15000hrs@85℃ | 63.5mm | 350V | 4700uF | ±20% | 28.6mm | -40℃~+85℃ | 131mm | 23mΩ@120Hz | 13.8A@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D350LPN502UA54U | NCC(Nippon Chemi-Con) | 35V 5000uF -10%~+75% Bolt,D34.93xL61mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813859 | Bolt,D34.93xL61mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 35V | 5000uF | -10%~+75% | 12.7mm | -40℃~+85℃ | 61mm | - | - |