Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E37L451CPN822MFF5U | NCC(Nippon Chemi-Con) | 450V 8200uF ±20% 24A@120Hz 13mΩ@120Hz Bolt,D89xL156mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813869 | Bolt,D89xL156mm | Box-packed | 10000hrs@85℃ | 89mm | 450V | 8200uF | ±20% | 31.8mm | 24A@120Hz | 156mm | -40℃~+85℃ | 13mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E37X501CPN472MFB7U | NCC(Nippon Chemi-Con) | 500V 4700uF ±20% 15.5A@120Hz 25mΩ@120Hz Bolt,D89xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813922 | Bolt,D89xL118mm | Box-packed | 15000hrs@85℃ | 89mm | 500V | 4700uF | ±20% | 31.75mm | 15.5A@120Hz | 118mm | -40℃~+85℃ | 25mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNX2G822MSEHBN | Nichicon | 400V 8200uF ±20% 19.3A@120Hz Bolt,D76.2xL193mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813929 | Bolt,D76.2xL193mm | Box-packed | 20000hrs@85℃ | 76.2mm | 400V | 8200uF | ±20% | 31.8mm | 19.3A@120Hz | 193mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D401HPN102MAD0U | NCC(Nippon Chemi-Con) | 400V 1000uF ±20% 4.06A@120Hz 142mΩ@120Hz Bolt,D34.93xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813939 | Bolt,D34.93xL130.18mm | Tape & Reel (TR) | 2000hrs@105℃ | 34.93mm | 400V | 1000uF | ±20% | 12.7mm | 4.06A@120Hz | 130.18mm | -40℃~+105℃ | 142mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN102TA41U | NCC(Nippon Chemi-Con) | 100V 1000uF -10%~+50% Bolt,D34.93xL41.28mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813946 | Bolt,D34.93xL41.28mm | Tape & Reel (TR) | 2000hrs@85℃ | 34.93mm | 100V | 1000uF | -10%~+50% | 12.7mm | - | 41.28mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D401HPN222MCB7U | NCC(Nippon Chemi-Con) | 400V 2200uF ±20% 7.04A@120Hz 66mΩ@120Hz Bolt,D50.8xL117.48mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813953 | Bolt,D50.8xL117.48mm | Box-packed | 2000hrs@105℃ | 50.8mm | 400V | 2200uF | ±20% | 22.22mm | 7.04A@120Hz | 117.48mm | -40℃~+105℃ | 66mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNR2A472MSE | Nichicon | 100V 4700uF ±20% 3.8A@120Hz Bolt,D35xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813972 | Bolt,D35xL83mm | Tape & Reel (TR) | 5000hrs@85℃ | 35mm | 100V | 4700uF | ±20% | 12.7mm | 3.8A@120Hz | 83mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | LNR1A225MSEN | Nichicon | 10V 2.2F ±20% 41.1A@120Hz Bolt,D100xL253mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814024 | Bolt,D100xL253mm | Box-packed | 5000hrs@85℃ | 100mm | 10V | 2.2F | ±20% | 41.5mm | 41.1A@120Hz | 253mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250075123E3 | Vishay Intertech | 350V 12000uF ±20% 30.9A@10kHz 11mΩ@100Hz Bolt,D76.4xL220.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814027 | Bolt,D76.4xL220.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 350V | 12000uF | ±20% | 31.8mm | 30.9A@10kHz | 220.8mm | -40℃~+85℃ | 11mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43464A5108M000 | TDK | 450V 1000uF ±20% 4.7A@100Hz 110mΩ@100Hz Bolt,D51.6xL81.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814028 | Bolt,D51.6xL81.7mm | Box-packed | 2000hrs@85℃ | 51.6mm | 450V | 1000uF | ±20% | 22.2mm | 4.7A@100Hz | 81.7mm | -40℃~+85℃ | 110mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43723B9478M000 | TDK | 400V 4700uF ±20% 14.7A@100Hz 24mΩ@100Hz Bolt,D76.9xL97.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814029 | Bolt,D76.9xL97.7mm | Box-packed | 12000hrs@85℃ | 76.9mm | 400V | 4700uF | ±20% | 31.7mm | 14.7A@100Hz | 97.7mm | -25℃~+85℃ | 24mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | CGS153T300X8L | Cornell Dubilier Electronics | 300V 15000uF -10%~+50% 19.8A@120Hz 15mΩ@120Hz Bolt,D76.2xL219.08mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814035 | Bolt,D76.2xL219.08mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 300V | 15000uF | -10%~+50% | - | 19.8A@120Hz | 219.08mm | -40℃~+85℃ | 15mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D350LPN273TC67U | NCC(Nippon Chemi-Con) | 35V 27000uF -10%~+50% Bolt,D50.8xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814042 | Bolt,D50.8xL67mm | Box-packed | 2000hrs@85℃ | 50.8mm | 35V | 27000uF | -10%~+50% | 22.2mm | - | 67mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | B43723A5159M008 | TDK | 450V 15000uF ±20% 35.7A@100Hz 6.7mΩ@100Hz Bolt,D90xL198mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814044 | Bolt,D90xL198mm | Box-packed | 12000hrs@85℃ | 90mm | 450V | 15000uF | ±20% | 31.7mm | 35.7A@100Hz | 198mm | -40℃~+85℃ | 6.7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43723B9828M000 | TDK | 400V 8200uF ±20% 23.2A@100Hz 14mΩ@100Hz Bolt,D90xL121mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814049 | Bolt,D90xL121mm | Box-packed | 12000hrs@85℃ | 90mm | 400V | 8200uF | ±20% | 31.7mm | 23.2A@100Hz | 121mm | -25℃~+85℃ | 14mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | 101C702U050AA2B | Cornell Dubilier Electronics | Bolt,D34.93xL55.55mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814058 | Bolt,D34.93xL55.55mm | Box-packed | - | 34.93mm | - | - | - | 12.7mm | - | 55.55mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D251HPN332MC79U | NCC(Nippon Chemi-Con) | 250V 3300uF ±20% 6.28A@120Hz 41mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814078 | Bolt,D50.8xL79.38mm | Box-packed | 2000hrs@105℃ | 50.8mm | 250V | 3300uF | ±20% | 22.22mm | 6.28A@120Hz | 79.38mm | -40℃~+105℃ | 41mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN152TED0U | NCC(Nippon Chemi-Con) | 450V 1500uF -10%~+50% Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814082 | Bolt,D76.2xL130.18mm | Box-packed | 2000hrs@85℃ | 76.2mm | 450V | 1500uF | -10%~+50% | 31.75mm | - | 130.18mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 550C422M500DP2F | Cornell Dubilier Electronics | 500V 4200uF ±20% Bolt,D76.2xL150.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814087 | Bolt,D76.2xL150.8mm | Box-packed | 10000hrs@105℃ | 76.2mm | 500V | 4200uF | ±20% | 31.75mm | - | 150.8mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | CGS223U150X5C | Cornell Dubilier Electronics | 150V 22000uF -10%~+75% 15.6A@120Hz 15mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814099 | Bolt,D76.2xL130.18mm | Bag-packed | 2000hrs@85℃ | 76.2mm | 150V | 22000uF | -10%~+75% | - | 15.6A@120Hz | 130.18mm | -40℃~+85℃ | 15mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | CGS403U040W4C | Cornell Dubilier Electronics | 40V 40000uF -10%~+75% 16.3A@120Hz 10mΩ@120Hz Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814101 | Bolt,D63.5xL104.78mm | Bag-packed | 2000hrs@85℃ | 63.5mm | 40V | 40000uF | -10%~+75% | - | 16.3A@120Hz | 104.78mm | -40℃~+85℃ | 10mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | LNR1E154MSEN | Nichicon | 25V 0.15F ±20% 15.3A@120Hz Bolt,D51xL123mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814102 | Bolt,D51xL123mm | Box-packed | 5000hrs@85℃ | 51mm | 25V | 0.15F | ±20% | 22mm | 15.3A@120Hz | 123mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250119822E3 | Vishay Intertech | 500V 8200uF ±20% 31.65A@10kHz 30mΩ@100Hz Bolt,D76.4xL220.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814105 | Bolt,D76.4xL220.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 500V | 8200uF | ±20% | 31.8mm | 31.65A@10kHz | 220.8mm | -25℃~+85℃ | 30mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210273472E3 | Vishay Intertech | 250V 4700uF ±20% 13.8A@100Hz 29mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814107 | Bolt,D65xL110.7mm | Box-packed | 10000hrs@85℃ | 65mm | 250V | 4700uF | ±20% | 28.5mm | 13.8A@100Hz | 110.7mm | -40℃~+85℃ | 29mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210117104E3 | Vishay Intertech | 40V 0.1F ±20% 24.96A@10kHz 7mΩ@100Hz Bolt,D65xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3814114 | Bolt,D65xL105mm | Box-packed | 15000hrs@85℃ | 65mm | 40V | 0.1F | ±20% | 28.5mm | 24.96A@10kHz | 105mm | -40℃~+85℃ | 7mΩ@100Hz |