Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MAL210217152E3 | Vishay Intertech | 450V 1500uF ±20% 10.65A@10kHz 81mΩ Bolt,D50xL105.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5669311 | Bolt,D50xL105.8mm | Bag-packed | 50mm | 450V | 1500uF | 22.2mm | ±20% | 10.65A@10kHz | 105.8mm | -40℃~+85℃ | 81mΩ | - | ||
| Min: 1 Mult: 1 | 0 | ERHB5G1LGC182ME80M | NCC(Nippon Chemi-Con) | 575V 1800uF ±20% 6A@120Hz Bolt,D76.2xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5689115 | Bolt,D76.2xL80mm | Bag-packed | 76.2mm | 575V | 1800uF | 31.5mm | ±20% | 6A@120Hz | 80mm | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | CAP-3/440 | Littelfuse | 440V 3uF ±3% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5590796 | Plugin | - | - | 440V | 3uF | - | ±3% | - | - | -40℃~+70℃ | - | 60000hrs@70℃ | ||
| Min: 1 Mult: 1 | 0 | B43564A1109M000 | TDK | 160V 10000uF ±20% Bolt,D76.9xL107.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5594160 | Bolt,D76.9xL107.5mm | Bag-packed | 76.9mm | 160V | 10000uF | 31.7mm | ±20% | - | 107.5mm | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL210463682E3 | Vishay Intertech | 250V 6800uF ±20% 15.4A@100Hz 20mΩ@100Hz Bolt,D76xL151.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5669319 | Bolt,D76xL151.7mm | Bag-packed | 76mm | 250V | 6800uF | 31.8mm | ±20% | 15.4A@100Hz | 151.7mm | -40℃~+105℃ | 20mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ERWL451LGN272QEB5U | NCC(Nippon Chemi-Con) | 450V 2700uF ±20% Bolt,D76.2xL119mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5638800 | Bolt,D76.2xL119mm | Bag-packed | 76.2mm | 450V | 2700uF | 31.8mm | ±20% | - | 119mm | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS71H753KE040 | KEMET | 40V 75000uF ±20% 18.6A@10kHz 18mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5582603 | Plugin | Bag-packed | 51mm | 40V | 75000uF | 22.2mm | ±20% | 18.6A@10kHz | - | -40℃~+85℃ | 18mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS71H822QP500 | KEMET | 500V 8200uF ±20% 21.2A@100Hz 35mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5582613 | Bolt,D90xL148mm | Bag-packed | 90mm | 500V | 8200uF | 31.8mm | ±20% | 21.2A@100Hz | 148mm | -40℃~+85℃ | 35mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS80C133QW400 | KEMET | 400V 13000uF ±20% 21.6A@100Hz 16mΩ@100Hz Bolt,D90xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5582668 | Bolt,D90xL171mm | Bag-packed | 90mm | 400V | 13000uF | 31.8mm | ±20% | 21.6A@100Hz | 171mm | -40℃~+105℃ | 16mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS80G124NF063 | KEMET | 63V 0.12F ±20% 23.2A@100Hz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5582678 | Bolt,D77xL107mm | Bag-packed | 77mm | 63V | 0.12F | 31.8mm | ±20% | 23.2A@100Hz | 107mm | -40℃~+105℃ | 9mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS81C163QS400 | KEMET | 400V 16000uF ±20% 23.5A@100Hz 13mΩ@100Hz Bolt,D90xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5582693 | Bolt,D90xL196mm | Bag-packed | 90mm | 400V | 16000uF | 31.8mm | ±20% | 23.5A@100Hz | 196mm | -40℃~+105℃ | 13mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | E36D100LPN183UAA5U | NCC(Nippon Chemi-Con) | 10V 18000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682321 | Plugin | Bag-packed | 35mm | 10V | 18000uF | 12.7mm | -10%~+75% | - | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN202TC79U | NCC(Nippon Chemi-Con) | 200V 2000uF -10%~+50% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682371 | Bolt,D50.8xL79mm | Bag-packed | 50.8mm | 200V | 2000uF | 22.2mm | -10%~+50% | - | 79mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D250LPN272UA54U | NCC(Nippon Chemi-Con) | 25V 2700uF -10%~+75% Bolt,D35xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682391 | Bolt,D35xL54mm | Bag-packed | 35mm | 25V | 2700uF | 12.7mm | -10%~+75% | - | 54mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D251LPN422TDE3U | NCC(Nippon Chemi-Con) | 250V 4200uF -10%~+50% Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682401 | Bolt,D63.5xL143mm | Bag-packed | 63.5mm | 250V | 4200uF | 28.6mm | -10%~+50% | - | 143mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D750VGS482UU54U | NCC(Nippon Chemi-Con) | 75V 4800uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682536 | Plugin | Bag-packed | - | 75V | 4800uF | - | -10%~+75% | - | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D350CPN302WC54U | NCC(Nippon Chemi-Con) | 35V 3000uF -10%~+100% Bolt,D50.8xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682263 | Bolt,D50.8xL54mm | Bag-packed | 50.8mm | 35V | 3000uF | 22.2mm | -10%~+100% | - | 54mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D351LPN252TEE3U | NCC(Nippon Chemi-Con) | 350V 2500uF -10%~+50% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682432 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 350V | 2500uF | 31.8mm | -10%~+50% | - | 143mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ERHB5G1LGC272MEA5M | NCC(Nippon Chemi-Con) | 575V 2700uF ±20% 8.3A@120Hz Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5689117 | Bolt,D76.2xL105mm | Bag-packed | 76.2mm | 575V | 2700uF | 31.5mm | ±20% | 8.3A@120Hz | 105mm | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL210257221E3 | Vishay Intertech | 450V 220uF ±20% 2.1A@100Hz 503mΩ@100Hz Bolt,D35xL69.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5669315 | Bolt,D35xL69.7mm | Bag-packed | 35mm | 450V | 220uF | 12.8mm | ±20% | 2.1A@100Hz | 69.7mm | -40℃~+85℃ | 503mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | MAL211016602E3 | Vishay Intertech | 400V 6000uF -10%~+30% 23.8mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5669325 | Bolt,D76xL220mm | Bag-packed | 76mm | 400V | 6000uF | 31.8mm | -10%~+30% | - | 220mm | -40℃~+85℃ | 23.8mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | DCMC182M400BJ5M | Cornell Dubilier Electronics | 400V 1800uF ±20% Bolt,D50.8xL93.65mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5667855 | Bolt,D50.8xL93.65mm | Bag-packed | 50.8mm | 400V | 1800uF | 22.23mm | ±20% | - | 93.65mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL220212222E3 | Vishay Intertech | 200V 2200uF ±20% 10.275A@10kHz 55mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5668027 | Plugin | - | 35.3mm | 200V | 2200uF | 12.8mm | ±20% | 10.275A@10kHz | - | -40℃~+85℃ | 55mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | MAL210187683E3 | Vishay Intertech | 40V 68000uF ±20% 18.1A@100Hz 7mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5669307 | Bolt,D65xL110.7mm | Bag-packed | 65mm | 40V | 68000uF | 28.5mm | ±20% | 18.1A@100Hz | 110.7mm | -40℃~+85℃ | 7mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | E32D800CHN163AEA5U | NCC(Nippon Chemi-Con) | 80V 16000uF 0%~+30% Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682315 | Bolt,D76.2xL105mm | Bag-packed | 76.2mm | 80V | 16000uF | 31.8mm | 0%~+30% | - | 105mm | -40℃~+105℃ | - | - |