Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
L
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
L
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D750CPN124TEM9U | NCC(Nippon Chemi-Con) | 75V 0.12F -10%~+50% Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682505 | Bolt,D76.2xL220mm | Bag-packed | 76.2mm | 75V | 0.12F | 31.8mm | -10%~+50% | 220mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E37L421CDN822MEE3U | NCC(Nippon Chemi-Con) | 420V 8200uF ±20% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682655 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 420V | 8200uF | 31.8mm | ±20% | 143mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D201HPN562TC92U | NCC(Nippon Chemi-Con) | 200V 5600uF -10%~+50% Bolt,D50.8xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682379 | Bolt,D50.8xL92mm | Bag-packed | 50.8mm | 200V | 5600uF | 22.2mm | -10%~+50% | 92mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D630HLN563MCB7U | NCC(Nippon Chemi-Con) | 63V 56000uF ±20% 14.74A@120Hz 6.7mΩ@120Hz Bolt,D50.8xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682494 | Bolt,D50.8xL117mm | Bag-packed | 50.8mm | 63V | 56000uF | 22.2mm | ±20% | 117mm | -40℃~+85℃ | 14.74A@120Hz | 6.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D750LPN592UUA5U | NCC(Nippon Chemi-Con) | 75V 5900uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682524 | Plugin | Bag-packed | - | 75V | 5900uF | - | -10%~+75% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F401CDN332VDA5U | NCC(Nippon Chemi-Con) | 400V 3300uF -10%~+20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682574 | Plugin | Bag-packed | 63.5mm | 400V | 3300uF | 28.6mm | -10%~+20% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D450HPN422MA54U | NCC(Nippon Chemi-Con) | 45V 4200uF ±20% Bolt,D35xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682294 | Bolt,D35xL54mm | Bag-packed | 35mm | 45V | 4200uF | 12.7mm | ±20% | 54mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D630HLN223MAA5U | NCC(Nippon Chemi-Con) | 63V 22000uF ±20% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682488 | Bolt,D35xL105mm | Bag-packed | 35mm | 63V | 22000uF | 12.7mm | ±20% | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F351CSS193MFM9U | NCC(Nippon Chemi-Con) | 350V 19000uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682558 | Plugin | Bag-packed | - | 350V | 19000uF | 31.8mm | ±20% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F351CSS792TEE3U | NCC(Nippon Chemi-Con) | 350V 7900uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5682568 | Plugin | Bag-packed | - | 350V | 7900uF | 31.8mm | -10%~+50% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | MAL210422222E3 | Vishay Intertech | 200V 2200uF ±20% 6.7A@100Hz 63mΩ@100Hz Bolt,D50xL88.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5669317 | Bolt,D50xL88.8mm | Bag-packed | 50mm | 200V | 2200uF | 22.2mm | ±20% | 88.8mm | -40℃~+105℃ | 6.7A@100Hz | 63mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | E36D300LPN802UA79U | NCC(Nippon Chemi-Con) | 30V 8000uF -10%~+75% Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5627895 | Bolt,D35xL79mm | Bag-packed | 35mm | 30V | 8000uF | 12.7mm | -10%~+75% | 79mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D451LGN183MFP0U | NCC(Nippon Chemi-Con) | 450V 18000uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5627965 | Plugin | Bag-packed | - | 450V | 18000uF | - | ±20% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F401CDN272MD92U | NCC(Nippon Chemi-Con) | 400V 2700uF ±20% 9.6A@120Hz 37mΩ@120Hz Bolt,D63.5xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5628070 | Bolt,D63.5xL92mm | Bag-packed | 63.5mm | 400V | 2700uF | 28.6mm | ±20% | 92mm | -40℃~+85℃ | 9.6A@120Hz | 37mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN302UCA5U | NCC(Nippon Chemi-Con) | 100V 3000uF -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5629085 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 100V | 3000uF | 22.2mm | -10%~+75% | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN851TAA5U | NCC(Nippon Chemi-Con) | 200V 850uF -10%~+50% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5629115 | Bolt,D35xL105mm | Bag-packed | 35mm | 200V | 850uF | 12.7mm | -10%~+50% | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D400HPN103UA79U | NCC(Nippon Chemi-Con) | 40V 10000uF -10%~+75% Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5629135 | Bolt,D35xL79mm | Bag-packed | 35mm | 40V | 10000uF | 12.7mm | -10%~+75% | 79mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F501HLS562MEE3U | NCC(Nippon Chemi-Con) | 500V 5600uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5628107 | Plugin | Bag-packed | - | 500V | 5600uF | 31.8mm | ±20% | - | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D351HPN332MDA5U | NCC(Nippon Chemi-Con) | 350V 3300uF ±20% 9.32A@120Hz 50mΩ@120Hz Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5629022 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 350V | 3300uF | 28.6mm | ±20% | 105mm | -40℃~+105℃ | 9.32A@120Hz | 50mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D401LLN822MEM9U | NCC(Nippon Chemi-Con) | 400V 8200uF ±20% Bolt,D76.2xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5629042 | Bolt,D76.2xL220mm | Bag-packed | 76.2mm | 400V | 8200uF | 31.8mm | ±20% | 220mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ERWF451LGC272MDB5U | NCC(Nippon Chemi-Con) | 450V 2700uF ±20% 10.1A@120Hz Bolt,D63.5xL119mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5735899 | Bolt,D63.5xL119mm | Bag-packed | 63.5mm | 450V | 2700uF | 28.6mm | ±20% | 119mm | -25℃~+85℃ | 10.1A@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | LNU2G472MSEHBN | Nichicon | 400V 4700uF ±20% 15.8A@120Hz Bolt,D76.2xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5782483 | Bolt,D76.2xL98mm | Bag-packed | 76.2mm | 400V | 4700uF | 31.8mm | ±20% | 98mm | -40℃~+105℃ | 15.8A@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | LNY2G392MSEFBB | Nichicon | 400V 3900uF ±20% 13.8A@120Hz Bolt,D51xL173mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5782493 | Bolt,D51xL173mm | Bag-packed | 51mm | 400V | 3900uF | 22mm | ±20% | 173mm | -40℃~+85℃ | 13.8A@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | LNX2V562MSEGBB | Nichicon | 350V 5600uF ±20% 14A@120Hz Bolt,D63.5xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5782489 | Bolt,D63.5xL153mm | Bag-packed | 63.5mm | 350V | 5600uF | 28.6mm | ±20% | 153mm | -25℃~+85℃ | 14A@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | LNU2H682MSEJ | Nichicon | 500V 6800uF ±20% 18.5A@120Hz Bolt,D90xL165mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5782485 | Bolt,D90xL165mm | Bag-packed | 90mm | 500V | 6800uF | 31.8mm | ±20% | 165mm | -40℃~+105℃ | 18.5A@120Hz | - |