Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LNY2W332MSEGBN | Nichicon | 450V 3300uF ±20% 12A@120Hz Bolt,D63.5xL108mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5782495 | Bolt,D63.5xL108mm | Bag-packed | 63.5mm | 450V | 3300uF | ±20% | 28.6mm | 12A@120Hz | 108mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNC2W122MSEF | Nichicon | 450V 1200uF ±20% 9.9A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5782456 | Bolt,D51xL83mm | Bag-packed | 51mm | 450V | 1200uF | ±20% | 22mm | 9.9A@120Hz | 83mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ALS70H512MF400 | KEMET | 400V 5100uF ±20% 14A@100Hz 36mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5582547 | Bolt,D66xL107mm | Bag-packed | 66mm | 400V | 5100uF | ±20% | 28.5mm | 14A@100Hz | 107mm | -40℃~+85℃ | 36mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS71C822QP500 | KEMET | 500V 8200uF ±20% 21.2A@100Hz 35mΩ@100Hz Bolt,D90xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5582577 | Bolt,D90xL148mm | Bag-packed | 90mm | 500V | 8200uF | ±20% | 31.8mm | 21.2A@100Hz | 148mm | -40℃~+85℃ | 35mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS80A133QS450 | KEMET | 450V 13000uF ±20% 31.6A@10kHz 16mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5582662 | Plugin | Bag-packed | 90mm | 450V | 13000uF | ±20% | 31.8mm | 31.6A@10kHz | - | -40℃~+105℃ | 16mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS81G304NW040 | KEMET | 40V 0.3F ±20% 27.9A@100Hz 7mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5582702 | Bolt,D77xL171mm | Bag-packed | 77mm | 40V | 0.3F | ±20% | 31.8mm | 27.9A@100Hz | 171mm | -40℃~+105℃ | 7mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS70A364QT063 | KEMET | 63V 0.36F ±20% 42.3A@100Hz 5mΩ@100Hz Bolt,D90xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5583983 | Bolt,D90xL222mm | Bag-packed | 90mm | 63V | 0.36F | ±20% | 31.8mm | 42.3A@100Hz | 222mm | -40℃~+85℃ | 5mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS70A754QP025 | KEMET | 25V 0.75F ±20% 39.1A@10kHz 6mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5583990 | Plugin | Bag-packed | 90mm | 25V | 0.75F | ±20% | 31.8mm | 39.1A@10kHz | - | -40℃~+85℃ | 6mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | CAP-12.5/440R | Littelfuse | 440V 12uF ±3% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5590775 | Plugin | - | - | 440V | 12uF | ±3% | - | - | - | -40℃~+70℃ | - | 60000hrs@70℃ | ||
| Min: 1 Mult: 1 | 0 | E37F401LPN562TEB7U | NCC(Nippon Chemi-Con) | 400V 5600uF -10%~+50% Bolt,D76.2xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5722239 | Bolt,D76.2xL117mm | Bag-packed | 76.2mm | 400V | 5600uF | -10%~+50% | 31.8mm | - | 117mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D101LPN352UD79U | NCC(Nippon Chemi-Con) | 100V 3500uF -10%~+75% Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5722875 | Bolt,D63.5xL80mm | Bag-packed | 63.5mm | 100V | 3500uF | -10%~+75% | 28.6mm | - | 80mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D251HPN522QEA5U | NCC(Nippon Chemi-Con) | 250V 5200uF -10%~+30% Bolt,D76.2xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5722935 | Bolt,D76.2xL105mm | Bag-packed | 76.2mm | 250V | 5200uF | -10%~+30% | 31.8mm | - | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNT1C683MSEB | Nichicon | 16V 68000uF ±20% 7.1A@120Hz Bolt,D51xL83mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5663885 | Bolt,D51xL83mm | Bag-packed | 51mm | 16V | 68000uF | ±20% | 22mm | 7.1A@120Hz | 83mm | -40℃~+105℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LQR2W222MSEGBN | Nichicon | 450V 2200uF ±20% 8.6A@120Hz Bolt,D63.5xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5664610 | Bolt,D63.5xL103mm | Bag-packed | 63.5mm | 450V | 2200uF | ±20% | 28.6mm | 8.6A@120Hz | 103mm | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | LNY2V332MSEF | Nichicon | 350V 3300uF ±20% 13.8A@120Hz Bolt,D51xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5663919 | Bolt,D51xL105mm | Bag-packed | 51mm | 350V | 3300uF | ±20% | 22mm | 13.8A@120Hz | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | ERWE401LGB561MA80U | NCC(Nippon Chemi-Con) | 400V 560uF ±20% 2.7A@120Hz Bolt,D35xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5688594 | Bolt,D35xL80mm | Bag-packed | 35mm | 400V | 560uF | ±20% | 12.7mm | 2.7A@120Hz | 80mm | -25℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D150HPN353UC67U | NCC(Nippon Chemi-Con) | 15V 35000uF -10%~+75% Bolt,D50.8xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5722902 | Bolt,D50.8xL67mm | Bag-packed | 50.8mm | 15V | 35000uF | -10%~+75% | 22.2mm | - | 67mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D630HPN223MAA5C | NCC(Nippon Chemi-Con) | 63V 22000uF ±20% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5723062 | Bolt,D35xL105mm | Bag-packed | 35mm | 63V | 22000uF | ±20% | 12.7mm | - | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D800HPN393MDA5U | NCC(Nippon Chemi-Con) | 80V 39000uF ±20% 21.098A@3kHz 7.4mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5723102 | Plugin | Bag-packed | 63.5mm | 80V | 39000uF | ±20% | 28.6mm | 21.098A@3kHz | - | -40℃~+85℃ | 7.4mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | E36D501LGC562MFD0U | NCC(Nippon Chemi-Con) | 500V 5600uF ±20% 7.35A@120Hz 92mΩ@120Hz Bolt,D89xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5723048 | Bolt,D89xL131mm | Bag-packed | 89mm | 500V | 5600uF | ±20% | 31.8mm | 7.35A@120Hz | 131mm | -40℃~+85℃ | 92mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN202TA79U | NCC(Nippon Chemi-Con) | 75V 2000uF -10%~+50% Bolt,D35xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5723075 | Bolt,D35xL79mm | Bag-packed | 35mm | 75V | 2000uF | -10%~+50% | 12.7mm | - | 79mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D800HPN163QCE3U | NCC(Nippon Chemi-Con) | 80V 16000uF -10%~+30% Bolt,D50.8xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5723095 | Bolt,D50.8xL143mm | Bag-packed | 50.8mm | 80V | 16000uF | -10%~+30% | 22.2mm | - | 143mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D120HPN114UCA5U | NCC(Nippon Chemi-Con) | 12V 0.11F -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5722886 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 12V | 0.11F | -10%~+75% | 22.2mm | - | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F451HPN152MCA5U | NCC(Nippon Chemi-Con) | 450V 1500uF ±20% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5722216 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 450V | 1500uF | ±20% | 22.2mm | - | 105mm | -40℃~+85℃ | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D251HPN421UAB7U | NCC(Nippon Chemi-Con) | 250V 420uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5722822 | Plugin | Bag-packed | 35mm | 250V | 420uF | -10%~+75% | 12.7mm | - | - | -40℃~+105℃ | - | - |