Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Ripple Current
|
Operating Temperature
|
L
|
Equivalent Series Resistance(ESR)
|
Lifetime @ Temp
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | ALS80C184NF040 | KEMET | 40V 0.18F ±20% 23.7A@100Hz 9mΩ@100Hz Bolt,D77xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6123548 | Bolt,D77xL107mm | Bag-packed | 77mm | 40V | 0.18F | 31.8mm | ±20% | 23.7A@100Hz | -40℃~+105℃ | 107mm | 9mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS70C243QM200 | KEMET | 200V 24000uF ±20% 29.8A@10kHz 18mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6123529 | Plugin | Bag-packed | 90mm | 200V | 24000uF | 31.8mm | ±20% | 29.8A@10kHz | -40℃~+85℃ | - | 18mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A822QC250 | KEMET | 250V 8200uF ±20% 13.9A@100Hz 41mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6120181 | Bolt,D90xL69mm | Bag-packed | 90mm | 250V | 8200uF | 31.8mm | ±20% | 13.9A@100Hz | -40℃~+85℃ | 69mm | 41mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A362KE250 | KEMET | 250V 3600uF ±20% 8.7A@100Hz 74mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6123535 | Bolt,D51xL84mm | Bag-packed | 51mm | 250V | 3600uF | 22.2mm | ±20% | 8.7A@100Hz | -40℃~+85℃ | 84mm | 74mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS80H513KE040 | KEMET | 40V 51000uF ±20% 14.6A@100Hz 18mΩ@100Hz Bolt,D51xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6123550 | Bolt,D51xL84mm | Bag-packed | 51mm | 40V | 51000uF | 22.2mm | ±20% | 14.6A@100Hz | -40℃~+105℃ | 84mm | 18mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS70G273NW200 | KEMET | 200V 27000uF ±20% 23.7A@100Hz 17mΩ@100Hz Bolt,D77xL171mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6120167 | Bolt,D77xL171mm | Bag-packed | 77mm | 200V | 27000uF | 31.8mm | ±20% | 23.7A@100Hz | -40℃~+85℃ | 171mm | 17mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS71G912NS500 | KEMET | 500V 9100uF ±20% 20.5A@100Hz 32mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6123541 | Bolt,D77xL196mm | Bag-packed | 77mm | 500V | 9100uF | 31.8mm | ±20% | 20.5A@100Hz | -40℃~+85℃ | 196mm | 32mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS81G124NJ063 | KEMET | 63V 0.12F ±20% 23.8A@100Hz 9mΩ@100Hz Bolt,D77xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6120203 | Bolt,D77xL117mm | Bag-packed | 77mm | 63V | 0.12F | 31.8mm | ±20% | 23.8A@100Hz | -40℃~+105℃ | 117mm | 9mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS80H912QC200 | KEMET | 200V 9100uF ±20% 12.2A@100Hz 41mΩ@100Hz Bolt,D90xL69mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6123552 | Bolt,D90xL69mm | Bag-packed | 90mm | 200V | 9100uF | 31.8mm | ±20% | 12.2A@100Hz | -40℃~+105℃ | 69mm | 41mΩ@100Hz | - | ||
| Min: 1 Mult: 1 | 0 | B43310A5129M000 | TDK | 450V 12000uF ±20% 23.5A@120Hz 16mΩ@120Hz Bolt,D91xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6128620 | Bolt,D91xL220mm | Bag-packed | 91mm | 450V | 12000uF | 31.7mm | ±20% | 23.5A@120Hz | -25℃~+85℃ | 220mm | 16mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CAP-25/15/440 | Littelfuse | 440V 40uF ±3% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6138142 | Plugin | - | - | 440V | 40uF | - | ±3% | - | -40℃~+70℃ | - | - | 60000hrs@70℃ | ||
| Min: 1 Mult: 1 | 0 | EEG-A1H153FKE | PANASONIC | 50V 15000uF ±20% 29mΩ@120Hz Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C19730289 | - | Bag-packed | 50.8mm | 50V | 15000uF | 22.2mm | ±20% | - | -40℃~+85℃ | - | 29mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | EEG-A2W182FPE | PANASONIC | 450V 1800uF ±20% 122mΩ@120Hz Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C19750580 | - | Bag-packed | 50.8mm | 450V | 1800uF | 22.2mm | ±20% | - | -40℃~+85℃ | - | 122mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | EEG-A2A402FCE | PANASONIC | 100V 4000uF ±20% 73mΩ@120Hz Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C19728394 | - | Bag-packed | 50.8mm | 100V | 4000uF | 22.2mm | ±20% | - | -40℃~+85℃ | - | 73mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | CGS274UHX5L3PD | Cornell Dubilier Electronics | 25V 0.27F -10%~+75% 39A@10kHz 3mΩ@120Hz Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C19548616 | - | Bag-packed | 76.2mm | 25V | 0.27F | - | -10%~+75% | 39A@10kHz | -40℃~+85℃ | - | 3mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | EEG-A1H203FKE | PANASONIC | 50V 20000uF ±20% 22mΩ@120Hz Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C19747250 | - | Bag-packed | 50.8mm | 50V | 20000uF | 22.2mm | ±20% | - | -40℃~+85℃ | - | 22mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | EEG-A2V562HLE | PANASONIC | 350V 5600uF ±20% 39mΩ@120Hz Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C19758177 | - | Bag-packed | 76.2mm | 350V | 5600uF | 31.8mm | ±20% | - | -40℃~+85℃ | - | 39mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | EEG-A1H103CKE | PANASONIC | 50V 10000uF ±20% 44mΩ@120Hz Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C19759592 | - | Bag-packed | 34.93mm | 50V | 10000uF | 12.7mm | ±20% | - | -40℃~+85℃ | - | 44mΩ@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | ELD826M350AQ1AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C20874496 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESE478M035AN2AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C20874913 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESG226M350AL3AA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C20874915 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESH475M250AH1EA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C20874920 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ESK475M250AG3DA | KEMET | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C20874929 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 101282U100EJ2A | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C20699245 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 101323U050CE2A | Cornell Dubilier | Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C20699246 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - |