Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Lifetime @ Temp
|
φD
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Lead Spacing
|
Ripple Current
|
L
|
Operating Temperature
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | LQR2V822MSEHBB | Nichicon | 350V 8200uF ±20% 26.4A@120Hz Bolt,D76.2xL153mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815542 | Bolt,D76.2xL153mm | Box-packed | 5000hrs@85℃ | 76.2mm | 350V | 8200uF | ±20% | 31.8mm | 26.4A@120Hz | 153mm | -25℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL211040602E3 | Vishay Intertech | 300V 6000uF -10%~+30% 25.3mΩ@100Hz Bolt,D76xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815615 | Bolt,D76xL220mm | Box-packed | 10000hrs@85℃ | 76mm | 300V | 6000uF | -10%~+30% | 31.8mm | - | 220mm | -40℃~+85℃ | 25.3mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | LNT1K153MSEN | Nichicon | 80V 15000uF ±20% 6.4A@120Hz Bolt,D51xL103mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815626 | Bolt,D51xL103mm | Box-packed | 2000hrs@105℃ | 51mm | 80V | 15000uF | ±20% | 22mm | 6.4A@120Hz | 103mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D451HPN142TDD0U | NCC(Nippon Chemi-Con) | 450V 1400uF -10%~+50% Bolt,D63.5xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815641 | Bolt,D63.5xL130.18mm | Box-packed | 2000hrs@105℃ | 63.5mm | 450V | 1400uF | -10%~+50% | 28.58mm | - | 130.18mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | MAL250039562E3 | Vishay Intertech | 500V 5600uF ±20% 20.85A@10kHz 40mΩ@100Hz Bolt,D76.4xL146.8mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815645 | Bolt,D76.4xL146.8mm | Box-packed | 5000hrs@85℃ | 76.4mm | 500V | 5600uF | ±20% | 31.8mm | 20.85A@10kHz | 146.8mm | -25℃~+85℃ | 40mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210455103E3 | Vishay Intertech | 350V 10000uF ±20% 18.5A@100Hz 20mΩ@100Hz Bolt,D76xL225.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815763 | Bolt,D76xL225.7mm | Box-packed | 5000hrs@105℃ | 76mm | 350V | 10000uF | ±20% | 31.8mm | 18.5A@100Hz | 225.7mm | -40℃~+105℃ | 20mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL250066222E3 | Vishay Intertech | 400V 2200uF ±20% 19.9A@120Hz 58mΩ@120Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815775 | Bolt,D65xL110.7mm | Box-packed | 3000hrs@85℃ | 65mm | 400V | 2200uF | ±20% | 28.5mm | 19.9A@120Hz | 110.7mm | -40℃~+85℃ | 58mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 500942T200DF2B | Cornell Dubilier Electronics | 200V 9400uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815780 | Plugin | Box-packed | 2000hrs@95℃ | - | 200V | 9400uF | -10%~+50% | - | - | - | -40℃~+95℃ | - | ||
| Min: 1 Mult: 1 | 0 | E37X451CPN392MDE3U | NCC(Nippon Chemi-Con) | 450V 3900uF ±20% 12.6A@120Hz 30mΩ@120Hz Bolt,D63.5xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815802 | Bolt,D63.5xL144mm | Box-packed | 15000hrs@85℃ | 63.5mm | 450V | 3900uF | ±20% | 28.6mm | 12.6A@120Hz | 144mm | -40℃~+85℃ | 30mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D161LPN103TDA5U | NCC(Nippon Chemi-Con) | 160V 10000uF -10%~+50% Bolt,D63.5xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3815809 | Bolt,D63.5xL104.78mm | Box-packed | 2000hrs@85℃ | 63.5mm | 160V | 10000uF | -10%~+50% | 28.58mm | - | 104.78mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36D142F150BB2A | Vishay Intertech | 150V 1400uF Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5507655 | Plugin | Bag-packed | - | 52.8mm | 150V | 1400uF | - | 22.22mm | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DX303G025BC2A | Vishay Intertech | 25V 30000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5507664 | Plugin | Bag-packed | - | 52.8mm | 25V | 30000uF | -10%~+75% | 22.22mm | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 100LSW10000MNB51X98 | Rubycon | 100V 10000uF ±20% 6.7A@120Hz Bolt,D51xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5473101 | Bolt,D51xL98mm | Bag-packed | - | 51mm | 100V | 10000uF | ±20% | 21.8mm | 6.7A@120Hz | 98mm | -40℃~+105℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DX582G040AB2A | Vishay Intertech | 40V 5800uF -10%~+75% Bolt,D36.9xL82.6mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5517993 | Bolt,D36.9xL82.6mm | Bag-packed | - | 36.9mm | 40V | 5800uF | -10%~+75% | 12.7mm | - | 82.6mm | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 500C451T450BB2B | Cornell Dubilier Electronics | 450V 450uF -10%~+50% 306mΩ Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5527477 | Bolt,D50.8xL79.38mm | Bag-packed | - | 50.8mm | 450V | 450uF | -10%~+50% | 22.2mm | - | 79.38mm | -40℃~+95℃ | 306mΩ | ||
| Min: 1 Mult: 1 | 0 | 101C942U063AB2B | Cornell Dubilier Electronics | Bolt,D34.93xL80.95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5471910 | Bolt,D34.93xL80.95mm | Bag-packed | - | 34.93mm | - | - | - | 12.7mm | - | 80.95mm | - | - | ||
| Min: 1 Mult: 1 | 0 | 50LSQ10000M36X50 | Rubycon | 50V 10000uF ±20% Bolt,D36xL50mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5510433 | Bolt,D36xL50mm | Bag-packed | - | 36mm | 50V | 10000uF | ±20% | - | - | 50mm | - | - | ||
| Min: 1 Mult: 1 | 0 | 36D571F450CC2A | Vishay Intertech | 450V 570uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5494388 | Plugin | Bag-packed | - | 65.5mm | 450V | 570uF | -10%~+50% | 28.6mm | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DX124G040DJ2A | Vishay Intertech | 40V 0.12F -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5494397 | Plugin | Bag-packed | - | 78.2mm | 40V | 0.12F | -10%~+75% | 31.8mm | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | 36DX302F250BF2A | Vishay Intertech | 250V 3000uF -10%~+50% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C5494406 | Plugin | Bag-packed | - | 52.8mm | 250V | 3000uF | -10%~+50% | 22.22mm | - | - | -40℃~+85℃ | - | ||
| Min: 1 Mult: 1 | 0 | CG101T350R2C | Cornell Dubilier Electronics | 350V 100uF -10%~+50% 1A@120Hz 720mΩ@120Hz Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7106859 | Bolt,D34.93xL53.98mm | Bag-packed | - | 34.93mm | 350V | 100uF | -10%~+50% | - | 1A@120Hz | 53.98mm | -40℃~+85℃ | 720mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | 36DE582G075AB2A | Vishay Intertech | 75V 5800uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7013405 | Plugin | Bag-packed | - | 36.9mm | 75V | 5800uF | -10%~+75% | 12.7mm | - | - | -40℃~+95℃ | - | ||
| Min: 1 Mult: 1 | 0 | CAP-6/440 | Littelfuse | 440V 6uF ±3% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6876351 | Plugin | Box-packed | 60000hrs@70℃ | - | 440V | 6uF | ±3% | - | - | - | -40℃~+70℃ | - | ||
| Min: 1 Mult: 1 | 0 | E32D351HPN272MCD0U | NCC(Nippon Chemi-Con) | 350V 2700uF ±20% 8.18A@120Hz 59mΩ@120Hz Bolt,D50.8xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813584 | Bolt,D50.8xL130.18mm | Box-packed | 2000hrs@105℃ | 50.8mm | 350V | 2700uF | ±20% | 22.22mm | 8.18A@120Hz | 130.18mm | -40℃~+105℃ | 59mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D401HPN372TEE3U | NCC(Nippon Chemi-Con) | 400V 3700uF -10%~+50% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C3813594 | Bolt,D76.2xL142.88mm | Box-packed | 2000hrs@105℃ | 76.2mm | 400V | 3700uF | -10%~+50% | 31.75mm | - | 142.88mm | -40℃~+105℃ | - |