Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
L
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
L
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E36D101LPN451UA54U | NCC(Nippon Chemi-Con) | 100V 450uF -10%~+75% Bolt,D35xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028398 | Bolt,D35xL54mm | Bag-packed | 35mm | 100V | 450uF | 12.7mm | -10%~+75% | -40℃~+85℃ | 54mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN742TDE3U | NCC(Nippon Chemi-Con) | 200V 7400uF -10%~+50% Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028447 | Bolt,D63.5xL143mm | Bag-packed | 63.5mm | 200V | 7400uF | 28.6mm | -10%~+50% | -40℃~+85℃ | 143mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D351LPN222TDE3U | NCC(Nippon Chemi-Con) | 350V 2200uF -10%~+50% Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028487 | Bolt,D63.5xL143mm | Bag-packed | 63.5mm | 350V | 2200uF | 28.6mm | -10%~+50% | -40℃~+85℃ | 143mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D750HPN373TDB7U | NCC(Nippon Chemi-Con) | 75V 37000uF -10%~+50% Bolt,D63.5xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028577 | Bolt,D63.5xL117mm | Bag-packed | 63.5mm | 75V | 37000uF | 28.6mm | -10%~+50% | -40℃~+85℃ | 117mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F401CGS342MEB7U | NCC(Nippon Chemi-Con) | 400V 3400uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028602 | Plugin | Bag-packed | - | 400V | 3400uF | 31.8mm | ±20% | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E36L351CDN222MDA5U | NCC(Nippon Chemi-Con) | 350V 2200uF ±20% 10A@120Hz 39mΩ@120Hz Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028632 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 350V | 2200uF | 28.6mm | ±20% | -40℃~+85℃ | 105mm | 10A@120Hz | 39mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D250LPN453UCA5U | NCC(Nippon Chemi-Con) | 25V 45000uF -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028459 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 25V | 45000uF | 22.2mm | -10%~+75% | -40℃~+85℃ | 105mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D400LPN292UA54U | NCC(Nippon Chemi-Con) | 40V 2900uF -10%~+75% Bolt,D35xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028489 | Bolt,D35xL54mm | Bag-packed | 35mm | 40V | 2900uF | 12.7mm | -10%~+75% | -40℃~+85℃ | 54mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN124UE92U | NCC(Nippon Chemi-Con) | 50V 0.12F -10%~+75% Bolt,D76.2xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028539 | Bolt,D76.2xL92mm | Bag-packed | 76.2mm | 50V | 0.12F | 31.8mm | -10%~+75% | -40℃~+85℃ | 92mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CHS562MEE3U | NCC(Nippon Chemi-Con) | 450V 5600uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028619 | Plugin | Bag-packed | - | 450V | 5600uF | 31.8mm | ±20% | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D300LPN263UCE3U | NCC(Nippon Chemi-Con) | 30V 26000uF -10%~+75% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028346 | Plugin | Bag-packed | 50.8mm | 30V | 26000uF | 22.2mm | -10%~+75% | -40℃~+105℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D350HPN673UCA5U | NCC(Nippon Chemi-Con) | 35V 67000uF -10%~+75% Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028480 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 35V | 67000uF | 22.2mm | -10%~+75% | -40℃~+85℃ | 105mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F451CGS532MEB7U | NCC(Nippon Chemi-Con) | 450V 5300uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6028615 | Plugin | Bag-packed | - | 450V | 5300uF | 31.8mm | ±20% | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 550991T250AJ2B | Cornell Dubilier Electronics | 250V 990uF -10%~+50% 84.7mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6075005 | Plugin | Bag-packed | 35.53mm | 250V | 990uF | 12.7mm | -10%~+50% | -40℃~+105℃ | - | - | 84.7mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | DCMC472M450DE5H | Cornell Dubilier Electronics | 450V 4700uF ±20% 32mΩ@120Hz Bolt,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6183139 | Bolt,D76.2xL130.18mm | Bag-packed | 76.2mm | 450V | 4700uF | 31.75mm | ±20% | -40℃~+85℃ | 130.18mm | - | 32mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D750LPN333TDA5U | NCC(Nippon Chemi-Con) | 75V 33000uF -10%~+50% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188923 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 75V | 33000uF | 28.6mm | -10%~+50% | -40℃~+85℃ | 105mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E37F451CPS153MFK0U | NCC(Nippon Chemi-Con) | 450V 15000uF ±20% 51.1A@3kHz 6mΩ@120Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188993 | Plugin | Bag-packed | 89mm | 450V | 15000uF | 31.8mm | ±20% | -40℃~+85℃ | - | 51.1A@3kHz | 6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E32D300HPN193UD79U | NCC(Nippon Chemi-Con) | 30V 19000uF -10%~+75% Bolt,D63.5xL80mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189653 | Bolt,D63.5xL80mm | Bag-packed | 63.5mm | 30V | 19000uF | 28.6mm | -10%~+75% | -40℃~+105℃ | 80mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D451LPN332TEE3U | NCC(Nippon Chemi-Con) | 450V 3300uF -10%~+50% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189673 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 450V | 3300uF | 31.8mm | -10%~+50% | -40℃~+105℃ | 143mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D200HPN294TE92U | NCC(Nippon Chemi-Con) | 20V 0.29F -10%~+50% Bolt,D76.2xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189718 | Bolt,D76.2xL92mm | Bag-packed | 76.2mm | 20V | 0.29F | 31.8mm | -10%~+50% | -40℃~+85℃ | 92mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D351HPN381TAA5U | NCC(Nippon Chemi-Con) | 350V 380uF -10%~+50% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189748 | Bolt,D35xL105mm | Bag-packed | 35mm | 350V | 380uF | 12.7mm | -10%~+50% | -40℃~+85℃ | 105mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D451HPN931TDA5U | NCC(Nippon Chemi-Con) | 450V 930uF -10%~+50% Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189778 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 450V | 930uF | 28.6mm | -10%~+50% | -40℃~+85℃ | 105mm | - | - | ||
| Min: 1 Mult: 1 | 0 | ERHB5G1LGC222MDC0M | NCC(Nippon Chemi-Con) | 575V 2200uF ±20% 7.1A@120Hz Bolt,D63.5xL120mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6191787 | Bolt,D63.5xL120mm | Bag-packed | 63.5mm | 575V | 2200uF | 28mm | ±20% | -25℃~+85℃ | 120mm | 7.1A@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | E36F401CDN682MED0C | NCC(Nippon Chemi-Con) | 400V 6800uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188939 | Plugin | Bag-packed | 76.2mm | 400V | 6800uF | 31.8mm | ±20% | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D451LPN151TAE3U | NCC(Nippon Chemi-Con) | 450V 150uF -10%~+50% Bolt,D35xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189669 | Bolt,D35xL143mm | Bag-packed | 35mm | 450V | 150uF | 12.7mm | -10%~+50% | -40℃~+105℃ | 143mm | - | - |