Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
L
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
φD
|
Rated Voltage
|
Capacitance
|
Lead Spacing
|
Tolerance
|
Operating Temperature
|
L
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | E32D750HPN373MCE3U | NCC(Nippon Chemi-Con) | 75V 37000uF ±20% Bolt,D50.8xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189689 | Bolt,D50.8xL143mm | Bag-packed | 50.8mm | 75V | 37000uF | 22.2mm | ±20% | -40℃~+105℃ | 143mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D201LPN372TDE3U | NCC(Nippon Chemi-Con) | 200V 3700uF -10%~+50% Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189724 | Bolt,D63.5xL143mm | Bag-packed | 63.5mm | 200V | 3700uF | 28.6mm | -10%~+50% | -40℃~+85℃ | 143mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D630HLN473MCA5U | NCC(Nippon Chemi-Con) | 63V 47000uF ±20% 13.01A@120Hz 7.5mΩ@120Hz Bolt,D50.8xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189824 | Bolt,D50.8xL105mm | Bag-packed | 50.8mm | 63V | 47000uF | 22.2mm | ±20% | -40℃~+85℃ | 105mm | 13.01A@120Hz | 7.5mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36L101HLN103MC79U | NCC(Nippon Chemi-Con) | 100V 10000uF ±20% Bolt,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188965 | Bolt,D50.8xL79mm | Bag-packed | 50.8mm | 100V | 10000uF | 22.2mm | ±20% | -40℃~+85℃ | 79mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E32D401HPN521TAA5U | NCC(Nippon Chemi-Con) | 400V 520uF -10%~+50% Bolt,D35xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189665 | Bolt,D35xL105mm | Bag-packed | 35mm | 400V | 520uF | 12.7mm | -10%~+50% | -40℃~+105℃ | 105mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D350HLN104MC92U | NCC(Nippon Chemi-Con) | 35V 0.1F ±20% 11.09A@120Hz 8mΩ@120Hz Bolt,D50.8xL92mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189740 | Bolt,D50.8xL92mm | Bag-packed | 50.8mm | 35V | 0.1F | 22.2mm | ±20% | -40℃~+85℃ | 92mm | 11.09A@120Hz | 8mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36D451CSS472MEE0U | NCC(Nippon Chemi-Con) | 450V 4700uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189775 | Plugin | Bag-packed | - | 450V | 4700uF | 31.8mm | ±20% | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN132UA54U | NCC(Nippon Chemi-Con) | 50V 1300uF -10%~+75% Bolt,D35xL54mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189790 | Bolt,D35xL54mm | Bag-packed | 35mm | 50V | 1300uF | 12.7mm | -10%~+75% | -40℃~+85℃ | 54mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D500HPN982UCE3U | NCC(Nippon Chemi-Con) | 50V 9800uF -10%~+75% Bolt,D50.8xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189795 | Bolt,D50.8xL143mm | Bag-packed | 50.8mm | 50V | 9800uF | 22.2mm | -10%~+75% | -40℃~+85℃ | 143mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D630FPS723MDD0U | NCC(Nippon Chemi-Con) | 63V 72000uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189815 | Plugin | Bag-packed | - | 63V | 72000uF | 28.6mm | ±20% | -40℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | E36F401CDC682MEE3U | NCC(Nippon Chemi-Con) | 400V 6800uF ±20% 19.9A@120Hz 16mΩ@120Hz Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188931 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 400V | 6800uF | 31.8mm | ±20% | -40℃~+85℃ | 143mm | 19.9A@120Hz | 16mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | E36F451CGN452MEB7Q | NCC(Nippon Chemi-Con) | 450V 4500uF ±20% Bolt,D76.2xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6188951 | Bolt,D76.2xL117mm | Bag-packed | 76.2mm | 450V | 4500uF | 31.8mm | ±20% | -40℃~+85℃ | 117mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D101HPN763UEE3U | NCC(Nippon Chemi-Con) | 100V 76000uF -10%~+75% Bolt,D76.2xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189701 | Bolt,D76.2xL143mm | Bag-packed | 76.2mm | 100V | 76000uF | 31.8mm | -10%~+75% | -40℃~+85℃ | 143mm | - | - | ||
| Min: 1 Mult: 1 | 0 | E36D401LPN272MDA5U | NCC(Nippon Chemi-Con) | 400V 2700uF ±20% 7.6A@120Hz 62.6mΩ@120Hz Bolt,D63.5xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6189756 | Bolt,D63.5xL105mm | Bag-packed | 63.5mm | 400V | 2700uF | 28.6mm | ±20% | -40℃~+85℃ | 105mm | 7.6A@120Hz | 62.6mΩ@120Hz | ||
| Min: 1 Mult: 1 | 0 | ERWE401LGN392MEC0U | NCC(Nippon Chemi-Con) | 400V 3900uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C7188018 | Plugin | Bag-packed | 76.2mm | 400V | 3900uF | 31.8mm | ±20% | -25℃~+85℃ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LNY2W272MSEFBB | Nichicon | 450V 2700uF ±20% 10.3A@120Hz Bolt,D51xL148mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6653143 | Bolt,D51xL148mm | Bag-packed | 51mm | 450V | 2700uF | 22mm | ±20% | -40℃~+85℃ | 148mm | 10.3A@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | MAL210245472E3 | Vishay Intertech | 350V 4700uF ±20% 34mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6659298 | Plugin | Bag-packed | 76mm | 350V | 4700uF | 31.8mm | ±20% | -40℃~+85℃ | - | - | 34mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | MAL210426152E3 | Vishay Intertech | 400V 1500uF ±20% 6.9A@100Hz 83mΩ@100Hz Bolt,D65xL110.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6659303 | Bolt,D65xL110.7mm | Bag-packed | 65mm | 400V | 1500uF | 28.5mm | ±20% | -40℃~+105℃ | 110.7mm | 6.9A@100Hz | 83mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ELXR451LGC822MFK0N | NCC(Nippon Chemi-Con) | 450V 8200uF ±20% 32A@120Hz Bolt,D89xL194mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6613131 | Bolt,D89xL194mm | Bag-packed | 89mm | 450V | 8200uF | 31.8mm | ±20% | -25℃~+105℃ | 194mm | 32A@120Hz | - | ||
| Min: 1 Mult: 1 | 0 | ALS71A163DE063 | KEMET | 63V 16000uF ±20% 11.4A@100Hz 31mΩ@100Hz Bolt,D36xL84mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6739270 | Bolt,D36xL84mm | Bag-packed | 36mm | 63V | 16000uF | 12.8mm | ±20% | -40℃~+85℃ | 84mm | 11.4A@100Hz | 31mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS80P394NT040 | KEMET | 40V 0.39F ±20% 29.2A@100Hz 6mΩ@100Hz Bolt,D77xL222mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6858364 | Bolt,D77xL222mm | Bag-packed | 77mm | 40V | 0.39F | 31.8mm | ±20% | -40℃~+105℃ | 222mm | 29.2A@100Hz | 6mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81A752MF250 | KEMET | 250V 7500uF ±20% 13.2A@100Hz 32mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6858376 | Bolt,D66xL107mm | Bag-packed | 66mm | 250V | 7500uF | 28.5mm | ±20% | -40℃~+105℃ | 107mm | 13.2A@100Hz | 32mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS81U224NS063 | KEMET | 63V 0.22F ±20% 28.6A@100Hz 7mΩ@100Hz Bolt,D77xL196mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6858391 | Bolt,D77xL196mm | Bag-packed | 77mm | 63V | 0.22F | 31.8mm | ±20% | -40℃~+105℃ | 196mm | 28.6A@100Hz | 7mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | ALS71A332MF500 | KEMET | 500V 3300uF ±20% 12.3A@100Hz 77mΩ@100Hz Bolt,D66xL107mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6859308 | Bolt,D66xL107mm | Bag-packed | 66mm | 500V | 3300uF | 28.5mm | ±20% | -40℃~+85℃ | 107mm | 12.3A@100Hz | 77mΩ@100Hz | ||
| Min: 1 Mult: 1 | 0 | B43457J1229M000 | TDK | 160V 22000uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS | C6863882 | Plugin | Bag-packed | - | 160V | 22000uF | - | ±20% | -40℃~+85℃ | - | - | - |